Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

21 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2729184

RoHS

Each
1+
Rs.1,684.070
10+
Rs.1,342.160
50+
Rs.1,229.930
100+
Rs.1,158.070
250+
Rs.1,086.200
More Pricing...
Min: 1 / Mult: 1
1000µF
400V
± 20%
Screw
20000 hours @ 85°C
Polar
0
36mm
82mm
12.8mm
0.157ohm
10A
-40°C
-
85°C
4061412

RoHS

Each
1+
Rs.1,463.780
3+
Rs.1,409.630
5+
Rs.1,355.460
10+
Rs.1,301.310
20+
Rs.1,219.990
More Pricing...
Min: 1 / Mult: 1
1000µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIG5 Series
35mm
60mm
10mm
-
2.85A
-25°C
-
105°C
4144468

RoHS

Each
1+
Rs.4,893.980
3+
Rs.4,579.620
5+
Rs.4,265.260
10+
Rs.3,950.900
20+
Rs.3,771.680
More Pricing...
Min: 1 / Mult: 1
1000µF
400V
± 20%
Screw
10000 hours @ 85°C
Polar
102 PHR-ST Series
50mm
80mm
22.2mm
0.128ohm
5.7A
-40°C
-
85°C
2821824

RoHS

Each
1+
Rs.1,369.890
Min: 1 / Mult: 1
1000µF
400V
± 20%
Press Fit
18000 hours @ 85°C
Polar
0
40mm
80mm
-
-
8.82A
-40°C
-
85°C
2456745

RoHS

Each
1+
Rs.2,228.930
10+
Rs.1,807.940
50+
Rs.1,612.520
100+
Rs.1,459.530
250+
Rs.1,403.690
More Pricing...
Min: 1 / Mult: 1
1000µF
400V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC10 Series
35mm
80mm
10mm
0.112ohm
6.32A
-40°C
-
85°C
3227802

RoHS

Each
1+
Rs.1,161.370
36+
Rs.942.500
72+
Rs.840.880
108+
Rs.803.070
Min: 1 / Mult: 1
1000µF
400V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
40mm
60mm
10mm
0.143ohm
8.66A
-40°C
-
85°C
2361827

RoHS

Each
1+
Rs.7,959.380
3+
Rs.6,964.460
5+
Rs.5,770.550
10+
Rs.5,173.600
20+
Rs.4,775.630
More Pricing...
Min: 1 / Mult: 1
1000µF
400V
-10%, +50%
Screw
10000 hours @ 105°C
Polar
550C Series
50.8mm
92.08mm
22.23mm
0.0942ohm
6.6A
-40°C
-
105°C
3521899

RoHS

Each
1+
Rs.1,256.350
36+
Rs.1,006.660
72+
Rs.956.200
108+
Rs.905.740
252+
Rs.880.510
More Pricing...
Min: 1 / Mult: 1
1000µF
400V
± 20%
Press Fit
18000 hours @ 85°C
Polar
ALF70 Series
40mm
60mm
-
0.143ohm
8.66A
-40°C
-
85°C
2835155

RoHS

Each
1+
Rs.2,964.580
5+
Rs.2,792.670
24+
Rs.2,620.760
72+
Rs.2,448.850
120+
Rs.2,280.000
Min: 1 / Mult: 1
1000µF
400V
± 20%
Screw
7000 hours @ 105°C
Polar
ALS41 Series
51mm
105mm
22.2mm
0.124ohm
12.3A
-40°C
-
105°C
3858666

RoHS

Each
1+
Rs.3,243.730
3+
Rs.2,998.600
5+
Rs.2,741.460
10+
Rs.2,570.630
20+
Rs.2,445.800
More Pricing...
Min: 1 / Mult: 1
1000µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
35mm
70mm
-
0.13ohm
3.88A
-40°C
-
105°C
4061393

RoHS

Each
1+
Rs.1,794.540
3+
Rs.1,728.130
5+
Rs.1,661.720
10+
Rs.1,595.310
20+
Rs.1,495.700
More Pricing...
Min: 1 / Mult: 1
1000µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
WCAP-AI3H Series
35mm
65mm
10mm
-
2.65A
-25°C
-
105°C
3934181

RoHS

Each
1+
Rs.1,428.290
10+
Rs.1,067.240
50+
Rs.978.500
100+
Rs.849.900
Min: 1 / Mult: 1
1000µF
400V
-
Snap-In
-
Polar
-
40mm
70mm
-
-
10.32A
-
-
-
4144464

RoHS

Each
1+
Rs.3,150.540
3+
Rs.2,912.450
5+
Rs.2,662.700
10+
Rs.2,496.780
20+
Rs.2,375.530
More Pricing...
Min: 1 / Mult: 1
1000µF
400V
± 20%
Snap-In
10000 hours @ 85°C
Polar
095 PLL-4TSI Series
40mm
70mm
22.5mm
0.107ohm
5.2A
-40°C
-
85°C
2284057

RoHS

Each
1+
Rs.2,139.610
5+
Rs.1,888.470
10+
Rs.1,637.330
20+
Rs.1,605.150
40+
Rs.1,572.970
More Pricing...
Min: 1 / Mult: 1
1000µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43505 Series
35mm
55mm
10mm
-
2.64A
-25°C
-
105°C
2283925

RoHS

Each
1+
Rs.1,243.490
5+
Rs.1,233.590
10+
Rs.1,223.690
20+
Rs.1,213.790
40+
Rs.1,203.890
More Pricing...
Min: 1 / Mult: 1
1000µF
400V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B43305 Series
35mm
50mm
10mm
-
3.38A
-40°C
-
85°C
3523899

RoHS

Each
1+
Rs.1,440.520
5+
Rs.1,277.830
10+
Rs.1,242.480
Min: 1 / Mult: 1
1000µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43640 Series
35mm
50mm
10mm
0.12ohm
2.81A
-40°C
-
105°C
471549

RoHS

Each
1+
Rs.2,379.620
5+
Rs.2,255.210
24+
Rs.2,130.800
72+
Rs.2,056.780
120+
Rs.1,985.420
Min: 1 / Mult: 1
1000µF
400V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS30 Series
51mm
82mm
22.2mm
0.139ohm
10.3A
-40°C
2.4mA
85°C
1679528

RoHS

Each
1+
Rs.4,596.630
5+
Rs.4,317.360
24+
Rs.4,038.090
72+
Rs.3,269.880
120+
Rs.3,204.490
Min: 1 / Mult: 1
1000µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
PEH200 Series
51.6mm
95.5mm
22mm
0.076ohm
24.2A
-40°C
-
85°C
777018

RoHS

Each
1+
Rs.2,632.790
5+
Rs.2,361.350
24+
Rs.2,089.910
72+
Rs.2,036.340
120+
Rs.1,985.420
Min: 1 / Mult: 1
1000µF
400V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS31 Series
51mm
82mm
22.2mm
0.139ohm
10.3A
-40°C
2.4mA
85°C
4469139

RoHS

Each
1+
Rs.1,711.500
10+
Rs.1,532.710
25+
Rs.1,379.520
50+
Rs.1,309.160
100+
Rs.1,241.780
More Pricing...
Min: 1 / Mult: 1
1000µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43640 Series
35mm
50mm
10mm
0.12ohm
2.81A
-40°C
-
105°C
1219093

RoHS

Each
1+
Rs.3,583.270
2+
Rs.3,197.000
3+
Rs.2,866.040
5+
Rs.2,714.020
10+
Rs.2,568.450
More Pricing...
Min: 1 / Mult: 1
1000µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43514 Series
40mm
80mm
10mm
130ohm
3.8A
-40°C
-
105°C
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY