Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

18 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9348298

RoHS

Each
1+
Rs.1,377.290
36+
Rs.1,364.370
72+
Rs.1,351.440
108+
Rs.1,340.190
Min: 1 / Mult: 1
22000µF
40V
± 20%
Solder Lug
12000 hours @ 85°C
Polar
ALT22 Series
40mm
55mm
10mm
0.039ohm
-
-40°C
5.284mA
85°C
1166583

RoHS

Each
1+
Rs.1,539.930
3+
Rs.1,315.470
5+
Rs.1,173.650
10+
Rs.1,068.080
Min: 1 / Mult: 1
15000µF
40V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
40mm
70mm
10mm
0.025ohm
12.5A
-40°C
3.604mA
85°C
1166590

RoHS

Each
1+
Rs.2,515.580
3+
Rs.2,325.890
5+
Rs.2,125.820
10+
Rs.1,993.000
20+
Rs.1,892.450
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
40mm
70mm
10mm
0.025ohm
11.8A
-40°C
3.784mA
85°C
9348255

RoHS

Each
1+
Rs.1,436.080
10+
Rs.1,296.490
50+
Rs.1,251.820
100+
Rs.1,208.270
300+
Rs.1,172.290
Min: 1 / Mult: 1
10000µF
63V
± 20%
Solder Lug
12000 hours @ 85°C
Polar
ALT22 Series
35mm
55mm
10mm
0.042ohm
-
-40°C
3.784mA
85°C
9348263

RoHS

Each
1+
Rs.2,142.730
36+
Rs.1,874.890
72+
Rs.1,565.310
Min: 1 / Mult: 1
15000µF
63V
± 20%
Solder Lug
26000 hours @ 85°C
Polar
ALT22 Series
40mm
75mm
10mm
0.03ohm
-
-40°C
5.674mA
85°C
1166574

RoHS

Each
1+
Rs.1,083.250
3+
Rs.1,023.540
5+
Rs.958.750
10+
Rs.920.610
20+
Rs.871.930
More Pricing...
Min: 1 / Mult: 1
10000µF
25V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
35mm
50mm
10mm
0.028ohm
9.5A
-40°C
1.504mA
85°C
9348247

RoHS

Each
1+
Rs.2,162.200
10+
Rs.1,891.930
50+
Rs.1,567.600
100+
Rs.1,405.430
250+
Rs.1,297.320
More Pricing...
Min: 1 / Mult: 1
10000µF
40V
± 20%
Solder Lug
12000 hours @ 85°C
Polar
ALT22 Series
35mm
45mm
10mm
0.05ohm
-
-40°C
2.404mA
85°C
1166576

RoHS

Each
1+
Rs.904.510
5+
Rs.836.160
10+
Rs.764.460
20+
Rs.716.820
40+
Rs.682.010
More Pricing...
Min: 1 / Mult: 1
2200µF
40V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
25mm
40mm
10mm
0.076ohm
5.1A
-40°C
-
85°C
1166594

RoHS

Each
1+
Rs.1,428.680
3+
Rs.1,320.720
5+
Rs.1,207.460
10+
Rs.1,132.220
20+
Rs.1,077.240
More Pricing...
Min: 1 / Mult: 1
2200µF
100V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
35mm
50mm
10mm
0.069ohm
7.4A
-40°C
1.324mA
85°C
1166588

RoHS

Each
1+
Rs.1,500.370
3+
Rs.1,381.500
5+
Rs.1,256.840
10+
Rs.1,173.890
20+
Rs.1,112.730
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
35mm
50mm
10mm
0.036ohm
8.3A
-40°C
1.7806mA
85°C
9348328

RoHS

Each
1+
Rs.1,419.930
10+
Rs.1,242.440
50+
Rs.1,029.450
160+
Rs.922.960
640+
Rs.851.960
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Solder Lug
12000 hours @ 85°C
Polar
ALT22 Series
30mm
45mm
10mm
0.055ohm
-
-40°C
1.7806mA
85°C
1166587

RoHS

Each
1+
Rs.1,347.860
3+
Rs.1,233.960
5+
Rs.1,113.350
10+
Rs.1,058.630
20+
Rs.973.770
More Pricing...
Min: 1 / Mult: 1
3300µF
63V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
35mm
40mm
10mm
0.048ohm
6.8A
-40°C
1.2514mA
85°C
1166579

RoHS

Each
1+
Rs.1,141.070
3+
Rs.1,053.960
5+
Rs.962.680
10+
Rs.900.570
20+
Rs.855.140
More Pricing...
Min: 1 / Mult: 1
4700µF
40V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
35mm
40mm
10mm
0.048ohm
7.2A
-40°C
1.132mA
85°C
9348310

RoHS

Each
1+
Rs.600.440
Min: 1 / Mult: 1
4700µF
40V
± 20%
Solder Lug
12000 hours @ 85°C
Polar
ALT22 Series
25mm
45mm
10mm
0.057ohm
-
-40°C
1.132mA
85°C
1166586

RoHS

Each
1+
Rs.1,137.920
5+
Rs.1,041.880
10+
Rs.939.150
20+
Rs.893.360
40+
Rs.821.890
More Pricing...
Min: 1 / Mult: 1
2200µF
63V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
30mm
40mm
10mm
0.057ohm
5.9A
-40°C
-
85°C
1166581

RoHS

Each
1+
Rs.1,434.670
3+
Rs.1,321.010
5+
Rs.1,201.810
10+
Rs.1,122.500
20+
Rs.1,064.010
More Pricing...
Min: 1 / Mult: 1
6800µF
40V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
35mm
50mm
10mm
0.036ohm
8.9A
-40°C
1.636mA
85°C
1166584

RoHS

Each
1+
Rs.807.640
5+
Rs.746.610
10+
Rs.682.580
20+
Rs.640.050
40+
Rs.608.970
More Pricing...
Min: 1 / Mult: 1
1000µF
63V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
25mm
30mm
10mm
0.122ohm
3.4A
-40°C
-
85°C
1166582

RoHS

Each
1+
Rs.1,854.390
3+
Rs.1,707.470
5+
Rs.1,553.400
10+
Rs.1,450.880
20+
Rs.1,375.280
More Pricing...
Min: 1 / Mult: 1
10000µF
40V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
40mm
50mm
10mm
0.035ohm
9.3A
-40°C
2.404mA
85°C
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY