Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

9 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1679525

RoHS

Each
1+
Rs.15,655.570
5+
Rs.15,342.460
10+
Rs.15,029.350
Min: 1 / Mult: 1
47000µF
100V
± 20%
Screw
19000 hours @ 85°C
Polar
PEH200 Series
76.6mm
145.5mm
32mm
0.007ohm
60.5A
-40°C
85°C
2835122

RoHS

Each
1+
Rs.4,621.760
5+
Rs.4,456.610
16+
Rs.4,291.450
64+
Rs.4,126.290
112+
Rs.3,966.430
Min: 1 / Mult: 1
0.1F
40V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.007ohm
26.6A
-40°C
85°C
8820856

RoHS

Each
1+
Rs.11,541.310
2+
Rs.10,626.910
3+
Rs.9,667.970
5+
Rs.9,029.950
10+
Rs.8,559.430
More Pricing...
Min: 1 / Mult: 1
68000µF
63V
± 20%
Screw
15000 hours @ 85°C
Polar
101 PHR-ST Series
76mm
105mm
31.8mm
0.007ohm
20A
-40°C
85°C
1839358

RoHS

Each
1+
Rs.2,876.300
3+
Rs.2,840.920
5+
Rs.2,805.540
10+
Rs.2,770.160
20+
Rs.2,421.290
More Pricing...
Min: 1 / Mult: 1
22000µF
63V
± 20%
Screw
3000 hours @ 105°C
Polar
B41580 Series
51.6mm
105mm
22.2mm
0.007ohm
12A
-40°C
105°C
8820759
Each
1+
Rs.7,072.490
2+
Rs.6,760.370
3+
Rs.6,448.240
5+
Rs.6,136.120
10+
Rs.5,823.990
More Pricing...
Min: 1 / Mult: 1
0.1F
40V
± 20%
Screw
15000 hours @ 85°C
Polar
101 PHR-ST Series
65mm
105mm
28.5mm
0.007ohm
19.2A
-40°C
85°C
4468966

RoHS

Each
1+
Rs.7,222.680
5+
Rs.6,446.240
10+
Rs.5,746.160
20+
Rs.5,449.400
40+
Rs.5,163.330
More Pricing...
Min: 1 / Mult: 1
10000µF
100V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
51.6mm
105.7mm
22.2mm
0.007ohm
11A
-40°C
105°C
8820767

RoHS

Each
1+
Rs.11,826.420
2+
Rs.10,889.440
3+
Rs.9,906.810
5+
Rs.9,253.030
10+
Rs.8,770.890
More Pricing...
Min: 1 / Mult: 1
0.15F
40V
± 20%
Screw
15000 hours @ 85°C
Polar
101 PHR-ST Series
76mm
105mm
31.8mm
0.007ohm
0
-40°C
85°C
4468962

RoHS

Each
1+
Rs.3,852.550
5+
Rs.3,438.400
10+
Rs.3,064.980
20+
Rs.2,906.690
40+
Rs.2,754.100
More Pricing...
Min: 1 / Mult: 1
22000µF
63V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
51.6mm
105.7mm
22.2mm
0.007ohm
12A
-40°C
105°C
4468970

RoHS

Each
1+
Rs.3,852.550
5+
Rs.3,438.400
10+
Rs.3,064.980
20+
Rs.2,906.690
40+
Rs.2,754.100
More Pricing...
Min: 1 / Mult: 1
22000µF
63V
± 20%
Screw
3000 hours @ 105°C
Polar
B41580 Series
51.6mm
105.7mm
22.2mm
0.007ohm
12A
-40°C
105°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY