Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

21 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1572895

RoHS

Each
1+
Rs.2,820.010
5+
Rs.2,674.770
24+
Rs.2,529.520
72+
Rs.2,384.280
120+
Rs.2,260.880
Min: 1 / Mult: 1
22000µF
63V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS30 Series
51mm
82mm
22.2mm
0.012ohm
14.4A
-40°C
8.316A
85°C
1857208

RoHS

Each
1+
Rs.3,402.210
3+
Rs.3,211.100
5+
Rs.3,019.990
10+
Rs.2,828.880
20+
Rs.2,828.450
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
-10%, +30%
Screw
20000 hours @ 85°C
Polar
106 PED-ST Series
50mm
80mm
22.2mm
0.012ohm
14.5A
-40°C
-
85°C
2835126

RoHS

Each
1+
Rs.2,456.590
5+
Rs.2,309.290
24+
Rs.2,161.980
72+
Rs.2,014.680
120+
Rs.1,867.370
Min: 1 / Mult: 1
15000µF
63V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS30 Series
51mm
82mm
22.2mm
0.012ohm
14.4A
-40°C
-
85°C
776932

RoHS

Each
1+
Rs.2,876.520
5+
Rs.2,714.720
24+
Rs.2,552.910
72+
Rs.2,391.110
120+
Rs.2,232.280
Min: 1 / Mult: 1
47000µF
40V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS31 Series
51mm
82mm
22.2mm
0.012ohm
16.7A
-40°C
10mA
85°C
1679493

RoHS

Each
1+
Rs.16,044.530
5+
Rs.15,723.640
10+
Rs.15,402.750
Min: 1 / Mult: 1
6000µF
450V
-10%, +30%
Screw
19000 hours @ 85°C
Polar
PEH200 Series
76.6mm
220mm
32mm
0.012ohm
60.5A
-40°C
-
85°C
4704654

RoHS

Each
1+
Rs.1,690.090
3+
Rs.1,648.160
5+
Rs.1,606.230
10+
Rs.1,564.290
20+
Rs.1,522.360
More Pricing...
Min: 1 / Mult: 1
68000µF
25V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
80.7mm
22.2mm
0.012ohm
13A
-40°C
-
85°C
4067178

RoHS

Each
1+
Rs.9,382.650
2+
Rs.9,052.270
3+
Rs.8,721.890
5+
Rs.8,391.510
10+
Rs.8,061.120
More Pricing...
Min: 1 / Mult: 1
10000µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43727 Series
76.9mm
130.7mm
31.7mm
0.012ohm
22.9A
-40°C
-
85°C
4469256

RoHS

Each
1+
Rs.24,265.080
5+
Rs.21,656.590
10+
Rs.19,304.620
Min: 1 / Mult: 1
6800µF
500V
± 20%
Screw
5000 hours @ 105°C
Polar
B43742 Series
90mm
191mm
31.7mm
0.012ohm
20A
-40°C
-
105°C
4144036

RoHS

Each
1+
Rs.5,455.660
5+
Rs.4,903.650
12+
Rs.4,351.630
60+
Rs.4,210.160
108+
Rs.4,068.690
Min: 1 / Mult: 1
51000µF
100V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
77mm
105mm
31.8mm
0.012ohm
27.9A
-40°C
-
85°C
8820740

RoHS

Each
1+
Rs.4,046.120
3+
Rs.3,961.730
5+
Rs.3,877.340
10+
Rs.3,792.950
20+
Rs.3,611.120
More Pricing...
Min: 1 / Mult: 1
47000µF
40V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
50mm
80mm
22.2mm
0.012ohm
14.6A
-40°C
-
85°C
471458

RoHS

Each
1+
Rs.2,982.100
5+
Rs.2,679.780
24+
Rs.2,377.450
72+
Rs.2,342.150
120+
Rs.2,306.850
Min: 1 / Mult: 1
47000µF
40V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
51mm
82mm
22.2mm
0.012ohm
16.7A
-40°C
10mA
85°C
2729182

RoHS

Each
1+
Rs.14,074.730
5+
Rs.13,059.920
10+
Rs.12,045.110
Min: 1 / Mult: 1
24000µF
350V
± 20%
Screw
20000 hours @ 85°C
Polar
0
90mm
220mm
31.8mm
0.012ohm
38A
-40°C
-
85°C
3878090

RoHS

Each
1+
Rs.2,779.920
2+
Rs.2,573.300
3+
Rs.2,366.670
5+
Rs.2,160.050
10+
Rs.1,953.420
More Pricing...
Min: 1 / Mult: 1
47000µF
40V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
80.7mm
22.2mm
0.012ohm
13A
-40°C
-
85°C
4685188

RoHS

Each
1+
Rs.9,841.290
2+
Rs.9,324.730
3+
Rs.8,808.170
5+
Rs.8,291.610
10+
Rs.7,775.040
More Pricing...
Min: 1 / Mult: 1
10000µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43707 Series
76.9mm
130.7mm
31.7mm
0.012ohm
22.9A
-25°C
-
85°C
8820686

RoHS

Each
1+
Rs.6,006.220
2+
Rs.5,530.360
3+
Rs.5,031.320
5+
Rs.4,699.290
10+
Rs.4,454.430
More Pricing...
Min: 1 / Mult: 1
0.1F
25V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
50mm
105mm
22.2mm
0.012ohm
14.7A
-40°C
-
85°C
4704903

RoHS

Each
1+
Rs.3,449.710
2+
Rs.3,066.810
3+
Rs.2,721.560
5+
Rs.2,575.220
10+
Rs.2,434.140
More Pricing...
Min: 1 / Mult: 1
47000µF
40V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
51.6mm
105mm
22.2mm
0.012ohm
14A
-40°C
-
105°C
4469219

RoHS

Each
1+
Rs.22,321.670
5+
Rs.19,922.090
10+
Rs.17,758.500
Min: 1 / Mult: 1
10000µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
B43712 Series
90mm
191mm
31.7mm
0.012ohm
25.8A
-40°C
-
85°C
4469198

RoHS

Each
1+
Rs.18,563.140
5+
Rs.16,567.600
10+
Rs.14,768.310
Min: 1 / Mult: 1
8200µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
76.9mm
156.2mm
31.7mm
0.012ohm
22.1A
-40°C
-
85°C
4469199

RoHS

Each
1+
Rs.17,272.830
3+
Rs.15,416.000
5+
Rs.13,741.780
10+
Rs.13,032.080
20+
Rs.12,347.950
More Pricing...
Min: 1 / Mult: 1
10000µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
76.9mm
156.2mm
31.7mm
0.012ohm
23.8A
-40°C
-
85°C
4469231

RoHS

Each
1+
Rs.22,871.540
5+
Rs.20,412.860
10+
Rs.18,195.960
Min: 1 / Mult: 1
10000µF
450V
± 20%
Screw
15000 hours @ 85°C
Polar
B43713 Series
90mm
221mm
31.7mm
0.012ohm
28.3A
-40°C
-
85°C
4469223

RoHS

Each
1+
Rs.17,272.830
3+
Rs.15,416.000
5+
Rs.13,741.780
10+
Rs.13,032.080
20+
Rs.12,347.950
More Pricing...
Min: 1 / Mult: 1
10000µF
400V
± 20%
Screw
10000 hours @ 85°C
Polar
B43712 Series
76.9mm
190.7mm
31.7mm
0.012ohm
22.4A
-40°C
-
85°C
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY