Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

15 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2750286

RoHS

Each
1+
Rs.1,114.670
5+
Rs.1,073.930
10+
Rs.1,033.190
20+
Rs.992.450
40+
Rs.951.710
More Pricing...
Min: 1 / Mult: 1
680µF
400V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
35mm
55mm
10mm
0.036ohm
4.15A
-40°C
-
85°C
2729187

RoHS

Each
1+
Rs.4,951.630
5+
Rs.4,658.840
16+
Rs.4,366.040
64+
Rs.4,073.250
112+
Rs.3,834.580
Min: 1 / Mult: 1
5100µF
400V
± 20%
Screw
20000 hours @ 85°C
Polar
0
66mm
105mm
28.5mm
0.036ohm
22.7A
-40°C
-
85°C
1166588

RoHS

Each
1+
Rs.1,500.370
3+
Rs.1,381.500
5+
Rs.1,256.840
10+
Rs.1,173.890
20+
Rs.1,112.730
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
35mm
50mm
10mm
0.036ohm
8.3A
-40°C
1.7806mA
85°C
2474601

RoHS

Each
1+
Rs.527.990
3+
Rs.505.060
5+
Rs.482.140
10+
Rs.459.210
20+
Rs.436.280
More Pricing...
Min: 1 / Mult: 1
2700µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
30mm
35mm
10mm
0.036ohm
2.37A
-40°C
-
105°C
1572892

RoHS

Each
1+
Rs.1,476.780
10+
Rs.1,072.230
50+
Rs.1,018.730
100+
Rs.965.220
250+
Rs.958.280
Min: 1 / Mult: 1
4700µF
63V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
52mm
12.7mm
0.036ohm
7.4A
-40°C
1.7766A
85°C
1166581

RoHS

Each
1+
Rs.1,434.670
3+
Rs.1,321.010
5+
Rs.1,201.810
10+
Rs.1,122.500
20+
Rs.1,064.010
More Pricing...
Min: 1 / Mult: 1
6800µF
40V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
35mm
50mm
10mm
0.036ohm
8.9A
-40°C
1.636mA
85°C
4071240

RoHS

Each
1+
Rs.8,141.790
5+
Rs.8,013.480
12+
Rs.7,885.160
60+
Rs.7,756.840
108+
Rs.7,628.520
Min: 1 / Mult: 1
4700µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS30 Series
77mm
146mm
31.8mm
0.036ohm
25.2A
-40°C
-
85°C
3649196

RoHS

Each
1+
Rs.7,324.150
2+
Rs.6,534.630
3+
Rs.5,858.140
5+
Rs.5,547.410
10+
Rs.5,249.880
More Pricing...
Min: 1 / Mult: 1
3300µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
B43712 Series
76.9mm
105.7mm
31.7mm
0.036ohm
11.2A
-25°C
-
85°C
4062630

RoHS

Each
1+
Rs.2,874.670
3+
Rs.2,764.420
5+
Rs.2,654.160
10+
Rs.2,543.900
20+
Rs.2,433.650
More Pricing...
Min: 1 / Mult: 1
2200µF
200V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
35mm
105mm
12.8mm
0.036ohm
6.85A
-40°C
-
85°C
2835143

RoHS

Each
1+
Rs.1,469.010
10+
Rs.1,035.750
50+
Rs.1,020.230
100+
Rs.1,004.700
250+
Rs.989.180
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS31 Series
36mm
52mm
12.8mm
0.036ohm
7.4A
-40°C
-
85°C
2729198

RoHS

Each
1+
Rs.6,430.030
5+
Rs.6,107.490
12+
Rs.5,784.950
60+
Rs.5,462.410
108+
Rs.5,139.860
Min: 1 / Mult: 1
6200µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
0
77mm
115mm
31.8mm
0.036ohm
22.9A
-40°C
-
85°C
4657211

RoHS

Each
1+
Rs.6,352.190
5+
Rs.5,647.130
10+
Rs.5,011.410
20+
Rs.4,741.930
40+
Rs.4,482.150
More Pricing...
Min: 1 / Mult: 1
3300µF
400V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43613 Series
50mm
105mm
-
0.036ohm
8.86A
-40°C
-
105°C
1198542

RoHS

Each
1+
Rs.601.190
2+
Rs.420.800
3+
Rs.356.130
5+
Rs.350.590
10+
Rs.324.340
More Pricing...
Min: 1 / Mult: 1
15000µF
25V
± 20%
Snap-In
2000 hours @ 105°C
Polar
TS-HA Series
30mm
35mm
10mm
0.036ohm
3.6A
-40°C
-
105°C
4469226

RoHS

Each
1+
Rs.8,330.500
3+
Rs.7,434.970
5+
Rs.6,627.510
10+
Rs.6,285.230
20+
Rs.5,955.280
More Pricing...
Min: 1 / Mult: 1
3300µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
B43712 Series
76.9mm
105.7mm
31.7mm
0.036ohm
11.2A
-40°C
-
85°C
4469250

RoHS

Each
1+
Rs.8,549.340
3+
Rs.7,630.290
5+
Rs.6,801.620
10+
Rs.6,450.350
20+
Rs.6,111.730
More Pricing...
Min: 1 / Mult: 1
2700µF
450V
± 20%
Screw
5000 hours @ 105°C
Polar
B43742 Series
64.3mm
118.2mm
28.5mm
0.036ohm
9.8A
-40°C
-
105°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY