Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

14 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2750134

RoHS

Each
1+
Rs.898.170
5+
Rs.864.180
10+
Rs.830.190
20+
Rs.796.200
40+
Rs.762.210
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B41505 Series
35mm
35mm
10mm
0.042ohm
2.7A
-40°C
-
105°C
9348255

RoHS

Each
1+
Rs.1,436.080
10+
Rs.1,296.490
50+
Rs.1,251.820
100+
Rs.1,208.270
300+
Rs.1,172.290
Min: 1 / Mult: 1
10000µF
63V
± 20%
Solder Lug
12000 hours @ 85°C
Polar
ALT22 Series
35mm
55mm
10mm
0.042ohm
-
-40°C
3.784mA
85°C
2474582

RoHS

Each
1+
Rs.579.110
5+
Rs.492.550
10+
Rs.405.980
20+
Rs.379.010
40+
Rs.352.040
More Pricing...
Min: 1 / Mult: 1
4700µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
25mm
30mm
10mm
0.042ohm
2.18A
-40°C
-
105°C
8820783

RoHS

Each
1+
Rs.2,693.870
3+
Rs.2,490.730
5+
Rs.2,276.480
10+
Rs.2,134.250
20+
Rs.2,026.580
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
60mm
12.8mm
0.042ohm
5.9A
-40°C
590µA
85°C
1165294

RoHS

Each
1+
Rs.922.000
5+
Rs.793.440
10+
Rs.664.880
20+
Rs.631.680
40+
Rs.598.440
More Pricing...
Min: 1 / Mult: 1
6800µF
40V
± 20%
Snap-In
5000 hours @ 105°C
Polar
058 PLL-SI Series
30mm
40mm
10mm
0.042ohm
4.81A
-40°C
2.5744mA
105°C
536489

RoHS

Each
1+
Rs.5,329.620
5+
Rs.5,075.070
12+
Rs.4,820.520
60+
Rs.4,565.970
108+
Rs.4,311.420
Min: 1 / Mult: 1
2200µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS30 Series
77mm
105mm
31.7mm
0.042ohm
21.1A
-40°C
5.94mA
85°C
8820880

RoHS

Each
1+
Rs.3,033.740
3+
Rs.2,793.390
5+
Rs.2,541.320
10+
Rs.2,373.610
20+
Rs.2,249.930
More Pricing...
Min: 1 / Mult: 1
3300µF
100V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
60mm
12.8mm
0.042ohm
6A
-40°C
660µA
85°C
4294008

RoHS

Each
1+
Rs.4,638.470
2+
Rs.4,387.260
3+
Rs.4,136.050
5+
Rs.3,884.840
10+
Rs.3,633.620
More Pricing...
Min: 1 / Mult: 1
3300µF
250V
± 20%
Screw
10000 hours @ 85°C
Polar
102 PHR-ST Series
65mm
105mm
28.5mm
0.042ohm
11.4A
-40°C
-
85°C
4294027

RoHS

Each
1+
Rs.3,128.390
3+
Rs.2,891.980
5+
Rs.2,643.990
10+
Rs.2,479.230
20+
Rs.2,358.830
More Pricing...
Min: 1 / Mult: 1
6800µF
40V
-10%, +30%
Screw
20000 hours @ 85°C
Polar
106 PED-ST Series
35mm
80mm
12.8mm
0.042ohm
7.1A
-40°C
-
85°C
1862403

RoHS

Each
1+
Rs.13,065.480
2+
Rs.12,030.320
3+
Rs.10,944.750
5+
Rs.10,222.470
10+
Rs.9,689.810
More Pricing...
Min: 1 / Mult: 1
3300µF
350V
± 20%
Screw
5000 hours @ 105°C
Polar
104 PHL-ST Series
76mm
105mm
31.8mm
0.042ohm
11.2A
-40°C
-
105°C
2750128

RoHS

Each
1+
Rs.616.790
5+
Rs.526.750
10+
Rs.436.700
20+
Rs.431.390
40+
Rs.426.080
More Pricing...
Min: 1 / Mult: 1
4700µF
50V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B41505 Series
30mm
35mm
10mm
0.042ohm
2.2A
-40°C
-
105°C
3131669

RoHS

Each
1+
Rs.5,307.920
2+
Rs.5,216.610
3+
Rs.5,125.280
5+
Rs.5,033.960
10+
Rs.4,942.640
More Pricing...
Min: 1 / Mult: 1
3300µF
400V
± 20%
Screw
5000 hours @ 85°C
Polar
501 PGM-ST Series
65mm
105mm
28.5mm
0.042ohm
11.1A
-40°C
-
85°C
9348026

RoHS

Each
1+
Rs.1,924.080
10+
Rs.1,823.050
50+
Rs.1,722.020
100+
Rs.1,620.980
250+
Rs.1,519.950
More Pricing...
Min: 1 / Mult: 1
33000µF
35V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC10 Series
40mm
50mm
22.5mm
0.042ohm
10.03A
-40°C
6.934mA
85°C
1133119

RoHS

Each
1+
Rs.2,809.610
2+
Rs.2,753.420
3+
Rs.2,697.230
5+
Rs.2,641.040
10+
Rs.2,584.850
More Pricing...
Min: 1 / Mult: 1
2700µF
40V
-10%, +75%
Screw
3000 hours @ 105C
Polar
CGS Series
35mm
54mm
12.7mm
0.042ohm
4.2A
-40°C
-
85°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY