Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

7 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2729206

RoHS

Each
1+
Rs.6,847.760
5+
Rs.6,139.150
12+
Rs.5,430.530
60+
Rs.5,302.180
108+
Rs.5,173.820
Min: 1 / Mult: 1
4700µF
500V
± 20%
Screw
20000 hours @ 85°C
Polar
0
77mm
105mm
31.8mm
0.059ohm
21.1A
-40°C
-
85°C
2474580

RoHS

Each
1+
Rs.490.400
5+
Rs.415.580
10+
Rs.340.760
20+
Rs.309.150
40+
Rs.277.540
More Pricing...
Min: 1 / Mult: 1
3300µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
22mm
30mm
10mm
0.059ohm
1.76A
-40°C
-
105°C
1165293

RoHS

Each
1+
Rs.843.800
5+
Rs.746.800
10+
Rs.649.790
20+
Rs.617.310
40+
Rs.584.830
More Pricing...
Min: 1 / Mult: 1
4700µF
40V
± 20%
Snap-In
5000 hours @ 105°C
Polar
058 PLL-SI Series
30mm
30mm
10mm
0.059ohm
3.61A
-40°C
1.504mA
105°C
2729180

RoHS

Each
1+
Rs.3,174.700
5+
Rs.2,724.910
24+
Rs.2,275.120
72+
Rs.2,204.650
120+
Rs.2,172.790
Min: 1 / Mult: 1
3300µF
350V
± 20%
Screw
20000 hours @ 85°C
Polar
0
51mm
105mm
22.2mm
0.059ohm
16.2A
-40°C
-
85°C
3858663

RoHS

Each
1+
Rs.846.490
5+
Rs.812.190
10+
Rs.774.490
20+
Rs.747.310
40+
Rs.710.800
More Pricing...
Min: 1 / Mult: 1
6800µF
63V
± 20%
Snap-In
5000 hours @ 85°C
Polar
156 PUM-SI Series
30mm
40mm
10mm
0.059ohm
4.19A
-40°C
-
85°C
777079

RoHS

Each
1+
Rs.4,811.240
5+
Rs.4,695.350
12+
Rs.4,579.460
60+
Rs.4,463.570
108+
Rs.4,347.680
Min: 1 / Mult: 1
2200µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS31 Series
77mm
105mm
31.7mm
0.059ohm
21.1A
-40°C
5.94mA
85°C
1133103

RoHS

Each
1+
Rs.10,887.520
2+
Rs.10,312.890
3+
Rs.9,738.250
5+
Rs.9,163.620
10+
Rs.8,588.980
More Pricing...
Min: 1 / Mult: 1
1500µF
450V
-10%, +50%
Screw
3000 hours @ 105C
Polar
CGS Series
76.2mm
105mm
31.7mm
0.059ohm
7.4A
-40°C
-
85°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY