Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

25 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3523893

RoHS

Each
1+
Rs.427.700
10+
Rs.413.180
50+
Rs.399.780
100+
Rs.385.270
200+
Rs.377.450
More Pricing...
Min: 1 / Mult: 1
820µF
200V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43634 Series
22mm
45mm
10mm
0.11ohm
2.98A
-40°C
85°C
-
3525344

RoHS

Each
1+
Rs.3,324.250
3+
Rs.2,965.910
5+
Rs.2,658.870
10+
Rs.2,517.840
20+
Rs.2,382.790
More Pricing...
Min: 1 / Mult: 1
1000µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43705 Series
51.6mm
80.7mm
22.2mm
0.11ohm
6.69A
-40°C
85°C
-
2434865

RoHS

Each
1+
Rs.1,124.640
5+
Rs.1,058.800
10+
Rs.992.960
20+
Rs.927.120
40+
Rs.861.280
More Pricing...
Min: 1 / Mult: 1
470µF
400V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
30mm
55mm
10mm
0.11ohm
2.71A
-40°C
105°C
-
3649159

RoHS

Each
1+
Rs.1,240.720
5+
Rs.1,169.630
10+
Rs.1,098.540
20+
Rs.1,027.440
40+
Rs.956.350
More Pricing...
Min: 1 / Mult: 1
820µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
35mm
55mm
10mm
0.11ohm
5.01A
-25°C
105°C
-
2476231

RoHS

Each
1+
Rs.501.810
10+
Rs.439.080
50+
Rs.363.810
200+
Rs.326.180
600+
Rs.301.090
More Pricing...
Min: 1 / Mult: 1
1000µF
160V
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
25mm
45mm
10mm
0.11ohm
2.2A
-25°C
105°C
-
2476292

RoHS

Each
1+
Rs.541.600
10+
Rs.443.330
50+
Rs.395.320
200+
Rs.361.820
600+
Rs.351.760
More Pricing...
Min: 1 / Mult: 1
820µF
250V
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
30mm
40mm
10mm
0.11ohm
2A
-25°C
105°C
-
2845520

RoHS

Each
1+
Rs.3,927.170
3+
Rs.3,616.020
5+
Rs.3,289.730
10+
Rs.3,072.630
20+
Rs.2,912.520
More Pricing...
Min: 1 / Mult: 1
820µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
40mm
60mm
-
0.11ohm
3.73A
-40°C
105°C
-
3649141

RoHS

Each
1+
Rs.1,697.010
3+
Rs.1,514.070
5+
Rs.1,357.330
10+
Rs.1,285.340
20+
Rs.1,216.400
More Pricing...
Min: 1 / Mult: 1
560µF
500V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
35mm
70mm
10mm
0.11ohm
2.95A
-25°C
105°C
-
3649142

RoHS

Each
1+
Rs.1,697.010
3+
Rs.1,514.070
5+
Rs.1,357.330
10+
Rs.1,285.340
20+
Rs.1,216.400
More Pricing...
Min: 1 / Mult: 1
560µF
500V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
35mm
70mm
10mm
0.11ohm
2.95A
-25°C
105°C
-
3523847

RoHS

Each
1+
Rs.604.100
5+
Rs.572.410
10+
Rs.540.710
25+
Rs.509.020
50+
Rs.477.320
More Pricing...
Min: 1 / Mult: 1
1000µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
25mm
45mm
10mm
0.11ohm
2.25A
-40°C
105°C
-
4469086

RoHS

Each
1+
Rs.1,124.550
5+
Rs.1,003.670
10+
Rs.894.670
25+
Rs.848.460
50+
Rs.803.920
More Pricing...
Min: 1 / Mult: 1
470µF
400V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
30mm
55mm
10mm
0.11ohm
2.71A
-40°C
105°C
-
4657205

RoHS

Each
1+
Rs.3,200.550
5+
Rs.2,828.930
10+
Rs.2,534.710
20+
Rs.2,401.050
40+
Rs.2,277.080
More Pricing...
Min: 1 / Mult: 1
1800µF
400V
± 20%
Snap-In
10000 hours @ 85°C
Polar
B43612 Series
40mm
75mm
-
0.11ohm
7.58A
-40°C
85°C
-
3437422

RoHS

Each
1+
Rs.2,681.420
5+
Rs.2,635.750
10+
Rs.2,590.070
20+
Rs.2,409.980
40+
Rs.2,229.890
More Pricing...
Min: 1 / Mult: 1
1000µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
B43464 Series
51.6mm
80.7mm
22.2mm
0.11ohm
4.7A
-40°C
85°C
-
2434853

RoHS

Each
1+
Rs.930.990
5+
Rs.802.670
10+
Rs.674.340
20+
Rs.658.100
40+
Rs.641.860
More Pricing...
Min: 1 / Mult: 1
560µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
35mm
40mm
10mm
0.11ohm
2.72A
-40°C
105°C
-
2750317

RoHS

Each
1+
Rs.430.510
5+
Rs.336.990
10+
Rs.243.460
25+
Rs.238.600
50+
Rs.233.730
More Pricing...
Min: 1 / Mult: 1
220µF
250V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
25mm
25mm
10mm
0.11ohm
1.1A
-40°C
105°C
-
2750310

RoHS

Each
1+
Rs.800.740
5+
Rs.702.000
10+
Rs.603.250
20+
Rs.573.540
40+
Rs.543.830
More Pricing...
Min: 1 / Mult: 1
220µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43545 Series
30mm
35mm
10mm
0.11ohm
1.47A
-40°C
105°C
-
4737449

RoHS

Each
1+
Rs.4,229.640
5+
Rs.3,624.720
10+
Rs.3,139.200
25+
Rs.2,768.290
50+
Rs.2,629.800
More Pricing...
Min: 1 / Mult: 1
790µF
500V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43655 Series
35mm
60mm
10mm
0.11ohm
2.72A
-40°C
105°C
AEC-Q200
4737444

RoHS

Each
1+
Rs.3,826.890
5+
Rs.3,280.880
10+
Rs.2,841.520
25+
Rs.2,505.630
50+
Rs.2,379.870
More Pricing...
Min: 1 / Mult: 1
940µF
475V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43655 Series
35mm
60mm
10mm
0.11ohm
2.83A
-40°C
105°C
AEC-Q200
4737448

RoHS

Each
1+
Rs.3,962.200
5+
Rs.3,395.490
10+
Rs.2,940.210
25+
Rs.2,593.180
50+
Rs.2,464.240
More Pricing...
Min: 1 / Mult: 1
740µF
500V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43655 Series
35mm
60mm
10mm
0.11ohm
3.09A
-40°C
105°C
AEC-Q200
2750342

RoHS

Each
1+
Rs.299.850
10+
Rs.262.370
100+
Rs.217.400
500+
Rs.194.910
1000+
Rs.179.910
More Pricing...
Min: 1 / Mult: 1
220µF
250V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
22mm
25mm
10mm
0.11ohm
910mA
-40°C
105°C
-
2750284

RoHS

Each
1+
Rs.1,517.700
2+
Rs.1,423.090
3+
Rs.1,328.480
5+
Rs.1,233.870
10+
Rs.1,139.250
More Pricing...
Min: 1 / Mult: 1
270µF
600V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
35mm
50mm
10mm
0.11ohm
2.25A
-40°C
85°C
-
4469050

RoHS

Each
1+
Rs.719.150
10+
Rs.641.840
25+
Rs.572.140
50+
Rs.542.590
100+
Rs.514.100
More Pricing...
Min: 1 / Mult: 1
680µF
250V
± 20%
Snap-In
3000 hours @ 85°C
Polar
B43544 Series
25mm
40mm
10mm
0.11ohm
2.07A
-40°C
105°C
-
4469132

RoHS

Each
1+
Rs.724.330
5+
Rs.646.470
10+
Rs.576.260
25+
Rs.546.500
50+
Rs.517.810
More Pricing...
Min: 1 / Mult: 1
820µF
250V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B43630 Series
30mm
30mm
10mm
0.11ohm
2.6A
-40°C
85°C
-
4469211

RoHS

Each
1+
Rs.4,076.030
5+
Rs.3,637.860
10+
Rs.3,242.780
20+
Rs.3,075.300
40+
Rs.2,913.860
More Pricing...
Min: 1 / Mult: 1
1000µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43705 Series
51.6mm
80.7mm
22.2mm
0.11ohm
6.69A
-40°C
85°C
-
4468973

RoHS

Each
1+
Rs.659.180
10+
Rs.588.320
25+
Rs.524.430
50+
Rs.497.350
100+
Rs.471.240
More Pricing...
Min: 1 / Mult: 1
1000µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
25mm
45mm
10mm
0.11ohm
2.25A
-40°C
105°C
-
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY