Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

24 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2476272

RoHS

Each
1+
Rs.416.300
10+
Rs.286.300
50+
Rs.232.340
200+
Rs.203.210
600+
Rs.185.050
More Pricing...
Min: 1 / Mult: 1
470µF
200V
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
25mm
30mm
10mm
0.15ohm
1.4A
-25°C
105°C
-
2845517

RoHS

Each
1+
Rs.2,071.700
3+
Rs.1,901.180
5+
Rs.1,730.660
10+
Rs.1,560.140
20+
Rs.1,559.710
More Pricing...
Min: 1 / Mult: 1
680µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
40mm
40mm
-
0.15ohm
2.79A
-40°C
105°C
-
2102698

RoHS

Each
1+
Rs.2,649.560
3+
Rs.2,318.360
5+
Rs.1,920.930
10+
Rs.1,722.210
20+
Rs.1,589.740
More Pricing...
Min: 1 / Mult: 1
680µF
450V
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
35mm
60mm
10mm
0.15ohm
3.15A
-25°C
85°C
-
3586373

RoHS

Each
1+
Rs.2,043.950
5+
Rs.1,817.090
10+
Rs.1,612.530
20+
Rs.1,525.820
40+
Rs.1,442.230
More Pricing...
Min: 1 / Mult: 1
820µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43647 Series
35mm
45mm
10mm
0.15ohm
2.48A
-25°C
105°C
-
3586374

RoHS

Each
1+
Rs.1,649.890
5+
Rs.1,461.540
10+
Rs.1,273.180
20+
Rs.1,208.800
40+
Rs.1,144.420
More Pricing...
Min: 1 / Mult: 1
820µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43647 Series
35mm
45mm
10mm
0.15ohm
2.48A
-25°C
105°C
-
3649134

RoHS

Each
1+
Rs.961.340
5+
Rs.854.640
10+
Rs.758.430
20+
Rs.717.640
40+
Rs.678.330
More Pricing...
Min: 1 / Mult: 1
470µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
30mm
45mm
10mm
0.15ohm
2.86A
-40°C
105°C
-
2476320

RoHS

Each
1+
Rs.664.030
10+
Rs.541.620
50+
Rs.487.790
100+
Rs.460.760
500+
Rs.445.290
More Pricing...
Min: 1 / Mult: 1
1000µF
200V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
26mm
61mm
10mm
0.15ohm
1.91A
-40°C
105°C
-
1200430

RoHS

Each
1+
Rs.1,457.940
5+
Rs.1,186.940
10+
Rs.915.930
25+
Rs.913.900
50+
Rs.911.870
More Pricing...
Min: 1 / Mult: 1
470µF
400V
± 20%
Snap-In
10000 hours @ 85°C
Polar
B43501 Series
35mm
45mm
10mm
0.15ohm
2.6A
-40°C
85°C
-
4469058

RoHS

Each
1+
Rs.567.770
5+
Rs.506.740
10+
Rs.451.710
25+
Rs.428.380
50+
Rs.405.890
More Pricing...
Min: 1 / Mult: 1
470µF
250V
± 20%
Snap-In
3000 hours @ 85°C
Polar
B43544 Series
30mm
25mm
10mm
0.15ohm
1.76A
-40°C
105°C
-
4657217

RoHS

Each
1+
Rs.3,120.400
5+
Rs.2,772.650
10+
Rs.2,486.270
20+
Rs.2,354.520
40+
Rs.2,234.580
More Pricing...
Min: 1 / Mult: 1
820µF
550V
± 20%
Snap-In
3000 hours @ 85°C
Polar
B43613 Series
45mm
70mm
-
0.15ohm
3.69A
-40°C
105°C
-
4469149

RoHS

Each
1+
Rs.1,364.450
5+
Rs.1,217.770
10+
Rs.1,085.520
25+
Rs.1,029.460
50+
Rs.975.420
More Pricing...
Min: 1 / Mult: 1
560µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43642 Series
35mm
45mm
10mm
0.15ohm
2.64A
-40°C
105°C
-
4469078

RoHS

Each
1+
Rs.958.480
5+
Rs.855.440
10+
Rs.762.540
25+
Rs.723.160
50+
Rs.685.200
More Pricing...
Min: 1 / Mult: 1
390µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43545 Series
30mm
40mm
10mm
0.15ohm
2.24A
-40°C
105°C
-
4414084

RoHS

Each
1+
Rs.6,221.300
3+
Rs.5,812.400
5+
Rs.5,403.500
10+
Rs.4,994.600
20+
Rs.4,862.360
More Pricing...
Min: 1 / Mult: 1
1000µF
550V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
45mm
70mm
22.5mm
0.15ohm
4.35A
-40°C
105°C
-
2434830

RoHS

Each
1+
Rs.1,930.460
5+
Rs.1,842.650
10+
Rs.1,754.840
20+
Rs.1,667.030
40+
Rs.1,579.220
More Pricing...
Min: 1 / Mult: 1
820µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43508 Series
35mm
50mm
10mm
0.15ohm
2.33A
-40°C
105°C
-
2468308

RoHS

Each
1+
Rs.923.110
5+
Rs.869.530
10+
Rs.815.940
20+
Rs.762.350
40+
Rs.708.760
More Pricing...
Min: 1 / Mult: 1
390µF
400V
20%
Snap-In
5000 hours @ 105C
Polar
B43545 Series
30mm
40mm
10mm
0.15ohm
2.24A
-40°C
105°C
-
2434852

RoHS

Each
1+
Rs.845.540
5+
Rs.736.790
10+
Rs.628.040
20+
Rs.625.420
40+
Rs.622.800
More Pricing...
Min: 1 / Mult: 1
390µF
400V
20%
Snap-In
3000 hours @ 105C
Polar
B43544 Series
30mm
40mm
10mm
0.15ohm
2.12A
-40°C
105°C
-
4737442

RoHS

Each
1+
Rs.2,548.610
10+
Rs.1,891.160
25+
Rs.1,668.300
50+
Rs.1,583.930
100+
Rs.1,504.330
More Pricing...
Min: 1 / Mult: 1
610µF
475V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43655 Series
35mm
45mm
10mm
0.15ohm
2.47A
-40°C
105°C
AEC-Q200
4723870

RoHS

Each
1+
Rs.1,466.380
5+
Rs.1,303.620
10+
Rs.1,156.870
25+
Rs.1,094.660
50+
Rs.1,034.690
More Pricing...
Min: 1 / Mult: 1
680µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43656 Series
35mm
45mm
10mm
0.15ohm
3.79A
-40°C
105°C
AEC-Q200
2750291

RoHS

Each
1+
Rs.588.050
2+
Rs.544.990
3+
Rs.501.920
5+
Rs.458.860
10+
Rs.415.790
More Pricing...
Min: 1 / Mult: 1
150µF
400V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
30mm
25mm
10mm
0.15ohm
1.36A
-40°C
85°C
-
4704861

RoHS

Each
1+
Rs.2,678.990
2+
Rs.2,381.630
3+
Rs.2,113.520
5+
Rs.1,999.870
10+
Rs.1,890.320
More Pricing...
Min: 1 / Mult: 1
1500µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43456 Series
51.6mm
105mm
22.2mm
0.15ohm
6.5A
-25°C
85°C
-
3525332

RoHS

Each
1+
Rs.1,400.220
2+
Rs.1,309.960
3+
Rs.1,219.700
5+
Rs.1,129.440
10+
Rs.1,039.170
More Pricing...
Min: 1 / Mult: 1
560µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43642 Series
35mm
45mm
10mm
0.15ohm
2.64A
-40°C
105°C
-
4469127

RoHS

Each
1+
Rs.1,412.020
5+
Rs.1,260.230
10+
Rs.1,123.370
25+
Rs.1,065.350
50+
Rs.1,009.420
More Pricing...
Min: 1 / Mult: 1
820µF
400V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B43630 Series
30mm
55mm
10mm
0.15ohm
3.76A
-40°C
85°C
-
4469093

RoHS

Each
1+
Rs.616.190
10+
Rs.549.950
25+
Rs.490.230
50+
Rs.464.910
100+
Rs.440.510
More Pricing...
Min: 1 / Mult: 1
470µF
250V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
25mm
40mm
10mm
0.15ohm
1.85A
-40°C
105°C
-
4469114

RoHS

Each
1+
Rs.1,033.170
5+
Rs.922.100
10+
Rs.821.960
25+
Rs.779.510
50+
Rs.738.590
More Pricing...
Min: 1 / Mult: 1
560µF
400V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43624 Series
35mm
45mm
10mm
0.15ohm
3.02A
-40°C
85°C
-
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY