Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

10 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3649144

RoHS

Each
1+
Rs.603.500
5+
Rs.537.180
10+
Rs.480.620
20+
Rs.454.070
40+
Rs.429.240
More Pricing...
Min: 1 / Mult: 1
270µF
400V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
30mm
35mm
-
0.19ohm
1.69A
-40°C
-
105°C
-
1165656

RoHS

Each
1+
Rs.713.870
5+
Rs.657.310
10+
Rs.598.000
20+
Rs.558.540
40+
Rs.529.430
More Pricing...
Min: 1 / Mult: 1
470µF
200V
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
22mm
35mm
10mm
0.19ohm
1.68A
-25°C
940µA
85°C
-
2845519

RoHS

Each
1+
Rs.2,289.190
3+
Rs.2,107.830
5+
Rs.1,917.620
10+
Rs.1,791.070
20+
Rs.1,697.750
More Pricing...
Min: 1 / Mult: 1
470µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
40mm
40mm
-
0.19ohm
2.45A
-40°C
-
105°C
-
4469066

RoHS

Each
1+
Rs.1,480.820
5+
Rs.1,310.220
10+
Rs.1,139.610
20+
Rs.1,087.660
40+
Rs.1,035.710
More Pricing...
Min: 1 / Mult: 1
470µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43545 Series
35mm
50mm
10mm
0.19ohm
2.72A
-40°C
-
105°C
-
1839303

RoHS

Each
1+
Rs.722.970
5+
Rs.645.040
10+
Rs.578.260
25+
Rs.547.590
50+
Rs.518.220
More Pricing...
Min: 1 / Mult: 1
470µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43505 Series
35mm
50mm
10mm
0.19ohm
2.2A
-40°C
-
105°C
-
4155187

RoHS

Each
1+
Rs.1,072.780
5+
Rs.944.020
10+
Rs.815.260
20+
Rs.764.770
40+
Rs.714.280
More Pricing...
Min: 1 / Mult: 1
560µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43652 Series
30mm
50mm
10mm
0.19ohm
2.54A
-40°C
-
105°C
AEC-Q200
4737447

RoHS

Each
1+
Rs.2,287.540
10+
Rs.1,698.540
25+
Rs.1,497.960
50+
Rs.1,423.150
100+
Rs.1,349.920
More Pricing...
Min: 1 / Mult: 1
410µF
500V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43655 Series
30mm
50mm
10mm
0.19ohm
2.03A
-40°C
-
105°C
AEC-Q200
3525336

RoHS

Each
1+
Rs.1,321.000
2+
Rs.1,234.870
3+
Rs.1,148.740
5+
Rs.1,062.610
10+
Rs.976.480
More Pricing...
Min: 1 / Mult: 1
560µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
35mm
50mm
10mm
0.19ohm
2.4A
-40°C
-
105°C
-
4469088

RoHS

Each
1+
Rs.752.310
5+
Rs.671.440
10+
Rs.598.520
25+
Rs.567.610
50+
Rs.537.810
More Pricing...
Min: 1 / Mult: 1
270µF
400V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
30mm
35mm
10mm
0.19ohm
1.69A
-40°C
-
105°C
-
4469011

RoHS

Each
1+
Rs.1,311.980
5+
Rs.1,170.940
10+
Rs.1,043.770
25+
Rs.989.870
50+
Rs.937.900
More Pricing...
Min: 1 / Mult: 1
560µF
450V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
35mm
55mm
10mm
0.19ohm
3.62A
-40°C
-
85°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY