Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

7 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
471513

RoHS

Each
1+
Rs.5,645.970
5+
Rs.5,507.720
12+
Rs.5,369.460
60+
Rs.5,231.200
108+
Rs.5,092.940
Min: 1 / Mult: 1
10000µF
200V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS30 Series
77mm
105mm
31.7mm
0.028ohm
15.9A
-40°C
10mA
85°C
776932

RoHS

Each
1+
Rs.2,876.520
5+
Rs.2,714.720
24+
Rs.2,552.910
72+
Rs.2,391.110
120+
Rs.2,232.280
Min: 1 / Mult: 1
47000µF
40V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS31 Series
51mm
82mm
22.2mm
0.012ohm
16.7A
-40°C
10mA
85°C
471460

RoHS

Each
1+
Rs.7,346.600
5+
Rs.6,428.280
12+
Rs.6,127.270
60+
Rs.5,826.260
108+
Rs.5,525.240
Min: 1 / Mult: 1
0.15F
40V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
77mm
105mm
31.7mm
0.008ohm
30.2A
-40°C
10mA
85°C
776993

RoHS

Each
1+
Rs.5,699.210
5+
Rs.5,558.360
12+
Rs.5,417.500
60+
Rs.5,276.650
108+
Rs.5,135.790
Min: 1 / Mult: 1
10000µF
200V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS31 Series
77mm
105mm
31.7mm
0.028ohm
15.9A
-40°C
10mA
85°C
776890

RoHS

Each
1+
Rs.7,559.180
5+
Rs.7,271.470
12+
Rs.6,983.750
60+
Rs.6,696.030
108+
Rs.6,408.310
Min: 1 / Mult: 1
4700µF
400V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS30 Series
77mm
146mm
31.7mm
0.033ohm
26A
-40°C
10mA
85°C
471458

RoHS

Each
1+
Rs.2,982.100
5+
Rs.2,679.780
24+
Rs.2,377.450
72+
Rs.2,342.150
120+
Rs.2,306.850
Min: 1 / Mult: 1
47000µF
40V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
51mm
82mm
22.2mm
0.012ohm
16.7A
-40°C
10mA
85°C
777043

RoHS

Each
1+
Rs.7,042.860
6+
Rs.7,020.520
10+
Rs.6,998.170
50+
Rs.6,975.830
100+
Rs.6,953.480
Min: 1 / Mult: 1
4700µF
400V
± 20%
Screw
-
Polar
ALS31 Series
77mm
146mm
31.7mm
0.033ohm
26A
-40°C
10mA
80°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY