Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

16 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2901362

RoHS

Each
1+
Rs.1,154.220
10+
Rs.713.580
50+
Rs.681.010
160+
Rs.648.430
640+
Rs.630.090
More Pricing...
Min: 1 / Mult: 1
470µF
450V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALA7D Series
30mm
50mm
10mm
0.322ohm
5.2A
-40°C
85°C
AEC-Q200
3227800

RoHS

Each
1+
Rs.619.740
10+
Rs.537.350
50+
Rs.482.530
160+
Rs.441.720
Min: 1 / Mult: 1
330µF
400V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
40mm
10mm
0.411ohm
4.64A
-40°C
85°C
-
2469120

RoHS

Each
1+
Rs.1,025.130
10+
Rs.831.940
50+
Rs.793.840
Min: 1 / Mult: 1
180µF
550V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC10 Series
30mm
50mm
10mm
1.914ohm
2.47A
-40°C
85°C
-
2950236

RoHS

Each
1+
Rs.878.460
10+
Rs.524.680
50+
Rs.498.900
160+
Rs.473.110
640+
Rs.451.400
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
30mm
10mm
0.081ohm
6.15A
-40°C
85°C
-
3973730

RoHS

Each
1+
Rs.668.980
Min: 1 / Mult: 1
130µF
600V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALA7D Series
30mm
35mm
10mm
0.98ohm
3A
-40°C
85°C
AEC-Q200
2950166

RoHS

Each
1+
Rs.985.440
10+
Rs.653.370
50+
Rs.611.750
160+
Rs.570.130
640+
Rs.531.230
More Pricing...
Min: 1 / Mult: 1
15000µF
40V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
40mm
10mm
0.048ohm
8.34A
-40°C
85°C
-
2950232

RoHS

Each
1+
Rs.1,099.740
10+
Rs.672.680
50+
Rs.641.470
160+
Rs.610.250
640+
Rs.587.740
More Pricing...
Min: 1 / Mult: 1
470µF
400V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
50mm
10mm
0.29ohm
5.73A
-40°C
85°C
-
2456746

RoHS

Each
1+
Rs.642.360
10+
Rs.565.750
50+
Rs.510.410
400+
Rs.508.110
Min: 1 / Mult: 1
150µF
450V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC10 Series
30mm
30mm
10mm
0.805ohm
2.12A
-40°C
85°C
-
2901361

RoHS

Each
1+
Rs.982.800
10+
Rs.632.650
50+
Rs.602.340
160+
Rs.572.030
640+
Rs.536.740
More Pricing...
Min: 1 / Mult: 1
300µF
450V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALA7D Series
30mm
35mm
10mm
0.5042ohm
4A
-40°C
85°C
AEC-Q200
2456751

RoHS

Each
1+
Rs.586.420
10+
Rs.539.660
50+
Rs.507.940
Min: 1 / Mult: 1
3300µF
63V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC10 Series
30mm
30mm
10mm
0.112ohm
3.08A
-40°C
85°C
-
3227803

RoHS

Each
1+
Rs.565.030
10+
Rs.490.320
50+
Rs.440.010
160+
Rs.394.630
Min: 1 / Mult: 1
150µF
450V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
30mm
10mm
0.92ohm
2.98A
-40°C
85°C
-
3227804

RoHS

Each
1+
Rs.905.690
10+
Rs.619.770
50+
Rs.564.580
160+
Rs.509.390
640+
Rs.484.960
More Pricing...
Min: 1 / Mult: 1
220µF
450V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
40mm
10mm
0.628ohm
3.84A
-40°C
85°C
-
2950144

RoHS

Each
1+
Rs.1,047.210
10+
Rs.637.340
50+
Rs.607.480
160+
Rs.577.620
640+
Rs.564.770
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
50mm
10mm
0.04ohm
9.4A
-40°C
85°C
-
2901363

RoHS

Each
1+
Rs.1,314.200
10+
Rs.1,257.470
50+
Rs.1,200.740
100+
Rs.1,144.010
250+
Rs.1,087.280
More Pricing...
Min: 1 / Mult: 1
390µF
500V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALA7D Series
30mm
50mm
10mm
0.636ohm
4.1A
-40°C
85°C
AEC-Q200
2469119

RoHS

Each
1+
Rs.1,647.170
10+
Rs.1,441.270
50+
Rs.1,194.200
160+
Rs.1,070.660
640+
Rs.988.310
More Pricing...
Min: 1 / Mult: 1
150µF
550V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC10 Series
30mm
40mm
10mm
2.302ohm
2.14A
-40°C
85°C
-
2469117

RoHS

Each
1+
Rs.1,309.950
10+
Rs.1,146.200
50+
Rs.949.710
160+
Rs.851.460
640+
Rs.785.970
More Pricing...
Min: 1 / Mult: 1
82µF
550V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC10 Series
30mm
30mm
10mm
4.196ohm
1.49A
-40°C
85°C
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY