Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

48 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2504467

RoHS

Each
1+
Rs.1,213.980
2+
Rs.1,081.910
3+
Rs.939.300
5+
Rs.888.410
10+
Rs.835.910
More Pricing...
Min: 1 / Mult: 1
-
420V
-
Snap-In
-
Polar
KMW Series
25.4mm
-
-
-
-
-25°C
-
2750100

RoHS

Each
1+
Rs.275.290
5+
Rs.237.450
10+
Rs.199.600
25+
Rs.191.770
50+
Rs.183.940
More Pricing...
Min: 1 / Mult: 1
15000µF
10V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
25.4mm
25mm
10mm
-
2.75A
-40°C
105°C
1679244

RoHS

Each
1+
Rs.484.190
2+
Rs.457.880
3+
Rs.431.560
5+
Rs.405.240
10+
Rs.378.920
More Pricing...
Min: 1 / Mult: 1
1200µF
200V
20%
Snap-In
2000 hours @ 85C
Polar
SMQ Series
25.4mm
40mm
10mm
-
3.5A
-25°C
85°C
4457088

RoHS

Each
1+
Rs.1,557.300
5+
Rs.1,461.140
10+
Rs.1,364.980
20+
Rs.1,268.820
40+
Rs.1,172.660
More Pricing...
Min: 1 / Mult: 1
600µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43658 Series
25.4mm
60mm
10mm
0.23ohm
6.04A
-40°C
105°C
4468845

RoHS

Each
1+
Rs.250.590
10+
Rs.223.650
25+
Rs.199.360
50+
Rs.189.070
100+
Rs.179.140
More Pricing...
Min: 1 / Mult: 1
10000µF
25V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
25.4mm
30mm
10mm
-
3.89A
-40°C
85°C
4468849

RoHS

Each
1+
Rs.301.650
10+
Rs.269.220
25+
Rs.239.980
50+
Rs.227.590
100+
Rs.215.640
More Pricing...
Min: 1 / Mult: 1
4700µF
50V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
25.4mm
35mm
10mm
-
3.98A
-40°C
85°C
4468899

RoHS

Each
1+
Rs.414.940
10+
Rs.370.340
25+
Rs.330.120
50+
Rs.313.070
100+
Rs.296.640
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
25.4mm
50mm
10mm
-
3.2A
-40°C
105°C
4457085

RoHS

Each
1+
Rs.1,620.290
5+
Rs.1,392.790
10+
Rs.1,165.280
20+
Rs.1,164.990
40+
Rs.1,164.700
More Pricing...
Min: 1 / Mult: 1
780µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43657 Series
25.4mm
80mm
10mm
0.17ohm
7.95A
-40°C
105°C
4468902

RoHS

Each
1+
Rs.394.750
10+
Rs.352.310
25+
Rs.314.050
50+
Rs.297.830
100+
Rs.282.200
More Pricing...
Min: 1 / Mult: 1
2200µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
25.4mm
50mm
10mm
-
2.85A
-40°C
105°C
4468842

RoHS

Each
1+
Rs.335.070
10+
Rs.299.050
25+
Rs.266.570
50+
Rs.252.810
100+
Rs.239.540
More Pricing...
Min: 1 / Mult: 1
22000µF
16V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
25.4mm
40mm
10mm
-
5.51A
-40°C
85°C
4468850

RoHS

Each
1+
Rs.215.980
10+
Rs.192.770
25+
Rs.171.830
50+
Rs.162.960
100+
Rs.154.400
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
25.4mm
25mm
10mm
-
2.98A
-40°C
85°C
4414090

RoHS

Each
1+
Rs.1,490.200
5+
Rs.1,402.390
10+
Rs.1,314.570
20+
Rs.1,226.750
40+
Rs.1,138.930
More Pricing...
Min: 1 / Mult: 1
640µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43659 Series
25.4mm
60mm
10mm
0.2ohm
2.52A
-40°C
105°C
4468914

RoHS

Each
1+
Rs.231.270
10+
Rs.206.410
25+
Rs.183.990
50+
Rs.174.490
100+
Rs.165.330
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
25.4mm
25mm
10mm
-
2.09A
-40°C
105°C
4468876

RoHS

Each
1+
Rs.358.420
10+
Rs.319.890
25+
Rs.285.150
50+
Rs.270.420
100+
Rs.256.230
More Pricing...
Min: 1 / Mult: 1
22000µF
16V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
25.4mm
45mm
10mm
-
4.03A
-40°C
105°C
1682034

RoHS

Each
1+
Rs.418.040
5+
Rs.372.560
10+
Rs.323.450
25+
Rs.305.930
50+
Rs.287.850
More Pricing...
Min: 1 / Mult: 1
22000µF
25V
20%
Snap-In
2000 hours @ 85C
Polar
SMH Series
25.4mm
50mm
10mm
0.023ohm
-
-40°C
85°C
3649114

RoHS

Each
1+
Rs.271.860
5+
Rs.234.020
10+
Rs.196.170
25+
Rs.193.560
50+
Rs.190.950
More Pricing...
Min: 1 / Mult: 1
2200µF
63V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
25.4mm
25mm
10mm
-
2.58A
-40°C
85°C
2284019

RoHS

Each
1+
Rs.432.320
5+
Rs.367.940
10+
Rs.303.560
25+
Rs.277.460
50+
Rs.251.360
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
25.4mm
50mm
10mm
-
3.2A
-40°C
105°C
3525301

RoHS

Each
1+
Rs.284.940
5+
Rs.220.130
10+
Rs.155.310
25+
Rs.149.800
50+
Rs.144.290
More Pricing...
Min: 1 / Mult: 1
22000µF
16V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
25.4mm
40mm
10mm
-
5.51A
-40°C
85°C
3525303

RoHS

Each
1+
Rs.271.830
5+
Rs.234.860
10+
Rs.197.880
25+
Rs.189.620
50+
Rs.181.350
More Pricing...
Min: 1 / Mult: 1
3300µF
50V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
25.4mm
25mm
10mm
-
3.06A
-40°C
85°C
1839283

RoHS

Each
1+
Rs.242.340
5+
Rs.186.230
10+
Rs.130.110
25+
Rs.127.510
50+
Rs.124.910
More Pricing...
Min: 1 / Mult: 1
6800µF
35V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
25.4mm
30mm
10mm
-
3.67A
-40°C
85°C
2468292

RoHS

Each
1+
Rs.320.860
5+
Rs.272.580
10+
Rs.224.290
25+
Rs.202.980
50+
Rs.181.660
More Pricing...
Min: 1 / Mult: 1
10000µF
35V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
25.4mm
45mm
10mm
-
3.43A
-40°C
105°C
2750094

RoHS

Each
1+
Rs.367.330
5+
Rs.346.060
10+
Rs.324.780
25+
Rs.303.500
50+
Rs.282.220
More Pricing...
Min: 1 / Mult: 1
2200µF
100V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
25.4mm
40mm
10mm
-
3.74A
-40°C
85°C
1839282

RoHS

Each
1+
Rs.202.230
10+
Rs.134.370
100+
Rs.124.380
500+
Rs.114.380
1000+
Rs.104.390
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
25.4mm
25mm
10mm
-
2.98A
-40°C
85°C
2468291

RoHS

Each
1+
Rs.401.920
2+
Rs.371.040
3+
Rs.340.150
5+
Rs.309.270
10+
Rs.278.380
More Pricing...
Min: 1 / Mult: 1
6800µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
25.4mm
50mm
10mm
-
3.64A
-40°C
105°C
2468299

RoHS

Each
1+
Rs.441.100
2+
Rs.407.610
3+
Rs.374.110
5+
Rs.340.620
10+
Rs.307.120
More Pricing...
Min: 1 / Mult: 1
2200µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
25.4mm
50mm
10mm
-
2.85A
-40°C
105°C
1-25 of 48 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY