Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

42 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1572895

RoHS

Each
1+
Rs.2,820.010
5+
Rs.2,674.770
24+
Rs.2,529.520
72+
Rs.2,384.280
120+
Rs.2,260.880
Min: 1 / Mult: 1
22000µF
63V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS30 Series
51mm
82mm
22.2mm
0.012ohm
14.4A
-40°C
8.316A
85°C
2835129

RoHS

Each
1+
Rs.4,182.550
5+
Rs.3,974.050
24+
Rs.3,765.550
72+
Rs.3,557.050
120+
Rs.3,348.550
Min: 1 / Mult: 1
2200µF
400V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS30 Series
51mm
105mm
22.2mm
0.078ohm
13.5A
-40°C
-
85°C
2835126

RoHS

Each
1+
Rs.2,456.590
5+
Rs.2,309.290
24+
Rs.2,161.980
72+
Rs.2,014.680
120+
Rs.1,867.370
Min: 1 / Mult: 1
15000µF
63V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS30 Series
51mm
82mm
22.2mm
0.012ohm
14.4A
-40°C
-
85°C
2729194

RoHS

Each
1+
Rs.2,786.820
24+
Rs.1,976.850
72+
Rs.1,868.100
120+
Rs.1,830.740
264+
Rs.1,793.380
More Pricing...
Min: 1 / Mult: 1
1600µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
0
51mm
82mm
22.2mm
0.117ohm
12.5A
-40°C
-
85°C
776932

RoHS

Each
1+
Rs.2,876.520
5+
Rs.2,714.720
24+
Rs.2,552.910
72+
Rs.2,391.110
120+
Rs.2,232.280
Min: 1 / Mult: 1
47000µF
40V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS31 Series
51mm
82mm
22.2mm
0.012ohm
16.7A
-40°C
10mA
85°C
2729166

RoHS

Each
1+
Rs.3,017.460
5+
Rs.2,625.090
24+
Rs.2,232.720
72+
Rs.2,123.260
120+
Rs.2,013.790
Min: 1 / Mult: 1
20000µF
100V
± 20%
Screw
20000 hours @ 85°C
Polar
0
51mm
105mm
22.2mm
0.022ohm
20.1A
-40°C
-
85°C
2729150

RoHS

Each
1+
Rs.2,799.850
24+
Rs.1,832.410
72+
Rs.1,831.980
120+
Rs.1,831.540
264+
Rs.1,802.400
More Pricing...
Min: 1 / Mult: 1
75000µF
40V
± 20%
Screw
20000 hours @ 85°C
Polar
0
51mm
82mm
22.2mm
0.018ohm
18.6A
-40°C
-
85°C
2729195

RoHS

Each
1+
Rs.3,573.800
5+
Rs.3,098.350
24+
Rs.2,622.890
72+
Rs.2,517.190
120+
Rs.2,411.480
Min: 1 / Mult: 1
2400µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
0
51mm
105mm
22.2mm
0.08ohm
15.2A
-40°C
-
85°C
471549

RoHS

Each
1+
Rs.2,465.980
5+
Rs.2,359.010
24+
Rs.2,252.040
72+
Rs.2,145.070
120+
Rs.2,040.810
Min: 1 / Mult: 1
1000µF
400V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS30 Series
51mm
82mm
22.2mm
0.139ohm
10.3A
-40°C
2.4mA
85°C
471562

RoHS

Each
1+
Rs.2,984.100
5+
Rs.2,830.620
24+
Rs.2,677.140
72+
Rs.2,523.660
120+
Rs.2,373.340
Min: 1 / Mult: 1
1000µF
450V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS30 Series
51mm
105mm
22.2mm
0.118ohm
12.6A
-40°C
2.7mA
85°C
2835151

RoHS

Each
1+
Rs.3,051.570
5+
Rs.2,911.270
24+
Rs.2,770.960
72+
Rs.2,630.660
120+
Rs.2,490.350
Min: 1 / Mult: 1
22000µF
63V
± 20%
Screw
7000 hours @ 105°C
Polar
ALS40 Series
51mm
105mm
22.2mm
0.011ohm
15.3A
-40°C
-
105°C
2729186

RoHS

Each
1+
Rs.3,344.120
5+
Rs.3,091.090
24+
Rs.2,838.050
72+
Rs.2,585.010
120+
Rs.2,335.090
Min: 1 / Mult: 1
3000µF
400V
± 20%
Screw
20000 hours @ 85°C
Polar
0
51mm
105mm
22.2mm
0.06ohm
16.3A
-40°C
-
85°C
2729204

RoHS

Each
1+
Rs.3,002.290
5+
Rs.2,653.860
24+
Rs.2,305.420
72+
Rs.1,976.560
120+
Rs.1,937.030
Min: 1 / Mult: 1
1300µF
500V
± 20%
Screw
20000 hours @ 85°C
Polar
0
51mm
82mm
22.2mm
0.203ohm
11.1A
-40°C
-
85°C
2729185

RoHS

Each
1+
Rs.2,633.950
5+
Rs.2,247.670
24+
Rs.1,861.390
72+
Rs.1,849.760
120+
Rs.1,838.120
Min: 1 / Mult: 1
2000µF
400V
± 20%
Screw
20000 hours @ 85°C
Polar
0
51mm
82mm
22.2mm
0.087ohm
13.6A
-40°C
-
85°C
2729175

RoHS

Each
1+
Rs.2,229.780
24+
Rs.1,568.140
72+
Rs.1,551.120
120+
Rs.1,534.100
264+
Rs.1,517.090
More Pricing...
Min: 1 / Mult: 1
3600µF
250V
± 20%
Screw
20000 hours @ 85°C
Polar
0
51mm
82mm
22.2mm
0.074ohm
13.6A
-40°C
-
85°C
777018

RoHS

Each
1+
Rs.2,931.430
5+
Rs.2,570.380
24+
Rs.2,209.330
72+
Rs.2,123.710
120+
Rs.2,040.810
Min: 1 / Mult: 1
1000µF
400V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS31 Series
51mm
82mm
22.2mm
0.139ohm
10.3A
-40°C
2.4mA
85°C
777067

RoHS

Each
1+
Rs.3,071.100
5+
Rs.2,895.870
24+
Rs.2,720.640
72+
Rs.2,545.410
120+
Rs.2,370.170
Min: 1 / Mult: 1
1000µF
450V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS31 Series
51mm
105mm
22.2mm
0.118ohm
12.6A
-40°C
2.7mA
85°C
2456324

RoHS

Each
1+
Rs.4,771.530
5+
Rs.3,891.960
24+
Rs.3,505.140
72+
Rs.3,310.910
120+
Rs.3,199.710
Min: 1 / Mult: 1
680µF
550V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS61 Series
51mm
105mm
22.2mm
0.441ohm
8.1A
-40°C
-
85°C
2729159

RoHS

Each
1+
Rs.3,076.700
5+
Rs.2,637.350
24+
Rs.2,198.000
72+
Rs.2,086.640
120+
Rs.2,044.910
Min: 1 / Mult: 1
51000µF
63V
± 20%
Screw
20000 hours @ 85°C
Polar
0
51mm
105mm
22.2mm
0.014ohm
21.5A
-40°C
-
85°C
2729180

RoHS

Each
1+
Rs.3,174.700
5+
Rs.2,724.910
24+
Rs.2,275.120
72+
Rs.2,204.650
120+
Rs.2,172.790
Min: 1 / Mult: 1
3300µF
350V
± 20%
Screw
20000 hours @ 85°C
Polar
0
51mm
105mm
22.2mm
0.059ohm
16.2A
-40°C
-
85°C
2821811

RoHS

Each
1+
Rs.2,311.340
24+
Rs.2,022.430
72+
Rs.1,675.730
120+
Rs.1,502.370
264+
Rs.1,481.570
Min: 1 / Mult: 1
33000µF
63V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS71 Series
51mm
82mm
22.2mm
0.02ohm
18.7A
-40°C
-
85°C
2729216

RoHS

Each
1+
Rs.2,715.580
24+
Rs.1,969.990
72+
Rs.1,812.520
120+
Rs.1,808.760
264+
Rs.1,804.990
More Pricing...
Min: 1 / Mult: 1
2400µF
350V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS71 Series
51mm
82mm
22.2mm
0.08ohm
13.6A
-40°C
-
85°C
2835155

RoHS

Each
1+
Rs.3,082.450
5+
Rs.2,907.130
24+
Rs.2,731.810
72+
Rs.2,556.490
120+
Rs.2,381.170
Min: 1 / Mult: 1
1000µF
400V
± 20%
Screw
7000 hours @ 105°C
Polar
ALS41 Series
51mm
105mm
22.2mm
0.124ohm
12.3A
-40°C
-
105°C
4071241

RoHS

Each
1+
Rs.3,351.960
5+
Rs.3,012.230
24+
Rs.2,672.490
72+
Rs.2,503.290
120+
Rs.2,334.080
Min: 1 / Mult: 1
680µF
500V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS30 Series
51mm
105mm
22.2mm
0.255ohm
9.6A
-40°C
-
85°C
4071246

RoHS

Each
1+
Rs.3,805.400
5+
Rs.3,284.270
24+
Rs.2,763.140
72+
Rs.2,678.100
120+
Rs.2,596.520
Min: 1 / Mult: 1
1000µF
630V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS70 Series
51mm
105mm
22.2mm
0.14ohm
13.8A
-40°C
-
85°C
1-25 of 42 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY