Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

28 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1572899

RoHS

Each
1+
Rs.4,433.880
5+
Rs.4,317.730
16+
Rs.4,201.570
64+
Rs.4,085.410
112+
Rs.3,969.250
Min: 1 / Mult: 1
47000µF
63V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.008ohm
26.5A
-40°C
17.766A
85°C
471550

RoHS

Each
1+
Rs.4,819.450
5+
Rs.4,295.280
16+
Rs.3,771.100
64+
Rs.3,691.930
112+
Rs.3,616.500
Min: 1 / Mult: 1
2200µF
400V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.062ohm
18.8A
-40°C
5.28mA
85°C
2729187

RoHS

Each
1+
Rs.4,951.630
5+
Rs.4,658.840
16+
Rs.4,366.040
64+
Rs.4,073.250
112+
Rs.3,834.580
Min: 1 / Mult: 1
5100µF
400V
± 20%
Screw
20000 hours @ 85°C
Polar
0
66mm
105mm
28.5mm
0.036ohm
22.7A
-40°C
-
85°C
777020

RoHS

Each
1+
Rs.4,231.090
5+
Rs.4,053.170
16+
Rs.3,875.240
64+
Rs.3,697.310
112+
Rs.3,561.400
Min: 1 / Mult: 1
2200µF
400V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS31 Series
66mm
105mm
28.5mm
0.062ohm
18.8A
-40°C
5.28mA
85°C
2835142

RoHS

Each
1+
Rs.5,045.960
5+
Rs.4,806.340
16+
Rs.4,566.720
64+
Rs.4,327.100
112+
Rs.4,087.470
Min: 1 / Mult: 1
22000µF
100V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS31 Series
66mm
105mm
28.5mm
0.013ohm
19.1A
-40°C
-
85°C
2729205

RoHS

Each
1+
Rs.5,528.370
5+
Rs.4,938.080
16+
Rs.4,347.780
64+
Rs.4,037.390
Min: 1 / Mult: 1
3300µF
500V
± 20%
Screw
20000 hours @ 85°C
Polar
0
66mm
105mm
28.5mm
0.077ohm
19.7A
-40°C
-
85°C
777109

RoHS

Each
1+
Rs.4,870.520
5+
Rs.4,261.710
16+
Rs.3,531.130
64+
Rs.3,380.440
112+
Rs.3,229.750
Min: 1 / Mult: 1
1000µF
500V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS31 Series
66mm
105mm
28.5mm
0.137ohm
13.8A
-40°C
3mA
85°C
2456758

RoHS

Each
1+
Rs.4,962.930
5+
Rs.4,774.100
16+
Rs.4,585.260
64+
Rs.4,396.420
112+
Rs.4,213.220
Min: 1 / Mult: 1
2200µF
450V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.067ohm
19.3A
-40°C
-
85°C
2729160

RoHS

Each
1+
Rs.4,295.450
5+
Rs.3,768.670
16+
Rs.3,241.880
64+
Rs.3,004.370
112+
Rs.2,993.060
Min: 1 / Mult: 1
91000µF
63V
± 20%
Screw
20000 hours @ 85°C
Polar
0
66mm
105mm
28.5mm
0.009ohm
29.3A
-40°C
-
85°C
2729226

RoHS

Each
1+
Rs.4,532.830
5+
Rs.3,830.310
16+
Rs.3,127.780
64+
Rs.3,110.820
112+
Rs.3,093.850
Min: 1 / Mult: 1
82000µF
63V
± 20%
Screw
9000 hours @ 105°C
Polar
0
66mm
105mm
28.5mm
0.009ohm
25.2A
-40°C
-
105°C
471501

RoHS

Each
1+
Rs.4,149.520
5+
Rs.4,058.730
16+
Rs.3,967.940
64+
Rs.3,877.150
112+
Rs.3,845.080
Min: 1 / Mult: 1
6800µF
200V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.027ohm
17.7A
-40°C
8.16mA
85°C
776970

RoHS

Each
1+
Rs.4,056.050
5+
Rs.3,549.050
16+
Rs.3,392.230
64+
Rs.3,235.410
112+
Rs.3,078.580
Min: 1 / Mult: 1
4700µF
200V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS31 Series
66mm
105mm
12.7mm
0.033ohm
19.1A
-40°C
5.64mA
85°C
1572901

RoHS

Each
1+
Rs.5,112.950
5+
Rs.4,856.580
16+
Rs.4,600.210
64+
Rs.4,343.840
112+
Rs.4,087.470
Min: 1 / Mult: 1
22000µF
100V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.013ohm
19.1A
-40°C
13.2A
85°C
1572900

RoHS

Each
1+
Rs.4,086.480
5+
Rs.3,932.770
16+
Rs.3,779.060
64+
Rs.3,625.350
112+
Rs.3,471.640
Min: 1 / Mult: 1
33000µF
63V
± 20%
Screw
13000 hours @ 105°C
Polar
ALS40 Series
66mm
105mm
28.5mm
0.008ohm
22.2A
-40°C
-
105°C
2835122

RoHS

Each
1+
Rs.4,621.760
5+
Rs.4,456.610
16+
Rs.4,291.450
64+
Rs.4,126.290
112+
Rs.3,966.430
Min: 1 / Mult: 1
0.1F
40V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.007ohm
26.6A
-40°C
-
85°C
4144008

RoHS

Each
1+
Rs.4,570.470
5+
Rs.4,420.170
16+
Rs.4,269.860
64+
Rs.4,119.560
112+
Rs.3,969.250
Min: 1 / Mult: 1
47000µF
63V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS31 Series
66mm
105mm
28.5mm
0.008ohm
26.5A
-40°C
-
85°C
2729212

RoHS

Each
1+
Rs.5,456.150
5+
Rs.4,774.140
16+
Rs.3,955.710
64+
Rs.3,546.500
112+
Rs.3,273.940
Min: 1 / Mult: 1
0.18F
40V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS71 Series
66mm
105mm
28.5mm
0.009ohm
29.2A
-40°C
-
85°C
1572889

RoHS

Each
1+
Rs.3,967.300
5+
Rs.3,897.830
16+
Rs.3,828.350
64+
Rs.3,758.870
112+
Rs.3,689.390
Min: 1 / Mult: 1
4700µF
250V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.031ohm
18.2A
-40°C
7.05A
85°C
471495

RoHS

Each
1+
Rs.3,675.020
5+
Rs.3,519.500
16+
Rs.3,363.970
64+
Rs.3,208.440
112+
Rs.3,052.910
Min: 1 / Mult: 1
4700µF
200V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.033ohm
19.1A
-40°C
5.64mA
85°C
2456314

RoHS

Each
1+
Rs.6,923.260
5+
Rs.6,187.240
16+
Rs.5,451.220
64+
Rs.5,178.910
112+
Rs.5,057.110
Min: 1 / Mult: 1
1200µF
550V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS60 Series
66mm
105mm
28.5mm
0.254ohm
12.4A
-40°C
-
85°C
2456330

RoHS

Each
1+
Rs.10,355.690
5+
Rs.9,061.230
16+
Rs.7,507.880
64+
Rs.6,731.200
112+
Rs.6,213.410
Min: 1 / Mult: 1
1500µF
550V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS61 Series
66mm
115mm
28.5mm
0.204ohm
14.1A
-40°C
-
85°C
2456318

RoHS

Each
1+
Rs.12,682.790
5+
Rs.11,097.440
16+
Rs.9,195.020
64+
Rs.8,243.810
112+
Rs.7,609.670
Min: 1 / Mult: 1
2200µF
550V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS60 Series
66mm
146mm
28.5mm
0.14ohm
17.1A
-40°C
-
85°C
2456316

RoHS

Each
1+
Rs.7,955.020
5+
Rs.6,960.640
16+
Rs.5,767.390
64+
Rs.5,170.770
112+
Rs.4,791.230
Min: 1 / Mult: 1
1800µF
550V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS60 Series
66mm
131mm
28.5mm
0.171ohm
15.6A
-40°C
-
85°C
2456315

RoHS

Each
1+
Rs.9,814.840
5+
Rs.8,587.980
16+
Rs.7,115.760
64+
Rs.6,379.650
112+
Rs.5,888.900
Min: 1 / Mult: 1
1500µF
550V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS60 Series
66mm
115mm
28.5mm
0.204ohm
14.1A
-40°C
-
85°C
2456333

RoHS

Each
1+
Rs.10,454.070
5+
Rs.8,526.990
16+
Rs.7,679.500
64+
Rs.7,253.970
112+
Rs.7,010.330
Min: 1 / Mult: 1
2200µF
550V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS61 Series
66mm
146mm
28.5mm
0.14ohm
17.1A
-40°C
-
85°C
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY