Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

19 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4294018

RoHS

Each
1+
Rs.9,705.330
2+
Rs.9,336.800
3+
Rs.8,968.270
5+
Rs.8,599.740
10+
Rs.8,231.210
More Pricing...
Min: 1 / Mult: 1
0.15F
40V
± 20%
Screw
15000 hours @ 85°C
Polar
101 PHR-ST Series
76mm
146mm
31.8mm
0.005ohm
24A
-40°C
85°C
8821003

RoHS

Each
1+
Rs.10,260.400
2+
Rs.9,447.490
3+
Rs.8,594.970
5+
Rs.8,027.760
10+
Rs.7,609.470
More Pricing...
Min: 1 / Mult: 1
10000µF
200V
± 20%
Screw
10000 hours @ 85°C
Polar
102 PHR-ST Series
76mm
105mm
31.8mm
0.018ohm
19.9A
-40°C
85°C
3772313

RoHS

Each
1+
Rs.7,266.890
2+
Rs.7,121.560
3+
Rs.6,976.220
5+
Rs.6,830.880
10+
Rs.6,685.540
More Pricing...
Min: 1 / Mult: 1
4700µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
501 PGM-ST Series
76mm
105mm
31.8mm
0.028ohm
14.6A
-40°C
85°C
3131672

RoHS

Each
1+
Rs.15,219.550
2+
Rs.14,013.740
3+
Rs.12,749.180
5+
Rs.11,907.820
10+
Rs.11,287.350
More Pricing...
Min: 1 / Mult: 1
3300µF
500V
± 20%
Screw
5000 hours @ 85°C
Polar
501 PGM-ST Series
76mm
105mm
31.8mm
0.052ohm
12.6A
-25°C
85°C
8820856

RoHS

Each
1+
Rs.11,541.310
2+
Rs.10,626.910
3+
Rs.9,667.970
5+
Rs.9,029.950
10+
Rs.8,559.430
More Pricing...
Min: 1 / Mult: 1
68000µF
63V
± 20%
Screw
15000 hours @ 85°C
Polar
101 PHR-ST Series
76mm
105mm
31.8mm
0.007ohm
20A
-40°C
85°C
4294010

RoHS

Each
1+
Rs.11,900.840
2+
Rs.11,469.320
3+
Rs.11,037.800
5+
Rs.10,606.280
10+
Rs.10,174.760
More Pricing...
Min: 1 / Mult: 1
3300µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
102 PHR-ST Series
76mm
146mm
31.8mm
0.037ohm
13.9A
-40°C
85°C
4294032

RoHS

Each
1+
Rs.11,872.000
2+
Rs.10,931.400
3+
Rs.9,944.990
5+
Rs.9,288.690
10+
Rs.8,804.690
More Pricing...
Min: 1 / Mult: 1
33000µF
100V
± 20%
Screw
15000 hours @ 85°C
Polar
101 PHR-ST Series
76mm
105mm
31.8mm
0.008ohm
19A
-40°C
85°C
8820864

RoHS

Each
1+
Rs.15,975.590
2+
Rs.14,709.880
3+
Rs.13,382.500
5+
Rs.12,499.350
10+
Rs.11,848.050
More Pricing...
Min: 1 / Mult: 1
0.1F
63V
± 20%
Screw
15000 hours @ 85°C
Polar
101 PHR-ST Series
76mm
146mm
31.8mm
0.005ohm
23.4A
-40°C
85°C
2466941

RoHS

Each
1+
Rs.9,093.930
2+
Rs.8,406.700
3+
Rs.7,685.810
5+
Rs.7,206.870
10+
Rs.6,856.900
More Pricing...
Min: 1 / Mult: 1
22000µF
100V
± 20%
Screw
2000 hours @ 85°C
Polar
101 PHR-ST Series
76mm
105mm
31.8mm
0.009ohm
17.4A
-40°C
85°C
1862403

RoHS

Each
1+
Rs.13,065.480
2+
Rs.12,030.320
3+
Rs.10,944.750
5+
Rs.10,222.470
10+
Rs.9,689.810
More Pricing...
Min: 1 / Mult: 1
3300µF
350V
± 20%
Screw
5000 hours @ 105°C
Polar
104 PHL-ST Series
76mm
105mm
31.8mm
0.042ohm
11.2A
-40°C
105°C
2342191

RoHS

Each
1+
Rs.28,999.060
5+
Rs.26,701.520
10+
Rs.24,292.060
Min: 1 / Mult: 1
6800µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
102 PHR-ST Series
76mm
220mm
-
0.025ohm
19.8A
-40°C
85°C
2342193

RoHS

Each
1+
Rs.15,282.550
2+
Rs.14,071.750
3+
Rs.12,801.960
5+
Rs.11,957.110
10+
Rs.11,334.070
More Pricing...
Min: 1 / Mult: 1
3300µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
102 PHR-ST Series
76mm
105mm
-
0.037ohm
13.5A
-40°C
85°C
3131673

RoHS

Each
1+
Rs.10,064.250
2+
Rs.9,691.720
3+
Rs.9,319.190
5+
Rs.8,946.650
10+
Rs.8,574.120
More Pricing...
Min: 1 / Mult: 1
4700µF
400V
± 20%
Screw
5000 hours @ 85°C
Polar
501 PGM-ST Series
76mm
105mm
31.8mm
0.03ohm
14.6A
-40°C
85°C
4062640

RoHS

Each
1+
Rs.11,654.860
2+
Rs.11,475.300
3+
Rs.11,295.730
5+
Rs.11,116.160
10+
Rs.10,936.590
More Pricing...
Min: 1 / Mult: 1
4700µF
400V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
76mm
105mm
31.8mm
0.017ohm
16.9A
-40°C
85°C
2342190

RoHS

Each
1+
Rs.20,736.680
5+
Rs.19,093.750
10+
Rs.17,370.790
Min: 1 / Mult: 1
4700µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
102 PHR-ST Series
76mm
146mm
-
0.026ohm
16.4A
-40°C
85°C
8820767

RoHS

Each
1+
Rs.11,826.420
2+
Rs.10,889.440
3+
Rs.9,906.810
5+
Rs.9,253.030
10+
Rs.8,770.890
More Pricing...
Min: 1 / Mult: 1
0.15F
40V
± 20%
Screw
15000 hours @ 85°C
Polar
101 PHR-ST Series
76mm
105mm
31.8mm
0.007ohm
0
-40°C
85°C
8820775

RoHS

Each
1+
Rs.16,299.540
2+
Rs.15,008.160
3+
Rs.13,653.870
5+
Rs.12,752.810
10+
Rs.12,088.300
More Pricing...
Min: 1 / Mult: 1
0.22F
40V
± 20%
Screw
15000 hours @ 85°C
Polar
101 PHR-ST Series
76mm
146mm
31.8mm
-
24.5A
-40°C
85°C
3463413

RoHS

Each
1+
Rs.6,985.600
2+
Rs.5,921.340
3+
Rs.4,846.350
5+
Rs.4,749.710
Min: 1 / Mult: 1
4700µF
350V
± 20%
Screw
12000 hours @ 85°C
Polar
-
76mm
146mm
31.6mm
33.6ohm
13.95A
-40°C
85°C
4144465

RoHS

Each
1+
Rs.9,642.330
2+
Rs.8,878.390
3+
Rs.8,077.230
5+
Rs.7,544.190
10+
Rs.7,151.090
More Pricing...
Min: 1 / Mult: 1
47000µF
63V
± 20%
Screw
15000 hours @ 85°C
Polar
101 PHR-ST Series
76mm
105mm
31.8mm
0.008ohm
18.6A
-40°C
85°C
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY