Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

23 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2342174

RoHS

Each
1+
Rs.5,142.220
3+
Rs.4,734.810
5+
Rs.4,307.560
10+
Rs.4,023.290
20+
Rs.3,813.650
More Pricing...
Min: 1 / Mult: 1
1500µF
450V
± 20%
Snap-In
10000 hours @ 85°C
Polar
095 PLL-4TSI Series
45mm
100mm
-
0.071ohm
7.4A
-40°C
-
85°C
2342176

RoHS

Each
1+
Rs.5,244.210
3+
Rs.4,828.720
5+
Rs.4,392.990
10+
Rs.4,103.080
20+
Rs.3,889.290
More Pricing...
Min: 1 / Mult: 1
2200µF
400V
± 20%
Snap-In
5000 hours @ 85°C
Polar
096 PLL-4TSI Series
45mm
100mm
-
0.048ohm
8.6A
-40°C
-
85°C
2687287

RoHS

Each
1+
Rs.3,734.750
3+
Rs.3,660.060
5+
Rs.3,585.370
10+
Rs.3,510.670
20+
Rs.3,435.980
More Pricing...
Min: 1 / Mult: 1
2200µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
45mm
100mm
-
0.05ohm
6.77A
-40°C
-
105°C
4414087

RoHS

Each
1+
Rs.5,712.970
3+
Rs.5,323.210
5+
Rs.4,933.450
10+
Rs.4,543.690
20+
Rs.4,290.960
More Pricing...
Min: 1 / Mult: 1
560µF
600V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
35mm
100mm
22.5mm
0.3ohm
3.55A
-40°C
-
105°C
4414085

RoHS

Each
1+
Rs.8,456.430
3+
Rs.7,929.210
5+
Rs.7,401.990
10+
Rs.6,874.770
20+
Rs.6,769.940
More Pricing...
Min: 1 / Mult: 1
1500µF
550V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
45mm
100mm
22.5mm
0.1ohm
5.75A
-40°C
-
105°C
4414080

RoHS

Each
1+
Rs.7,428.830
3+
Rs.6,947.430
5+
Rs.6,466.030
10+
Rs.5,984.630
20+
Rs.5,845.000
More Pricing...
Min: 1 / Mult: 1
1500µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
45mm
100mm
22.5mm
0.08ohm
5.95A
-40°C
-
105°C
4414076

RoHS

Each
1+
Rs.4,843.630
3+
Rs.4,532.750
5+
Rs.4,221.870
10+
Rs.3,910.990
20+
Rs.3,733.080
More Pricing...
Min: 1 / Mult: 1
2200µF
350V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
40mm
100mm
22.5mm
0.065ohm
6.45A
-40°C
-
105°C
4657195

RoHS

Each
1+
Rs.4,213.130
5+
Rs.3,723.940
10+
Rs.3,336.630
20+
Rs.3,160.690
40+
Rs.2,997.500
More Pricing...
Min: 1 / Mult: 1
1200µF
550V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43611 Series
40mm
100mm
-
0.12ohm
4A
-40°C
-
85°C
4457086

RoHS

Each
1+
Rs.2,963.030
5+
Rs.2,656.360
10+
Rs.2,349.680
25+
Rs.2,269.200
50+
Rs.2,188.710
More Pricing...
Min: 1 / Mult: 1
1500µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43657 Series
30mm
100mm
10mm
0.09ohm
12.4A
-40°C
-
105°C
4657186

RoHS

Each
1+
Rs.5,962.730
5+
Rs.5,300.900
10+
Rs.4,704.150
20+
Rs.4,451.190
40+
Rs.4,207.340
More Pricing...
Min: 1 / Mult: 1
3900µF
400V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43610 Series
50mm
100mm
-
0.028ohm
10.9A
-40°C
-
85°C
4414079

RoHS

Each
1+
Rs.6,200.380
3+
Rs.5,792.930
5+
Rs.5,385.480
10+
Rs.4,978.030
20+
Rs.4,846.230
More Pricing...
Min: 1 / Mult: 1
1200µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
40mm
100mm
22.5mm
0.1ohm
5.2A
-40°C
-
105°C
4457087

RoHS

Each
1+
Rs.3,571.510
5+
Rs.3,425.670
10+
Rs.3,279.830
20+
Rs.3,133.990
40+
Rs.2,988.150
More Pricing...
Min: 1 / Mult: 1
2060µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43657 Series
35mm
100mm
10mm
0.07ohm
14A
-40°C
-
105°C
4414089

RoHS

Each
1+
Rs.9,308.170
3+
Rs.8,727.880
5+
Rs.8,147.590
10+
Rs.7,567.300
20+
Rs.7,452.030
More Pricing...
Min: 1 / Mult: 1
1000µF
600V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
45mm
100mm
22.5mm
0.175ohm
4.9A
-40°C
-
105°C
2687291

RoHS

Each
1+
Rs.6,116.510
3+
Rs.5,959.330
5+
Rs.5,802.150
10+
Rs.5,644.970
20+
Rs.5,575.370
More Pricing...
Min: 1 / Mult: 1
1800µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
45mm
100mm
-
0.05ohm
6.36A
-40°C
-
105°C
4657197

RoHS

Each
1+
Rs.6,081.770
5+
Rs.5,406.730
10+
Rs.4,798.070
20+
Rs.4,540.060
40+
Rs.4,291.340
More Pricing...
Min: 1 / Mult: 1
1800µF
550V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43611 Series
50mm
100mm
-
0.085ohm
5.14A
-40°C
-
85°C
4657201

RoHS

Each
1+
Rs.6,331.450
5+
Rs.5,628.690
10+
Rs.4,995.050
20+
Rs.4,726.450
40+
Rs.4,467.520
More Pricing...
Min: 1 / Mult: 1
3900µF
400V
± 20%
Snap-In
10000 hours @ 85°C
Polar
B43612 Series
50mm
100mm
-
0.05ohm
13.4A
-40°C
-
85°C
4657203

RoHS

Each
1+
Rs.4,611.000
5+
Rs.4,109.880
10+
Rs.3,608.760
20+
Rs.3,468.400
40+
Rs.3,328.040
More Pricing...
Min: 1 / Mult: 1
3300µF
400V
± 20%
Snap-In
10000 hours @ 85°C
Polar
B43612 Series
45mm
100mm
-
0.06ohm
11.4A
-40°C
-
85°C
4657218

RoHS

Each
1+
Rs.5,408.500
5+
Rs.4,808.180
10+
Rs.4,266.900
20+
Rs.4,037.460
40+
Rs.3,816.280
More Pricing...
Min: 1 / Mult: 1
1500µF
550V
± 20%
Snap-In
3000 hours @ 85°C
Polar
B43613 Series
50mm
100mm
-
0.08ohm
6.03A
-40°C
-
105°C
2687286

RoHS

Each
1+
Rs.4,956.180
2+
Rs.4,563.510
3+
Rs.4,151.720
5+
Rs.3,877.730
10+
Rs.3,675.680
More Pricing...
Min: 1 / Mult: 1
1500µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
35mm
100mm
-
0.07ohm
5.54A
-40°C
-
105°C
1862399

RoHS

Each
1+
Rs.6,945.250
2+
Rs.6,394.990
3+
Rs.5,817.930
5+
Rs.5,433.980
10+
Rs.5,150.840
More Pricing...
Min: 1 / Mult: 1
1200µF
500V
± 20%
Snap-In
5000 hours @ 85°C
Polar
096 PLL-4TSI Series
45mm
100mm
-
0.16ohm
6.4A
-40°C
1.204mA
85°C
8820961

RoHS

Each
1+
Rs.3,042.140
2+
Rs.2,801.120
3+
Rs.2,548.350
5+
Rs.2,380.180
10+
Rs.2,256.160
More Pricing...
Min: 1 / Mult: 1
1500µF
200V
± 20%
Screw
10000 hours @ 85°C
Polar
102 PHR-ST Series
35mm
100mm
13mm
106ohm
5.5A
-40°C
-
85°C
4665795

RoHS

Each
1+
Rs.2,924.130
5+
Rs.1,740.320
10+
Rs.1,510.460
20+
Rs.1,398.560
40+
Rs.1,287.930
More Pricing...
Min: 1 / Mult: 1
470µF
350V
± 20%
Screw
5000 hours @ 105°C
Polar
SWA Series
35mm
100mm
31.8mm
-
2.4A
-25°C
-
105°C
4659287

RoHS

Each
1+
Rs.4,592.170
5+
Rs.2,733.070
10+
Rs.2,372.090
20+
Rs.2,196.360
40+
Rs.2,022.620
More Pricing...
Min: 1 / Mult: 1
1500µF
420V
± 20%
Snap-In
5000 hours @ 105°C
Polar
SNA Series
40mm
100mm
-
-
4.8A
-25°C
-
105°C
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY