Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

80 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9348298

RoHS

Each
1+
Rs.1,377.290
36+
Rs.1,364.370
72+
Rs.1,351.440
108+
Rs.1,340.190
Min: 1 / Mult: 1
22000µF
40V
± 20%
Solder Lug
12000 hours @ 85°C
Polar
ALT22 Series
40mm
55mm
10mm
0.039ohm
-
-40°C
5.284mA
85°C
-
9348166

RoHS

Each
1+
Rs.1,841.550
36+
Rs.1,611.360
72+
Rs.1,340.190
Min: 1 / Mult: 1
22000µF
40V
± 20%
Snap-In
26000 hours @ 85°C
Polar
0
40mm
55mm
20mm
0.039ohm
-
-40°C
5.284mA
85°C
-
2847140

RoHS

Each
1+
Rs.1,311.010
3+
Rs.1,267.460
5+
Rs.1,223.910
10+
Rs.1,180.350
20+
Rs.1,095.490
More Pricing...
Min: 1 / Mult: 1
390µF
500V
± 20%
Snap-In
3000 hours @ 105°C
Polar
259 PHM-SI Series
35mm
55mm
10mm
0.13ohm
2.42A
-40°C
-
105°C
-
2284057

RoHS

Each
1+
Rs.2,282.850
5+
Rs.2,014.970
10+
Rs.1,747.090
20+
Rs.1,715.450
40+
Rs.1,683.800
More Pricing...
Min: 1 / Mult: 1
1000µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43505 Series
35mm
55mm
10mm
0.12ohm
2.64A
-25°C
-
105°C
-
2750286

RoHS

Each
1+
Rs.1,114.670
5+
Rs.1,073.930
10+
Rs.1,033.190
20+
Rs.992.450
40+
Rs.951.710
More Pricing...
Min: 1 / Mult: 1
680µF
400V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
35mm
55mm
10mm
0.036ohm
4.15A
-40°C
-
85°C
-
2434865

RoHS

Each
1+
Rs.1,124.640
5+
Rs.1,058.800
10+
Rs.992.960
20+
Rs.927.120
40+
Rs.861.280
More Pricing...
Min: 1 / Mult: 1
470µF
400V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
30mm
55mm
10mm
0.11ohm
2.71A
-40°C
-
105°C
-
9348255

RoHS

Each
1+
Rs.1,436.080
10+
Rs.1,296.490
50+
Rs.1,251.820
100+
Rs.1,208.270
300+
Rs.1,172.290
Min: 1 / Mult: 1
10000µF
63V
± 20%
Solder Lug
12000 hours @ 85°C
Polar
ALT22 Series
35mm
55mm
10mm
0.042ohm
-
-40°C
3.784mA
85°C
-
3649159

RoHS

Each
1+
Rs.1,240.720
5+
Rs.1,169.630
10+
Rs.1,098.540
20+
Rs.1,027.440
40+
Rs.956.350
More Pricing...
Min: 1 / Mult: 1
820µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
35mm
55mm
10mm
0.11ohm
5.01A
-25°C
-
105°C
-
2434841

RoHS

Each
1+
Rs.1,038.930
5+
Rs.923.610
10+
Rs.819.640
20+
Rs.775.570
40+
Rs.733.080
More Pricing...
Min: 1 / Mult: 1
470µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
30mm
55mm
10mm
0.21ohm
2.49A
-40°C
-
105°C
-
2750316

RoHS

Each
1+
Rs.1,204.260
5+
Rs.1,071.950
10+
Rs.959.060
20+
Rs.906.080
40+
Rs.856.530
More Pricing...
Min: 1 / Mult: 1
1500µF
250V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
35mm
55mm
10mm
0.017ohm
4.64A
-40°C
-
105°C
-
3649123

RoHS

Each
1+
Rs.1,101.590
5+
Rs.979.320
10+
Rs.869.080
20+
Rs.822.340
40+
Rs.777.290
More Pricing...
Min: 1 / Mult: 1
270µF
550V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43541 Series
30mm
55mm
10mm
0.49ohm
2.11A
-25°C
-
85°C
-
3523873

RoHS

Each
1+
Rs.585.300
5+
Rs.520.340
10+
Rs.461.760
25+
Rs.436.930
50+
Rs.413.000
More Pricing...
Min: 1 / Mult: 1
1200µF
200V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43624 Series
25mm
55mm
-
0.09ohm
3.71A
-40°C
-
85°C
-
3523891

RoHS

Each
1+
Rs.988.330
5+
Rs.879.730
10+
Rs.787.100
20+
Rs.743.620
40+
Rs.702.950
More Pricing...
Min: 1 / Mult: 1
1800µF
250V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43624 Series
35mm
55mm
10mm
0.06ohm
4.78A
-40°C
-
85°C
-
3649157

RoHS

Each
1+
Rs.903.710
5+
Rs.803.410
10+
Rs.712.970
25+
Rs.674.630
50+
Rs.637.670
More Pricing...
Min: 1 / Mult: 1
390µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
25mm
55mm
10mm
0.22ohm
2.73A
-25°C
-
105°C
-
2750321

RoHS

Each
1+
Rs.1,425.600
5+
Rs.1,240.730
10+
Rs.1,055.850
20+
Rs.1,001.040
40+
Rs.946.230
More Pricing...
Min: 1 / Mult: 1
3300µF
200V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B43630 Series
35mm
55mm
10mm
0.03ohm
5.6A
-40°C
-
85°C
-
3649140

RoHS

Each
1+
Rs.1,558.820
5+
Rs.1,385.800
10+
Rs.1,229.800
20+
Rs.1,163.670
40+
Rs.1,099.920
More Pricing...
Min: 1 / Mult: 1
560µF
450V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
35mm
55mm
10mm
0.14ohm
3.08A
-40°C
-
105°C
-
2342160

RoHS

Each
1+
Rs.1,677.090
3+
Rs.1,544.220
5+
Rs.1,404.880
10+
Rs.1,312.160
20+
Rs.1,243.790
More Pricing...
Min: 1 / Mult: 1
470µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
35mm
55mm
-
-
2.15A
-25°C
-
105°C
-
3649135

RoHS

Each
1+
Rs.1,076.960
5+
Rs.932.110
10+
Rs.787.250
20+
Rs.734.470
40+
Rs.681.690
More Pricing...
Min: 1 / Mult: 1
560µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
30mm
55mm
-
0.12ohm
3.28A
-40°C
-
105°C
-
2750268

RoHS

Each
1+
Rs.793.330
5+
Rs.704.160
10+
Rs.614.980
20+
Rs.592.360
40+
Rs.569.740
More Pricing...
Min: 1 / Mult: 1
470µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
30mm
55mm
10mm
0.055ohm
2.13A
-40°C
-
105°C
-
2750277

RoHS

Each
1+
Rs.962.030
5+
Rs.831.100
10+
Rs.700.160
20+
Rs.688.270
40+
Rs.676.380
More Pricing...
Min: 1 / Mult: 1
560µF
450V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
35mm
55mm
10mm
0.05ohm
3.62A
-40°C
-
85°C
-
4469035

RoHS

Each
1+
Rs.800.460
10+
Rs.714.410
25+
Rs.636.830
50+
Rs.603.940
100+
Rs.572.230
More Pricing...
Min: 1 / Mult: 1
220µF
500V
± 20%
Snap-In
3000 hours @ 85°C
Polar
B43544 Series
25mm
55mm
10mm
0.38ohm
1.36A
-40°C
-
105°C
-
4469122

RoHS

Each
1+
Rs.1,807.630
5+
Rs.1,589.300
10+
Rs.1,370.970
20+
Rs.1,309.190
40+
Rs.1,247.410
More Pricing...
Min: 1 / Mult: 1
1000µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B43630 Series
35mm
55mm
10mm
0.12ohm
4.26A
-40°C
-
85°C
-
4657189

RoHS

Each
1+
Rs.2,236.950
5+
Rs.1,988.660
10+
Rs.1,764.790
20+
Rs.1,669.890
40+
Rs.1,578.410
More Pricing...
Min: 1 / Mult: 1
1200µF
400V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43610 Series
40mm
55mm
-
0.08ohm
5.2A
-40°C
-
85°C
-
4469086

RoHS

Each
1+
Rs.1,124.550
5+
Rs.1,003.670
10+
Rs.894.670
25+
Rs.848.460
50+
Rs.803.920
More Pricing...
Min: 1 / Mult: 1
470µF
400V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
30mm
55mm
10mm
0.11ohm
2.71A
-40°C
-
105°C
-
4685186

RoHS

Each
1+
Rs.959.320
5+
Rs.827.080
10+
Rs.694.840
20+
Rs.654.700
40+
Rs.614.560
More Pricing...
Min: 1 / Mult: 1
330µF
500V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
30mm
55mm
10mm
0.21ohm
2.52A
-40°C
-
105°C
-
1-25 of 80 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY