Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

15 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2835138

RoHS

Each
1+
Rs.1,556.430
10+
Rs.1,119.690
50+
Rs.1,109.090
100+
Rs.1,102.840
Min: 1 / Mult: 1
6800µF
63V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
62mm
12.8mm
0.026ohm
9A
-40°C
-
85°C
1572903

RoHS

Each
1+
Rs.1,450.870
10+
Rs.1,361.940
50+
Rs.1,273.010
100+
Rs.1,184.080
250+
Rs.1,095.150
More Pricing...
Min: 1 / Mult: 1
220µF
450V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
62mm
12.7mm
0.502ohm
5.1A
-40°C
-
85°C
1572894

RoHS

Each
1+
Rs.1,483.240
10+
Rs.1,091.740
50+
Rs.1,081.010
100+
Rs.1,070.280
250+
Rs.1,059.550
More Pricing...
Min: 1 / Mult: 1
22000µF
25V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
62mm
12.7mm
0.017ohm
10.4A
-40°C
3.3A
85°C
471446

RoHS

Each
1+
Rs.1,097.310
Min: 1 / Mult: 1
15000µF
40V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
62mm
12.7mm
0.017ohm
10A
-40°C
3.6mA
85°C
2835149

RoHS

Each
1+
Rs.1,583.320
10+
Rs.1,478.330
50+
Rs.1,373.330
100+
Rs.1,268.340
250+
Rs.1,163.340
More Pricing...
Min: 1 / Mult: 1
2200µF
100V
± 20%
Screw
6000 hours @ 105°C
Polar
ALS40 Series
36mm
62mm
12.8mm
0.056ohm
5.5A
-40°C
-
105°C
776920

RoHS

Each
1+
Rs.1,595.770
10+
Rs.1,218.190
50+
Rs.1,194.640
100+
Rs.1,171.080
250+
Rs.1,147.530
More Pricing...
Min: 1 / Mult: 1
15000µF
40V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS31 Series
36mm
62mm
12.7mm
0.017ohm
10A
-40°C
-
85°C
2729155

RoHS

Each
1+
Rs.1,538.700
10+
Rs.975.810
50+
Rs.949.710
100+
Rs.923.610
500+
Rs.849.660
More Pricing...
Min: 1 / Mult: 1
11000µF
63V
± 20%
Screw
20000 hours @ 85°C
Polar
0
36mm
62mm
12.8mm
0.043ohm
12.7A
-40°C
-
85°C
2835150

RoHS

Each
1+
Rs.1,370.880
10+
Rs.1,064.640
50+
Rs.1,053.190
100+
Rs.1,041.730
250+
Rs.1,030.270
More Pricing...
Min: 1 / Mult: 1
22000µF
25V
± 20%
Screw
6000 hours @ 105°C
Polar
ALS40 Series
36mm
62mm
12.8mm
0.017ohm
8.8A
-40°C
-
105°C
2729225

RoHS

Each
1+
Rs.1,547.680
10+
Rs.982.180
50+
Rs.955.650
100+
Rs.929.110
500+
Rs.856.030
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
± 20%
Screw
9000 hours @ 105°C
Polar
0
36mm
62mm
12.8mm
0.043ohm
11.7A
-40°C
-
105°C
2729148

RoHS

Each
1+
Rs.1,525.900
10+
Rs.1,015.210
50+
Rs.988.240
100+
Rs.961.270
500+
Rs.888.190
More Pricing...
Min: 1 / Mult: 1
24000µF
40V
± 20%
Screw
20000 hours @ 85°C
Polar
0
36mm
62mm
12.8mm
0.038ohm
12.8A
-40°C
-
85°C
1903152

RoHS

Each
1+
Rs.1,262.990
5+
Rs.992.750
10+
Rs.817.430
20+
Rs.644.340
40+
Rs.578.450
More Pricing...
Min: 1 / Mult: 1
1500µF
250V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
35mm
62mm
10mm
-
5A
-25°C
-
85°C
2729202

RoHS

Each
1+
Rs.1,465.450
10+
Rs.1,089.610
50+
Rs.933.800
100+
Rs.919.200
250+
Rs.904.590
More Pricing...
Min: 1 / Mult: 1
470µF
500V
± 20%
Screw
20000 hours @ 85°C
Polar
0
36mm
62mm
12.8mm
0.531ohm
6A
-40°C
-
85°C
2729192

RoHS

Each
1+
Rs.1,583.670
10+
Rs.1,007.730
50+
Rs.980.760
100+
Rs.953.790
250+
Rs.941.630
More Pricing...
Min: 1 / Mult: 1
510µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
0
36mm
62mm
12.8mm
0.336ohm
6.9A
-40°C
-
85°C
2821803

RoHS

Each
1+
Rs.1,554.650
10+
Rs.1,156.190
50+
Rs.1,023.950
100+
Rs.941.300
500+
Rs.922.480
More Pricing...
Min: 1 / Mult: 1
24000µF
40V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS71 Series
36mm
62mm
12.8mm
0.038ohm
12.8A
-40°C
-
85°C
2835152

RoHS

Each
1+
Rs.1,550.140
10+
Rs.1,119.490
50+
Rs.1,096.790
100+
Rs.1,074.080
250+
Rs.1,051.370
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Screw
6000 hours @ 105°C
Polar
ALS40 Series
36mm
62mm
12.8mm
0.027ohm
7.5A
-40°C
-
105°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY