Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

6 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2759867

RoHS

Each
1+
Rs.601.910
10+
Rs.488.000
72+
Rs.435.520
144+
Rs.406.220
Min: 1 / Mult: 1
80µF
-
220VAC
0%, +25%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
Motor Start Series
39mm
90mm
-
-
-20°C
60°C
2759874

RoHS

Each
1+
Rs.634.820
10+
Rs.517.800
72+
Rs.466.330
144+
Rs.440.490
504+
Rs.425.700
More Pricing...
Min: 1 / Mult: 1
70µF
-
220VAC
0%, +25%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
Motor Start Series
39mm
90mm
-
-
-20°C
60°C
2759878

RoHS

Each
1+
Rs.550.500
10+
Rs.502.250
72+
Rs.458.350
144+
Rs.442.820
Min: 1 / Mult: 1
40µF
-
260VAC
0%, +25%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
Motor Start Series
39mm
90mm
-
-
-20°C
60°C
4071108

RoHS

Each
1+
Rs.997.020
10+
Rs.656.850
72+
Rs.629.880
144+
Rs.621.180
504+
Rs.612.480
More Pricing...
Min: 1 / Mult: 1
80µF
-
220VAC
± 10%
Snap-In
500 hours @ 70°C
Bi-Polar [Non-Polar]
MD Series
38mm
90mm
-
-
-20°C
70°C
4657210

RoHS

Each
1+
Rs.3,728.710
5+
Rs.3,295.770
10+
Rs.2,952.990
20+
Rs.2,797.280
40+
Rs.2,652.850
More Pricing...
Min: 1 / Mult: 1
1800µF
400V
-
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43613 Series
40mm
90mm
0.06ohm
6.23A
-40°C
105°C
4657207

RoHS

Each
1+
Rs.4,649.020
5+
Rs.4,133.000
10+
Rs.3,667.730
20+
Rs.3,470.510
40+
Rs.3,280.380
More Pricing...
Min: 1 / Mult: 1
2200µF
450V
-
± 20%
Snap-In
10000 hours @ 85°C
Polar
B43612 Series
45mm
90mm
0.06ohm
9.68A
-40°C
85°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY