B43464 Series Snap In / Screw Terminal Aluminium Electrolytic Capacitors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.2,681.420 5+ Rs.2,635.750 10+ Rs.2,590.070 20+ Rs.2,409.980 40+ Rs.2,229.890 More Pricing... | Min: 1 / Mult: 1 | 1000µF | 450V | ± 20% | Screw | 5000 hours @ 85°C | Polar | B43464 Series | 51.6mm | 80.7mm | 22.2mm | 0.11ohm | 4.7A | -40°C | 85°C | |||||
Each | 1+ Rs.10,060.610 2+ Rs.9,206.270 3+ Rs.8,351.930 5+ Rs.7,497.590 10+ Rs.6,643.250 More Pricing... | Min: 1 / Mult: 1 | 6800µF | 400V | ± 20% | Screw | 5000 hours @ 85°C | Polar | B43464 Series | 76.9mm | 143.2mm | 31.7mm | 0.018ohm | 17.2A | -40°C | 85°C |