Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

94 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2901362

RoHS

Each
1+
Rs.1,154.220
10+
Rs.713.580
50+
Rs.681.010
160+
Rs.648.430
640+
Rs.630.090
More Pricing...
Min: 1 / Mult: 1
470µF
450V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALA7D Series
30mm
50mm
10mm
0.322ohm
5.2A
-40°C
85°C
AEC-Q200
3973730

RoHS

Each
1+
Rs.668.980
Min: 1 / Mult: 1
130µF
600V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALA7D Series
30mm
35mm
10mm
0.98ohm
3A
-40°C
85°C
AEC-Q200
3973752

RoHS

Each
1+
Rs.1,519.880
10+
Rs.1,125.770
50+
Rs.963.080
100+
Rs.910.880
500+
Rs.892.670
More Pricing...
Min: 1 / Mult: 1
360µF
550V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALA7D Series
35mm
45mm
10mm
0.477ohm
4.8A
-40°C
85°C
AEC-Q200
3973746

RoHS

Each
1+
Rs.1,780.700
10+
Rs.1,336.740
50+
Rs.1,155.090
100+
Rs.1,123.960
Min: 1 / Mult: 1
300µF
600V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALA7D Series
35mm
50mm
10mm
0.43ohm
5.2A
-40°C
85°C
AEC-Q200
3973755

RoHS

Each
1+
Rs.771.270
10+
Rs.669.340
50+
Rs.600.600
160+
Rs.536.410
Min: 1 / Mult: 1
200µF
500V
± 20%
Snap-In
7000 hours @ 105°C
Polar
ALA8D Series
30mm
35mm
10mm
1.031ohm
3.7A
-40°C
105°C
AEC-Q200
3973757

RoHS

Each
1+
Rs.747.070
10+
Rs.647.990
50+
Rs.587.440
100+
Rs.521.940
Min: 1 / Mult: 1
240µF
500V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALA8D Series
35mm
35mm
10mm
0.863ohm
4.3A
-40°C
105°C
AEC-Q200
2901370

RoHS

Each
1+
Rs.1,573.250
10+
Rs.1,112.710
50+
Rs.1,027.660
100+
Rs.942.610
500+
Rs.923.760
More Pricing...
Min: 1 / Mult: 1
680µF
450V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALA7D Series
35mm
50mm
10mm
0.2278ohm
6.5A
-40°C
85°C
AEC-Q200
2901371

RoHS

Each
1+
Rs.982.000
10+
Rs.938.990
50+
Rs.895.980
100+
Rs.852.970
500+
Rs.809.960
More Pricing...
Min: 1 / Mult: 1
470µF
500V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALA7D Series
35mm
45mm
10mm
0.5322ohm
4.6A
-40°C
85°C
AEC-Q200
2901361

RoHS

Each
1+
Rs.982.800
10+
Rs.632.650
50+
Rs.602.340
160+
Rs.572.030
640+
Rs.536.740
More Pricing...
Min: 1 / Mult: 1
300µF
450V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALA7D Series
30mm
35mm
10mm
0.5042ohm
4A
-40°C
85°C
AEC-Q200
2901374

RoHS

Each
1+
Rs.1,089.800
10+
Rs.953.580
50+
Rs.790.100
100+
Rs.708.370
500+
Rs.653.880
More Pricing...
Min: 1 / Mult: 1
390µF
400V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALA8D Series
35mm
35mm
10mm
0.394ohm
5.4A
-40°C
105°C
AEC-Q200
2901368

RoHS

Each
1+
Rs.1,180.830
10+
Rs.726.620
50+
Rs.722.160
100+
Rs.717.690
500+
Rs.713.230
More Pricing...
Min: 1 / Mult: 1
470µF
450V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALA7D Series
35mm
40mm
10mm
0.327ohm
5.2A
-40°C
85°C
AEC-Q200
2901365

RoHS

Each
1+
Rs.1,075.330
10+
Rs.940.910
50+
Rs.779.620
100+
Rs.698.970
500+
Rs.645.200
More Pricing...
Min: 1 / Mult: 1
560µF
400V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALA7D Series
35mm
40mm
10mm
0.3186ohm
5.2A
-40°C
85°C
AEC-Q200
2901366

RoHS

Each
1+
Rs.856.730
10+
Rs.639.020
Min: 1 / Mult: 1
680µF
400V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALA7D Series
35mm
45mm
10mm
0.2634ohm
5.8A
-40°C
85°C
AEC-Q200
2901364

RoHS

Each
1+
Rs.1,101.570
10+
Rs.706.180
50+
Rs.685.820
100+
Rs.665.460
500+
Rs.643.740
More Pricing...
Min: 1 / Mult: 1
470µF
400V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALA7D Series
35mm
35mm
10mm
0.3798ohm
4.6A
-40°C
85°C
AEC-Q200
2901363

RoHS

Each
1+
Rs.1,314.200
10+
Rs.1,257.470
50+
Rs.1,200.740
100+
Rs.1,144.010
250+
Rs.1,087.280
More Pricing...
Min: 1 / Mult: 1
390µF
500V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALA7D Series
30mm
50mm
10mm
0.636ohm
4.1A
-40°C
85°C
AEC-Q200
2901372

RoHS

Each
1+
Rs.816.250
10+
Rs.605.430
50+
Rs.568.790
160+
Rs.532.140
640+
Rs.498.660
More Pricing...
Min: 1 / Mult: 1
270µF
400V
± 20%
Snap-In
7000 hours @ 105°C
Polar
ALA8D Series
30mm
35mm
10mm
0.5582ohm
4.6A
-40°C
105°C
AEC-Q200
3973766

RoHS

Each
1+
Rs.1,664.070
10+
Rs.1,028.900
72+
Rs.978.230
144+
Rs.971.370
504+
Rs.964.510
More Pricing...
Min: 1 / Mult: 1
470µF
500V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALA8D Series
40mm
45mm
10mm
0.428ohm
6.3A
-40°C
105°C
AEC-Q200
3973819

RoHS

Each
1+
Rs.974.440
10+
Rs.901.640
72+
Rs.767.410
Min: 1 / Mult: 1
560µF
500V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALA7D Series
40mm
45mm
10mm
0.428ohm
5.4A
-40°C
85°C
AEC-Q200
4155189

RoHS

Each
1+
Rs.724.760
5+
Rs.672.300
10+
Rs.619.840
20+
Rs.567.380
40+
Rs.514.920
More Pricing...
Min: 1 / Mult: 1
270µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43652 Series
30mm
30mm
10mm
0.39ohm
1.54A
-40°C
105°C
AEC-Q200
4155188

RoHS

Each
1+
Rs.1,406.690
5+
Rs.1,295.520
10+
Rs.1,184.340
20+
Rs.1,073.170
40+
Rs.961.990
More Pricing...
Min: 1 / Mult: 1
680µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43652 Series
35mm
45mm
10mm
0.16ohm
2.83A
-40°C
105°C
AEC-Q200
3973768

RoHS

Each
1+
Rs.1,476.560
10+
Rs.1,199.690
50+
Rs.1,109.660
100+
Rs.1,019.630
500+
Rs.980.720
More Pricing...
Min: 1 / Mult: 1
560µF
450V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALA8D Series
35mm
50mm
10mm
0.248ohm
7.4A
-40°C
105°C
AEC-Q200
4155190

RoHS

Each
1+
Rs.936.690
5+
Rs.852.740
10+
Rs.768.790
20+
Rs.684.840
40+
Rs.600.890
More Pricing...
Min: 1 / Mult: 1
390µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43652 Series
35mm
30mm
10mm
0.28ohm
1.88A
-40°C
105°C
AEC-Q200
4155187

RoHS

Each
1+
Rs.1,183.440
5+
Rs.1,030.080
10+
Rs.876.710
20+
Rs.863.440
40+
Rs.850.170
More Pricing...
Min: 1 / Mult: 1
560µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43652 Series
30mm
50mm
10mm
0.19ohm
2.54A
-40°C
105°C
AEC-Q200
3973738

RoHS

Each
1+
Rs.964.460
Min: 1 / Mult: 1
220µF
600V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALA7D Series
35mm
40mm
10mm
0.585ohm
4.2A
-40°C
85°C
AEC-Q200
3973777

RoHS

Each
1+
Rs.1,480.930
10+
Rs.1,204.970
50+
Rs.1,114.490
100+
Rs.1,024.010
500+
Rs.984.200
More Pricing...
Min: 1 / Mult: 1
430µF
500V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALA8D Series
35mm
50mm
-
0.484ohm
6.1A
-40°C
105°C
AEC-Q200
1-25 of 94 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY