Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

8 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2476338

RoHS

Each
1+
Rs.393.080
10+
Rs.379.680
50+
Rs.367.400
100+
Rs.354.000
500+
Rs.352.050
Min: 1 / Mult: 1
120µF
450V
± 20%
Snap-In
1500 hours @ 105°C
Polar
0
26mm
32mm
10mm
0.78ohm
1.9A
-40°C
105°C
1903161

RoHS

Each
1+
Rs.1,095.950
5+
Rs.777.780
10+
Rs.689.400
25+
Rs.568.030
50+
Rs.497.320
More Pricing...
Min: 1 / Mult: 1
330µF
400V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
30mm
41mm
10mm
-
1.9A
-25°C
85°C
2750127

RoHS

Each
1+
Rs.387.280
5+
Rs.337.260
10+
Rs.287.230
25+
Rs.284.620
50+
Rs.265.420
More Pricing...
Min: 1 / Mult: 1
6800µF
25V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B41505 Series
25mm
30mm
10mm
0.041ohm
1.9A
-40°C
105°C
9452885

RoHS

Each
1+
Rs.312.550
10+
Rs.193.530
50+
Rs.125.190
100+
Rs.117.290
200+
Rs.109.390
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
22mm
25mm
10mm
-
1.9A
-40°C
85°C
1818540

RoHS

Each
1+
Rs.679.850
2+
Rs.636.140
3+
Rs.592.420
5+
Rs.548.700
10+
Rs.504.980
More Pricing...
Min: 1 / Mult: 1
470µF
400V
20%
Snap-In
3000 hours @ 105C
Polar
GU Series
35mm
40mm
10mm
-
1.9A
-25°C
105°C
2841877

RoHS

Each
1+
Rs.693.620
2+
Rs.649.030
3+
Rs.604.440
5+
Rs.559.850
10+
Rs.515.250
More Pricing...
Min: 1 / Mult: 1
470µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
35mm
40mm
10mm
-
1.9A
-25°C
105°C
3973411

RoHS

Each
1+
Rs.2,209.240
3+
Rs.2,030.890
5+
Rs.1,852.540
10+
Rs.1,674.190
20+
Rs.1,665.060
More Pricing...
Min: 1 / Mult: 1
390µF
570V
± 20%
Snap-In
6000 hours @ 105°C
Polar
193 PUR-SI Solar Series
35mm
45mm
10mm
0.35ohm
1.9A
-40°C
105°C
4061392

RoHS

Each
1+
Rs.840.030
3+
Rs.809.000
5+
Rs.777.970
10+
Rs.746.940
20+
Rs.700.400
More Pricing...
Min: 1 / Mult: 1
470µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
WCAP-AI3H Series
35mm
40mm
10mm
-
1.9A
-25°C
105°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY