Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

10 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4469210

RoHS

Each
1+
Rs.9,256.070
3+
Rs.8,261.050
5+
Rs.7,363.870
10+
Rs.6,983.570
20+
Rs.6,616.960
More Pricing...
Min: 1 / Mult: 1
3300µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43704 Series
76.9mm
96.7mm
31.7mm
0.03ohm
15A
-40°C
105°C
4468920

RoHS

Each
1+
Rs.3,273.000
5+
Rs.2,921.150
10+
Rs.2,603.900
20+
Rs.2,469.430
40+
Rs.2,339.790
More Pricing...
Min: 1 / Mult: 1
0.15F
16V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
80.7mm
22.2mm
0.0042ohm
15A
-40°C
85°C
4468963

RoHS

Each
1+
Rs.4,970.740
3+
Rs.4,436.390
5+
Rs.3,954.590
10+
Rs.3,750.350
20+
Rs.3,553.470
More Pricing...
Min: 1 / Mult: 1
33000µF
63V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
64.3mm
105.7mm
28.5mm
0.0055ohm
15A
-40°C
105°C
4468954

RoHS

Each
1+
Rs.4,157.030
5+
Rs.3,710.150
10+
Rs.3,307.220
20+
Rs.3,136.420
40+
Rs.2,971.770
More Pricing...
Min: 1 / Mult: 1
0.1F
25V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
51.6mm
105.7mm
22.2mm
0.0047ohm
15A
-40°C
105°C
3525343

RoHS

Each
1+
Rs.9,053.510
2+
Rs.8,747.060
3+
Rs.8,440.600
5+
Rs.8,134.140
10+
Rs.7,827.680
More Pricing...
Min: 1 / Mult: 1
3300µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43704 Series
76.9mm
96.7mm
31.7mm
0.03ohm
15A
-40°C
85°C
1839339

RoHS

Each
1+
Rs.3,979.430
2+
Rs.3,781.070
3+
Rs.3,582.710
5+
Rs.3,384.350
10+
Rs.3,185.990
More Pricing...
Min: 1 / Mult: 1
68000µF
40V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
51.6mm
105mm
22.2mm
0.0045ohm
15A
-40°C
105°C
4469202

RoHS

Each
1+
Rs.10,305.920
3+
Rs.9,198.040
5+
Rs.8,199.100
10+
Rs.7,775.660
20+
Rs.7,367.470
More Pricing...
Min: 1 / Mult: 1
5600µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
64.3mm
130.7mm
28.5mm
0.02ohm
15A
-40°C
85°C
4468969

RoHS

Each
1+
Rs.5,113.460
5+
Rs.4,563.770
10+
Rs.4,068.130
20+
Rs.3,858.030
40+
Rs.3,655.500
More Pricing...
Min: 1 / Mult: 1
68000µF
40V
± 20%
Screw
3000 hours @ 105°C
Polar
B41580 Series
51.6mm
105.7mm
22.2mm
0.0045ohm
15A
-40°C
105°C
4468972

RoHS

Each
1+
Rs.4,970.740
3+
Rs.4,436.390
5+
Rs.3,954.590
10+
Rs.3,750.350
20+
Rs.3,553.470
More Pricing...
Min: 1 / Mult: 1
33000µF
63V
± 20%
Screw
3000 hours @ 105°C
Polar
B41580 Series
64.3mm
105.7mm
28.5mm
0.0055ohm
15A
-40°C
105°C
4468959

RoHS

Each
1+
Rs.5,113.460
5+
Rs.4,563.770
10+
Rs.4,068.130
20+
Rs.3,858.030
40+
Rs.3,655.500
More Pricing...
Min: 1 / Mult: 1
68000µF
40V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
51.6mm
105.7mm
22.2mm
0.0045ohm
15A
-40°C
105°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY