Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

11 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9453016

RoHS

Each
1+
Rs.987.690
5+
Rs.776.750
10+
Rs.640.060
20+
Rs.601.170
40+
Rs.561.100
More Pricing...
Min: 1 / Mult: 1
470µF
400V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
35mm
40mm
10mm
-
2.4A
-25°C
85°C
2842010

RoHS

Each
1+
Rs.1,474.310
5+
Rs.1,292.050
10+
Rs.1,109.780
25+
Rs.1,071.150
50+
Rs.1,032.520
More Pricing...
Min: 1 / Mult: 1
390µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
KMT Series
30mm
50mm
10mm
-
2.4A
-25°C
105°C
2476234

RoHS

Each
1+
Rs.284.010
10+
Rs.205.710
50+
Rs.189.180
200+
Rs.156.990
600+
Rs.138.720
More Pricing...
Min: 1 / Mult: 1
10000µF
25V
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
25mm
35mm
10mm
-
2.4A
-40°C
105°C
2476307

RoHS

Each
1+
Rs.236.920
10+
Rs.128.170
50+
Rs.118.600
400+
Rs.109.030
800+
Rs.108.160
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
± 20%
Snap-In
2000 hours @ 85°C
Polar
0
22mm
30mm
10mm
-
2.4A
-40°C
85°C
1165597

RoHS

Each
1+
Rs.1,726.280
3+
Rs.1,589.510
5+
Rs.1,446.080
10+
Rs.1,350.640
20+
Rs.1,280.270
More Pricing...
Min: 1 / Mult: 1
470µF
400V
± 20%
Snap-In
12000 hours @ 85°C
Polar
057 PSM-SI Series
35mm
50mm
10mm
340ohm
2.4A
-40°C
85°C
2478078

RoHS

Each
1+
Rs.1,604.790
5+
Rs.1,477.640
10+
Rs.1,344.310
20+
Rs.1,255.590
40+
Rs.1,190.170
More Pricing...
Min: 1 / Mult: 1
330µF
500V
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
30mm
50mm
10mm
0.426ohm
2.4A
-25°C
85°C
2466072

RoHS

Each
1+
Rs.1,042.000
3+
Rs.1,031.560
5+
Rs.1,021.120
10+
Rs.1,010.680
20+
Rs.1,000.240
More Pricing...
Min: 1 / Mult: 1
390µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
WCAP-AIL8 Series
40mm
32mm
10mm
-
2.4A
-25°C
85°C
1219090

RoHS

Each
1+
Rs.1,352.140
2+
Rs.1,202.060
3+
Rs.1,066.740
5+
Rs.1,009.380
10+
Rs.954.080
More Pricing...
Min: 1 / Mult: 1
470µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43514 Series
35mm
60mm
10mm
280ohm
2.4A
-40°C
105°C
3525336

RoHS

Each
1+
Rs.1,321.000
2+
Rs.1,234.870
3+
Rs.1,148.740
5+
Rs.1,062.610
10+
Rs.976.480
More Pricing...
Min: 1 / Mult: 1
560µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
35mm
50mm
10mm
0.19ohm
2.4A
-40°C
105°C
2842033

RoHS

Each
1+
Rs.1,154.330
2+
Rs.1,076.470
3+
Rs.998.600
5+
Rs.920.740
10+
Rs.842.870
More Pricing...
Min: 1 / Mult: 1
680µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
LXS Series
35mm
45mm
10mm
-
2.4A
-25°C
105°C
4665795

RoHS

Each
1+
Rs.2,924.130
5+
Rs.1,740.320
10+
Rs.1,510.460
20+
Rs.1,398.560
40+
Rs.1,287.930
More Pricing...
Min: 1 / Mult: 1
470µF
350V
± 20%
Screw
5000 hours @ 105°C
Polar
SWA Series
35mm
100mm
31.8mm
-
2.4A
-25°C
105°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY