Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

7 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3973757

RoHS

Each
1+
Rs.709.700
10+
Rs.615.580
50+
Rs.558.060
100+
Rs.495.830
Min: 1 / Mult: 1
240µF
500V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALA8D Series
35mm
35mm
10mm
0.863ohm
4.3A
-40°C
105°C
AEC-Q200
4420314

RoHS

Each
1+
Rs.800.360
10+
Rs.570.680
50+
Rs.475.850
100+
Rs.424.520
500+
Rs.423.650
More Pricing...
Min: 1 / Mult: 1
330µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
25mm
50mm
10mm
0.466ohm
4.3A
-40°C
105°C
AEC-Q200
2342168

RoHS

Each
1+
Rs.2,677.920
3+
Rs.2,465.760
5+
Rs.2,243.250
10+
Rs.2,095.220
20+
Rs.1,986.040
More Pricing...
Min: 1 / Mult: 1
680µF
420V
± 20%
Snap-In
10000 hours @ 85°C
Polar
095 PLL-4TSI Series
40mm
60mm
-
0.163ohm
4.3A
-40°C
85°C
-
1903191

RoHS

Each
1+
Rs.1,104.510
5+
Rs.868.830
10+
Rs.715.640
25+
Rs.627.260
50+
Rs.563.620
More Pricing...
Min: 1 / Mult: 1
27000µF
25V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
30mm
45mm
10mm
-
4.3A
-40°C
105°C
-
4128353

RoHS

Each
1+
Rs.877.970
10+
Rs.527.360
50+
Rs.510.830
100+
Rs.494.300
500+
Rs.480.180
More Pricing...
Min: 1 / Mult: 1
150µF
550V
± 20%
Snap-In
3000 hours @ 105°C
Polar
0
35mm
35mm
10mm
872mohm
4.3A
-40°C
105°C
-
1903206

RoHS

Each
1+
Rs.881.960
5+
Rs.653.350
10+
Rs.577.930
25+
Rs.524.900
50+
Rs.449.490
More Pricing...
Min: 1 / Mult: 1
18000µF
35V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
30mm
50mm
10mm
-
4.3A
-40°C
105°C
-
2283916

RoHS

Each
1+
Rs.1,100.490
2+
Rs.978.340
3+
Rs.868.200
5+
Rs.821.520
10+
Rs.776.510
More Pricing...
Min: 1 / Mult: 1
18000µF
35V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B41505 Series
35mm
45mm
10mm
0.017ohm
4.3A
-40°C
105°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY