Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

8 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2901362

RoHS

Each
1+
Rs.1,154.220
10+
Rs.713.580
50+
Rs.681.010
160+
Rs.648.430
640+
Rs.630.090
More Pricing...
Min: 1 / Mult: 1
470µF
450V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALA7D Series
30mm
50mm
10mm
0.322ohm
5.2A
-40°C
85°C
AEC-Q200
3973746

RoHS

Each
1+
Rs.1,780.700
10+
Rs.1,336.740
50+
Rs.1,155.090
100+
Rs.1,123.960
Min: 1 / Mult: 1
300µF
600V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALA7D Series
35mm
50mm
10mm
0.43ohm
5.2A
-40°C
85°C
AEC-Q200
2901368

RoHS

Each
1+
Rs.1,180.830
10+
Rs.726.620
50+
Rs.722.160
100+
Rs.717.690
500+
Rs.713.230
More Pricing...
Min: 1 / Mult: 1
470µF
450V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALA7D Series
35mm
40mm
10mm
0.327ohm
5.2A
-40°C
85°C
AEC-Q200
2901365

RoHS

Each
1+
Rs.1,075.330
10+
Rs.940.910
50+
Rs.779.620
100+
Rs.698.970
500+
Rs.645.200
More Pricing...
Min: 1 / Mult: 1
560µF
400V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALA7D Series
35mm
40mm
10mm
0.3186ohm
5.2A
-40°C
85°C
AEC-Q200
4144464

RoHS

Each
1+
Rs.3,448.420
3+
Rs.3,090.040
5+
Rs.2,695.020
10+
Rs.2,516.000
20+
Rs.2,440.000
More Pricing...
Min: 1 / Mult: 1
1000µF
400V
± 20%
Snap-In
10000 hours @ 85°C
Polar
095 PLL-4TSI Series
40mm
70mm
22.5mm
0.107ohm
5.2A
-40°C
85°C
-
4657189

RoHS

Each
1+
Rs.2,035.940
5+
Rs.1,869.490
10+
Rs.1,703.030
20+
Rs.1,536.570
40+
Rs.1,370.110
More Pricing...
Min: 1 / Mult: 1
1200µF
400V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43610 Series
40mm
55mm
-
0.08ohm
5.2A
-40°C
85°C
-
4414079

RoHS

Each
1+
Rs.6,448.770
3+
Rs.6,025.030
5+
Rs.5,601.280
10+
Rs.5,177.530
20+
Rs.4,918.310
More Pricing...
Min: 1 / Mult: 1
1200µF
500V
± 20%
Snap-In
2000 hours @ 105°C
Polar
299 PHL-4TSI Series
40mm
100mm
22.5mm
0.1ohm
5.2A
-40°C
105°C
-
8820872

RoHS

Each
1+
Rs.2,955.880
2+
Rs.2,648.690
3+
Rs.2,310.090
5+
Rs.2,156.650
10+
Rs.2,091.500
More Pricing...
Min: 1 / Mult: 1
2200µF
100V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
60mm
13mm
50ohm
5.2A
-40°C
85°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY