260V Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

4 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2759881

RoHS

Each
1+
Rs.800.260
10+
Rs.643.200
72+
Rs.603.120
144+
Rs.573.980
504+
Rs.551.970
More Pricing...
Min: 1 / Mult: 1
50µF
260V
0%, +25%
Snap-In
500 hours @ 70°C
Bi-Polar [Non-Polar]
Motor Start Series
39mm
75mm
-20°C
70°C
2759883

RoHS

Each
1+
Rs.898.840
10+
Rs.722.430
72+
Rs.677.420
144+
Rs.644.680
504+
Rs.619.960
More Pricing...
Min: 1 / Mult: 1
100µF
260V
± 10%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
Motor Start Series
39mm
116mm
-20°C
60°C
2759866

RoHS

Each
1+
Rs.1,083.110
10+
Rs.883.460
72+
Rs.795.650
144+
Rs.751.560
504+
Rs.730.560
Min: 1 / Mult: 1
100µF
260V
0%, +25%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
Motor Start Series
39mm
116mm
-20°C
60°C
2759869

RoHS

Each
1+
Rs.1,110.790
10+
Rs.892.780
72+
Rs.837.160
144+
Rs.796.700
504+
Rs.766.150
More Pricing...
Min: 1 / Mult: 1
125µF
260V
0%, +25%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
Motor Start Series
39mm
116mm
-20°C
60°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY