25V Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

94 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3521948

RoHS

Each
1+
Rs.898.270
Min: 1 / Mult: 1
82000µF
25V
± 20%
Press Fit
9000 hours @ 105°C
Polar
ALF80 Series
40mm
60mm
-
0.02ohm
13.05A
-40°C
-
105°C
1857200

RoHS

Each
1+
Rs.3,195.150
3+
Rs.2,942.000
5+
Rs.2,676.530
10+
Rs.2,499.900
20+
Rs.2,369.640
More Pricing...
Min: 1 / Mult: 1
10000µF
25V
-10%, +30%
Screw
20000 hours @ 85°C
Polar
106 PED-ST Series
35mm
80mm
12.8mm
0.04ohm
7.7A
-40°C
500µA
85°C
4294030

RoHS

Each
1+
Rs.3,662.470
3+
Rs.3,372.300
5+
Rs.3,068.000
10+
Rs.2,865.530
20+
Rs.2,716.220
More Pricing...
Min: 1 / Mult: 1
15000µF
25V
-10%, +30%
Screw
20000 hours @ 85°C
Polar
106 PED-ST Series
35mm
105mm
12.8mm
0.03ohm
9A
-40°C
-
85°C
8820678

RoHS

Each
1+
Rs.2,868.800
3+
Rs.2,725.860
5+
Rs.2,581.810
10+
Rs.2,438.870
20+
Rs.2,389.740
More Pricing...
Min: 1 / Mult: 1
68000µF
25V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
50mm
80mm
22.2mm
15ohm
12.8A
-40°C
-
85°C
9452800

RoHS

Each
1+
Rs.437.620
5+
Rs.311.530
10+
Rs.276.180
25+
Rs.244.360
50+
Rs.200.760
More Pricing...
Min: 1 / Mult: 1
10000µF
25V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
30mm
25mm
10mm
-
3.1A
-40°C
-
85°C
1165573

RoHS

Each
1+
Rs.964.780
5+
Rs.891.870
10+
Rs.815.390
20+
Rs.764.580
40+
Rs.727.460
More Pricing...
Min: 1 / Mult: 1
10000µF
25V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
25mm
40mm
10mm
0.039ohm
4.4A
-40°C
-
85°C
2729145

RoHS

Each
1+
Rs.9,711.740
8+
Rs.9,220.160
16+
Rs.8,728.570
56+
Rs.8,236.990
104+
Rs.7,745.400
Min: 1 / Mult: 1
1F
25V
± 20%
Screw
20000 hours @ 85°C
Polar
0
90mm
169mm
31.8mm
0.005ohm
41.3A
-40°C
-
85°C
2950782

RoHS

Each
1+
Rs.646.960
10+
Rs.382.480
50+
Rs.367.690
180+
Rs.352.900
540+
Rs.352.030
More Pricing...
Min: 1 / Mult: 1
10000µF
25V
± 20%
Snap-In
6000 hours @ 105°C
Polar
ALC80 Series
25mm
30mm
10mm
0.12ohm
4.54A
-40°C
-
105°C
1857201

RoHS

Each
1+
Rs.4,695.210
3+
Rs.4,323.210
5+
Rs.3,933.100
10+
Rs.3,673.540
20+
Rs.3,482.130
More Pricing...
Min: 1 / Mult: 1
22000µF
25V
-10%, +30%
Screw
20000 hours @ 85°C
Polar
106 PED-ST Series
50mm
80mm
22.2mm
0.019ohm
13.5A
-40°C
-
85°C
1166574

RoHS

Each
1+
Rs.1,083.250
3+
Rs.1,023.540
5+
Rs.958.750
10+
Rs.920.610
20+
Rs.871.930
More Pricing...
Min: 1 / Mult: 1
10000µF
25V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
35mm
50mm
10mm
0.028ohm
9.5A
-40°C
1.504mA
85°C
9452788

RoHS

Each
1+
Rs.337.310
10+
Rs.208.870
50+
Rs.134.630
100+
Rs.127.560
200+
Rs.119.310
More Pricing...
Min: 1 / Mult: 1
4700µF
25V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
22mm
25mm
10mm
-
2.2A
-40°C
-
85°C
2474572

RoHS

Each
1+
Rs.898.260
3+
Rs.864.910
5+
Rs.831.560
10+
Rs.798.210
20+
Rs.671.190
More Pricing...
Min: 1 / Mult: 1
22000µF
25V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
30mm
30mm
10mm
0.015ohm
3.18A
-40°C
-
105°C
2468302

RoHS

Each
1+
Rs.404.030
5+
Rs.360.480
10+
Rs.323.160
20+
Rs.306.020
40+
Rs.289.600
More Pricing...
Min: 1 / Mult: 1
22000µF
25V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
35mm
35mm
10mm
-
4.28A
-40°C
-
105°C
2750126

RoHS

Each
1+
Rs.430.530
5+
Rs.376.720
10+
Rs.312.140
25+
Rs.292.720
Min: 1 / Mult: 1
10000µF
25V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B41505 Series
25mm
40mm
10mm
0.03ohm
2.5A
-40°C
-
105°C
2750127

RoHS

Each
1+
Rs.387.280
5+
Rs.337.260
10+
Rs.287.230
25+
Rs.284.620
50+
Rs.265.420
More Pricing...
Min: 1 / Mult: 1
6800µF
25V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B41505 Series
25mm
30mm
10mm
0.041ohm
1.9A
-40°C
-
105°C
1572894

RoHS

Each
1+
Rs.1,483.240
10+
Rs.1,091.740
50+
Rs.1,081.010
100+
Rs.1,070.280
250+
Rs.1,059.550
More Pricing...
Min: 1 / Mult: 1
22000µF
25V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
62mm
12.7mm
0.017ohm
10.4A
-40°C
3.3A
85°C
9452818

RoHS

Each
1+
Rs.502.490
5+
Rs.356.370
10+
Rs.316.310
25+
Rs.231.460
50+
Rs.206.710
More Pricing...
Min: 1 / Mult: 1
15000µF
25V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
30mm
35mm
10mm
-
3.5A
-40°C
-
85°C
2476266

RoHS

Each
1+
Rs.539.310
10+
Rs.431.180
50+
Rs.395.880
200+
Rs.375.970
600+
Rs.361.560
More Pricing...
Min: 1 / Mult: 1
33000µF
25V
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
35mm
50mm
10mm
-
5.4A
-40°C
-
105°C
3521938

RoHS

Each
1+
Rs.1,558.410
36+
Rs.1,283.490
72+
Rs.1,257.830
108+
Rs.1,232.160
252+
Rs.1,206.490
More Pricing...
Min: 1 / Mult: 1
82000µF
25V
± 20%
Press Fit
9000 hours @ 105°C
Polar
ALF80 Series
40mm
60mm
-
0.02ohm
13.05A
-40°C
-
105°C
4704654

RoHS

Each
1+
Rs.1,690.090
3+
Rs.1,648.160
5+
Rs.1,606.230
10+
Rs.1,564.290
20+
Rs.1,522.360
More Pricing...
Min: 1 / Mult: 1
68000µF
25V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
80.7mm
22.2mm
0.012ohm
13A
-40°C
-
85°C
9452826

RoHS

Each
1+
Rs.657.100
5+
Rs.467.370
10+
Rs.413.170
25+
Rs.340.110
50+
Rs.297.680
More Pricing...
Min: 1 / Mult: 1
22000µF
25V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
30mm
45mm
10mm
-
4.8A
-40°C
-
85°C
2476246

RoHS

Each
1+
Rs.500.030
10+
Rs.347.110
50+
Rs.283.930
200+
Rs.247.500
600+
Rs.226.840
More Pricing...
Min: 1 / Mult: 1
15000µF
25V
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
30mm
35mm
10mm
-
3.15A
-40°C
-
105°C
3289275

RoHS

Each
1+
Rs.897.660
5+
Rs.826.540
10+
Rs.751.960
20+
Rs.702.340
40+
Rs.665.740
More Pricing...
Min: 1 / Mult: 1
10000µF
25V
± 20%
Snap-In
5000 hours @ 105°C
Polar
158 PUL-SI Series
30mm
30mm
10mm
0.064ohm
4.31A
-40°C
-
105°C
1165292

RoHS

Each
1+
Rs.1,757.690
3+
Rs.1,609.170
5+
Rs.1,451.710
10+
Rs.1,379.130
20+
Rs.1,268.570
More Pricing...
Min: 1 / Mult: 1
22000µF
25V
± 20%
Snap-In
5000 hours @ 105°C
Polar
058 PLL-SI Series
35mm
50mm
10mm
0.027ohm
7.16A
-40°C
3.304mA
105°C
1903096

RoHS

Each
1+
Rs.1,136.360
5+
Rs.893.610
10+
Rs.735.710
20+
Rs.644.970
40+
Rs.578.980
More Pricing...
Min: 1 / Mult: 1
47000µF
25V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
35mm
56mm
10mm
-
9.2A
-40°C
-
85°C
1-25 of 94 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY