450V Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

485 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2901362

RoHS

Each
1+
Rs.1,116.760
10+
Rs.686.110
50+
Rs.654.790
160+
Rs.623.470
640+
Rs.615.080
More Pricing...
Min: 1 / Mult: 1
470µF
450V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALA7D Series
30mm
50mm
10mm
0.322ohm
5.2A
-40°C
-
85°C
AEC-Q200
1679493

RoHS

Each
1+
Rs.16,822.120
5+
Rs.16,485.680
10+
Rs.16,149.240
Min: 1 / Mult: 1
6000µF
450V
-10%, +30%
Screw
19000 hours @ 85°C
Polar
PEH200 Series
76.6mm
220mm
32mm
0.012ohm
60.5A
-40°C
-
85°C
-
1679502

RoHS

Each
1+
Rs.2,834.560
5+
Rs.2,278.220
36+
Rs.2,136.290
72+
Rs.2,033.050
108+
Rs.1,955.090
Min: 1 / Mult: 1
1000µF
450V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC10 Series
40mm
80mm
22.5mm
114ohm
9.32A
-40°C
-
85°C
-
2610795

RoHS

Each
1+
Rs.402.190
10+
Rs.253.470
50+
Rs.184.380
100+
Rs.149.250
200+
Rs.147.050
More Pricing...
Min: 1 / Mult: 1
220µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
25mm
45mm
10mm
-
1.24A
-25°C
-
105°C
-
3521931

RoHS

Each
1+
Rs.700.060
10+
Rs.607.430
50+
Rs.545.430
100+
Rs.516.850
Min: 1 / Mult: 1
240µF
450V
± 20%
Press Fit
8000 hours @ 105°C
Polar
ALF80 Series
35mm
35mm
-
0.541ohm
5.09A
-40°C
-
105°C
-
2476284

RoHS

Each
1+
Rs.390.850
10+
Rs.320.500
50+
Rs.285.880
400+
Rs.261.310
800+
Rs.253.500
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
22mm
30mm
10mm
0.937ohm
500mA
-25°C
-
105°C
-
2102690

RoHS

Each
1+
Rs.1,065.300
3+
Rs.1,038.720
5+
Rs.1,012.120
10+
Rs.985.530
20+
Rs.961.780
More Pricing...
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
35mm
40mm
10mm
0.3ohm
1.49A
-25°C
-
105°C
-
2476338

RoHS

Each
1+
Rs.393.080
10+
Rs.379.680
50+
Rs.367.400
100+
Rs.354.000
500+
Rs.352.050
Min: 1 / Mult: 1
120µF
450V
± 20%
Snap-In
1500 hours @ 105°C
Polar
0
26mm
32mm
10mm
0.78ohm
1.9A
-40°C
-
105°C
-
2466125

RoHS

Each
1+
Rs.480.320
5+
Rs.456.180
10+
Rs.432.040
20+
Rs.407.890
40+
Rs.383.740
More Pricing...
Min: 1 / Mult: 1
120µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
WCAP-AI3H Series
25mm
31mm
10mm
-
800mA
-25°C
-
105°C
-
2466063

RoHS

Each
1+
Rs.777.430
3+
Rs.756.960
5+
Rs.736.500
10+
Rs.716.030
20+
Rs.695.570
More Pricing...
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
WCAP-AIL8 Series
30mm
41mm
10mm
-
2.2A
-25°C
-
85°C
-
3521935

RoHS

Each
1+
Rs.1,654.950
36+
Rs.1,342.280
72+
Rs.1,197.110
108+
Rs.1,083.200
252+
Rs.1,041.880
More Pricing...
Min: 1 / Mult: 1
560µF
450V
± 20%
Press Fit
9000 hours @ 105°C
Polar
ALF80 Series
40mm
50mm
-
0.24ohm
7.97A
-40°C
-
105°C
-
3521937

RoHS

Each
1+
Rs.1,401.220
36+
Rs.1,251.100
72+
Rs.1,226.080
108+
Rs.1,201.060
252+
Rs.1,176.040
More Pricing...
Min: 1 / Mult: 1
750µF
450V
± 20%
Press Fit
9000 hours @ 105°C
Polar
ALF80 Series
40mm
60mm
-
0.181ohm
9.23A
-40°C
-
105°C
-
3521947

RoHS

Each
1+
Rs.1,396.870
36+
Rs.1,292.720
72+
Rs.1,266.870
108+
Rs.1,241.010
252+
Rs.1,215.150
More Pricing...
Min: 1 / Mult: 1
750µF
450V
± 20%
Press Fit
9000 hours @ 105°C
Polar
ALF80 Series
40mm
60mm
-
0.181ohm
9.23A
-40°C
-
105°C
-
2950142

RoHS

Each
1+
Rs.1,656.800
36+
Rs.1,029.530
72+
Rs.1,024.100
108+
Rs.1,018.670
252+
Rs.1,013.240
More Pricing...
Min: 1 / Mult: 1
1000µF
450V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
40mm
60mm
10mm
0.148ohm
8.53A
-40°C
-
85°C
-
2610798

RoHS

Each
1+
Rs.979.160
10+
Rs.616.210
50+
Rs.445.340
100+
Rs.400.560
200+
Rs.378.170
More Pricing...
Min: 1 / Mult: 1
470µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
35mm
50mm
10mm
-
1.86A
-25°C
-
105°C
-
2342174

RoHS

Each
1+
Rs.5,205.040
3+
Rs.4,663.250
5+
Rs.4,069.680
10+
Rs.3,795.300
20+
Rs.3,686.560
More Pricing...
Min: 1 / Mult: 1
1500µF
450V
± 20%
Snap-In
10000 hours @ 85°C
Polar
095 PLL-4TSI Series
45mm
100mm
-
0.071ohm
7.4A
-40°C
-
85°C
-
2102449

RoHS

Each
1+
Rs.556.480
5+
Rs.436.680
10+
Rs.316.880
25+
Rs.310.550
50+
Rs.304.210
More Pricing...
Min: 1 / Mult: 1
220µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
VXH Series
25mm
35mm
10mm
-
1.37A
-25°C
-
105°C
-
1679490

RoHS

Each
1+
Rs.13,788.090
5+
Rs.12,064.580
12+
Rs.9,996.370
60+
Rs.8,962.260
108+
Rs.8,272.850
Min: 1 / Mult: 1
2200µF
450V
± 20%
Screw
19000 hours @ 85°C
Polar
PEH200 Series
76.6mm
106mm
32mm
0.029ohm
50.1A
-40°C
-
85°C
-
2610796

RoHS

Each
1+
Rs.418.300
10+
Rs.326.410
50+
Rs.288.860
100+
Rs.279.950
200+
Rs.269.350
More Pricing...
Min: 1 / Mult: 1
270µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
25mm
45mm
10mm
-
1.46A
-25°C
-
105°C
-
2610793

RoHS

Each
1+
Rs.334.960
10+
Rs.207.690
50+
Rs.134.630
100+
Rs.126.380
200+
Rs.117.780
More Pricing...
Min: 1 / Mult: 1
150µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
25mm
30mm
10mm
-
950mA
-25°C
-
105°C
-
2610797

RoHS

Each
1+
Rs.639.400
10+
Rs.402.540
50+
Rs.290.590
100+
Rs.259.950
200+
Rs.245.810
More Pricing...
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
30mm
50mm
10mm
-
1.45A
-25°C
-
105°C
-
2811466

RoHS

Each
1+
Rs.231.250
5+
Rs.221.780
10+
Rs.212.300
25+
Rs.202.830
50+
Rs.193.350
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
MXG Series
22mm
25mm
10mm
-
720mA
-25°C
-
105°C
-
3586370

RoHS

Each
1+
Rs.495.250
5+
Rs.420.430
10+
Rs.345.610
25+
Rs.326.170
50+
Rs.306.730
More Pricing...
Min: 1 / Mult: 1
120µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43647 Series
22mm
25mm
10mm
0.88ohm
760mA
-25°C
-
105°C
-
3227805

RoHS

Each
1+
Rs.1,088.770
10+
Rs.665.950
50+
Rs.646.380
100+
Rs.626.800
500+
Rs.597.110
More Pricing...
Min: 1 / Mult: 1
470µF
450V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC70 Series
35mm
50mm
10mm
0.299ohm
6.07A
-40°C
-
85°C
-
1165674

RoHS

Each
1+
Rs.649.780
5+
Rs.554.730
10+
Rs.459.680
20+
Rs.424.690
40+
Rs.389.700
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
22mm
30mm
10mm
1.23ohm
800mA
-25°C
300µA
85°C
-
1-25 of 485 items
of 20 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY