Arc Suppression / Snubber Networks:
5 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Resistance
Resistance Tolerance
Resistor Power Rating
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Product Range
Capacitor Terminals
Lead Diameter
Lead Spacing
Operating Temperature Max
Operating Temperature Min
Product Height
Product Length
Product Width
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.283.440 10+ Rs.255.110 50+ Rs.246.440 | Min: 1 / Mult: 1 | 0.1µF | ± 20% | 120ohm | ± 30% | 500mW | 250V | - | Through Hole | XEB Series | Wire Leaded | - | 15mm | 85°C | -40°C | 25mm | 8.5mm | 19mm | |||||
Each | 1+ Rs.426.730 10+ Rs.384.080 25+ Rs.355.430 | Min: 1 / Mult: 1 | 0.2µF | ± 20% | 120ohm | ± 30% | 500mW | 250V | - | Through Hole | XEB Series | Wire Leaded | - | 17mm | 85°C | -40°C | 28mm | 21.5mm | - | |||||
Each | 1+ Rs.1,403.190 2+ Rs.1,327.540 3+ Rs.1,251.890 5+ Rs.1,176.240 10+ Rs.1,100.580 More Pricing... | Min: 1 / Mult: 1 | 0.1µF | ± 20% | 100ohm | ± 10% | 500mW | 250V | 600V | Through Hole | Quencharc Q Series | Radial Leaded | 0.81mm | 21mm | 85°C | -55°C | - | 16.7mm | 27.4mm | |||||
CORNELL DUBILIER | Each | 1+ Rs.1,104.140 | Min: 1 / Mult: 1 | 0.1µF | 20% | 47ohm | ± 10% | 500mW | 250V | 600V | Through Hole | Quencharc Q Series | Radial Leaded | 0.81mm | 21mm | 85°C | -55°C | 16.7mm | 27.4mm | - | ||||
CORNELL DUBILIER | Each | 10+ Rs.1,303.040 100+ Rs.1,140.160 500+ Rs.944.710 1000+ Rs.846.980 2500+ Rs.785.200 | Min: 10 / Mult: 10 | 0.25µF | 20% | 150ohm | ± 10% | 500mW | 250V | 600V | Through Hole | Quencharc Q Series | Radial Leaded | 0.81mm | 30.5mm | 85°C | -55°C | 19.8mm | 36.8mm | - |