Capacitor Arrays:

261 Products Found
Where multiple capacitors are needed, designers can save significant board space by using capacitor arrays instead of discrete capacitor components.

What is a capacitor array?

Capacitor networks or arrays are devices of two or more capacitors in a single surface, through-hole or chassis mount package. The capacitors may be isolated from each other or connected in a bussed circuit type.

Yageo 4-capacitor arrays with lead-free terminations consist of a rectangular block of ceramic dielectric in which several interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free.

The arrays occupy less than half the board space of equivalent discrete components, with high volumetric efficiency.

Kemet’s CA (Commercial and Automotive Grade) series of capacitor arrays have a COG dielectric and operate from 10 -200VDC.

These capacitor arrays use an advanced passive technology, where multiple capacitor elements are integrated into one common monolithic structure. Array technology promotes reduced placement costs and increased throughput. This is achieved by alternatively placing one device rather than two or four discrete devices. Use of capacitor arrays also saves board space, which translates into increased board density and more functions per board. Arrays consume only a portion of the space required for standard chips, resulting in savings in inventory and pick/place machine positions.

For added reliability, KEMET's Flexible Termination technology has been incorporated in order to provide superior flex performance. This technology was developed to address flex cracks, which are the primary failure mode of MLCCs and typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible Termination technology inhibits the transfer of board stress to the rigid body of the MLCC, therefore mitigating flex cracks which can result in low IR or short circuit failures.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitor Case / Package
Voltage(DC)
No. of Capacitors
Capacitor Terminals
Capacitance Tolerance
Capacitor Mounting
Dielectric Characteristic
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3351993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.33.780
100+
Rs.19.430
500+
Rs.13.690
1000+
Rs.11.590
2000+
Rs.10.590
More Pricing...
Min: 10 / Mult: 10
0.1µF
0612 [1632 Metric]
25V
-
SMD
-20%, +80%
-
Y5V
1.6mm
3.2mm
-25°C
85°C
CA Series
-
3232373RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
Rs.12.820
500+
Rs.12.250
1000+
Rs.11.690
2000+
Rs.11.040
4000+
Rs.10.380
Min: 100 / Mult: 10
10pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
1301732
Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.5.390
Min: 5 / Mult: 5
56pF
0508 [1220 Metric]
100V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
1.3mm
2.1mm
-55°C
125°C
IPC Series
AEC-Q200
1301740

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.11.270
10+
Rs.8.590
100+
Rs.7.820
500+
Rs.7.720
1000+
Rs.7.320
More Pricing...
Min: 1 / Mult: 1
1000pF
0405 [1012 Metric]
50V
2Capacitors
SMD
± 10%
Surface Mount
X7R
-
-
-55°C
125°C
IPC Series
-
1301740RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
Rs.7.200
100+
Rs.7.820
250+
Rs.6.550
500+
Rs.7.720
1000+
Rs.7.320
More Pricing...
Min: 150 / Mult: 1
1000pF
0405 [1012 Metric]
50V
2Capacitors
SMD
± 10%
Surface Mount
X7R
-
-
-55°C
125°C
IPC Series
-
1301732RL
Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.5.390
Min: 150 / Mult: 5
56pF
0508 [1220 Metric]
100V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
1.3mm
2.1mm
-55°C
125°C
IPC Series
AEC-Q200
1301733

RoHS

Each
5+
Rs.7.300
Min: 5 / Mult: 5
0.1µF
0508 [1220 Metric]
10V
4Capacitors
-
± 20%
Surface Mount
X7R
1.3mm
2.1mm
-55°C
125°C
IPC Series
AEC-Q200
1301756RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.4.690
Min: 150 / Mult: 5
56pF
0612 [1632 Metric]
100V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
1301747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.8.010
Min: 5 / Mult: 5
0.1µF
0508 [1220 Metric]
16V
2Capacitors
-
± 10%
Surface Mount
X7R
1.3mm
2.1mm
-55°C
125°C
IPC Series
AEC-Q200
1301756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.4.690
Min: 5 / Mult: 5
56pF
0612 [1632 Metric]
100V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
1301747RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.8.010
Min: 150 / Mult: 5
0.1µF
0508 [1220 Metric]
16V
2Capacitors
-
± 10%
Surface Mount
X7R
1.3mm
2.1mm
-55°C
125°C
IPC Series
AEC-Q200
251-261 of 261 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY