Capacitor Arrays:

29 Products Found
Where multiple capacitors are needed, designers can save significant board space by using capacitor arrays instead of discrete capacitor components.

What is a capacitor array?

Capacitor networks or arrays are devices of two or more capacitors in a single surface, through-hole or chassis mount package. The capacitors may be isolated from each other or connected in a bussed circuit type.

Yageo 4-capacitor arrays with lead-free terminations consist of a rectangular block of ceramic dielectric in which several interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free.

The arrays occupy less than half the board space of equivalent discrete components, with high volumetric efficiency.

Kemet’s CA (Commercial and Automotive Grade) series of capacitor arrays have a COG dielectric and operate from 10 -200VDC.

These capacitor arrays use an advanced passive technology, where multiple capacitor elements are integrated into one common monolithic structure. Array technology promotes reduced placement costs and increased throughput. This is achieved by alternatively placing one device rather than two or four discrete devices. Use of capacitor arrays also saves board space, which translates into increased board density and more functions per board. Arrays consume only a portion of the space required for standard chips, resulting in savings in inventory and pick/place machine positions.

For added reliability, KEMET's Flexible Termination technology has been incorporated in order to provide superior flex performance. This technology was developed to address flex cracks, which are the primary failure mode of MLCCs and typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible Termination technology inhibits the transfer of board stress to the rigid body of the MLCC, therefore mitigating flex cracks which can result in low IR or short circuit failures.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitor Case / Package
Voltage(DC)
No. of Capacitors
Capacitor Terminals
Capacitance Tolerance
Capacitor Mounting
Dielectric Characteristic
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4692011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.10.450
50+
Rs.7.390
250+
Rs.6.260
500+
Rs.6.120
1000+
Rs.5.980
More Pricing...
Min: 5 / Mult: 5
0.1µF
0612 [1632 Metric]
25V
4Capacitors
Standard Terminal
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
4692039

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.16.840
100+
Rs.15.100
500+
Rs.14.470
1000+
Rs.13.840
2000+
Rs.13.210
More Pricing...
Min: 10 / Mult: 10
330pF
0612 [1632 Metric]
50V
4Capacitors
Standard Terminal
± 10%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
IPC Series
4692025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.23.610
100+
Rs.21.260
500+
Rs.18.560
1000+
Rs.16.130
2000+
Rs.16.040
More Pricing...
Min: 10 / Mult: 10
1000pF
0508 [1220 Metric]
50V
4Capacitors
Standard Terminal
± 10%
Surface Mount
X7R
1.3mm
2.1mm
-55°C
125°C
IPC Series
4692024RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.14.290
500+
Rs.9.150
1000+
Rs.9.070
2000+
Rs.8.890
4000+
Rs.7.500
Min: 100 / Mult: 10
-
-
-
-
-
-
-
-
-
-
-
-
-
4694550

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
Rs.7.760
20000+
Rs.7.590
40000+
Rs.7.410
Min: 4000 / Mult: 4000
1000pF
0612 [1632 Metric]
100V
4Capacitors
Standard Terminal
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
4694551

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
Rs.11.080
20000+
Rs.10.640
40000+
Rs.10.380
Min: 4000 / Mult: 4000
470pF
0612 [1632 Metric]
50V
4Capacitors
Standard Terminal
± 10%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
IPC Series
4692024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.16.030
100+
Rs.14.290
500+
Rs.9.150
1000+
Rs.9.070
2000+
Rs.8.890
More Pricing...
Min: 10 / Mult: 10
0.01µF
0508 [1220 Metric]
50V
4Capacitors
Standard Terminal
± 10%
Surface Mount
X7R
1.3mm
2.1mm
-55°C
125°C
IPC Series
4692011RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.7.390
250+
Rs.6.260
500+
Rs.6.120
1000+
Rs.5.980
2000+
Rs.5.420
More Pricing...
Min: 100 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
-
4694549

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
Rs.22.160
20000+
Rs.15.750
40000+
Rs.13.350
Min: 4000 / Mult: 4000
1000pF
0612 [1632 Metric]
100V
4Capacitors
Standard Terminal
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
4692049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.15.770
100+
Rs.14.120
500+
Rs.12.560
1000+
Rs.11.340
2000+
Rs.10.730
More Pricing...
Min: 10 / Mult: 10
22pF
0612 [1632 Metric]
50V
4Capacitors
Standard Terminal
± 10%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
IPC Series
4692039RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.15.100
500+
Rs.14.470
1000+
Rs.13.840
2000+
Rs.13.210
4000+
Rs.12.570
Min: 100 / Mult: 10
-
-
-
-
-
-
-
-
-
-
-
-
-
4692006RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.280
1000+
Rs.5.670
2000+
Rs.4.940
4000+
Rs.4.200
Min: 500 / Mult: 10
-
-
-
-
-
-
-
-
-
-
-
-
-
4692004

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.21.420
100+
Rs.17.590
500+
Rs.14.200
1000+
Rs.13.070
2000+
Rs.12.110
More Pricing...
Min: 10 / Mult: 10
0.1µF
0612 [1632 Metric]
16V
4Capacitors
Standard Terminal
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
4694548

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
Rs.9.420
20000+
Rs.9.330
40000+
Rs.9.150
Min: 4000 / Mult: 4000
0.01µF
0612 [1632 Metric]
100V
4Capacitors
Standard Terminal
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
4692015RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.10.820
500+
Rs.8.470
1000+
Rs.7.770
2000+
Rs.7.160
4000+
Rs.7.080
Min: 100 / Mult: 10
-
-
-
-
-
-
-
-
-
-
-
-
-
4692040

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.17.180
100+
Rs.15.350
500+
Rs.12.300
1000+
Rs.11.350
2000+
Rs.10.610
More Pricing...
Min: 10 / Mult: 10
220pF
0612 [1632 Metric]
100V
4Capacitors
Standard Terminal
± 10%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
IPC Series
4692006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.9.070
100+
Rs.8.020
500+
Rs.6.280
1000+
Rs.5.670
2000+
Rs.4.940
More Pricing...
Min: 10 / Mult: 10
0.047µF
0612 [1632 Metric]
50V
4Capacitors
Standard Terminal
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
4692042

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.21.000
100+
Rs.18.820
500+
Rs.15.250
1000+
Rs.14.990
2000+
Rs.14.380
More Pricing...
Min: 10 / Mult: 10
220pF
0508 [1220 Metric]
50V
4Capacitors
Standard Terminal
± 10%
Surface Mount
C0G / NP0
1.3mm
2.1mm
-55°C
125°C
IPC Series
4692025RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.21.260
500+
Rs.18.560
1000+
Rs.16.130
2000+
Rs.16.040
4000+
Rs.13.430
Min: 100 / Mult: 10
-
-
-
-
-
-
-
-
-
-
-
-
-
4692015

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.19.080
100+
Rs.10.820
500+
Rs.8.470
1000+
Rs.7.770
2000+
Rs.7.160
More Pricing...
Min: 10 / Mult: 10
470pF
0612 [1632 Metric]
100V
4Capacitors
Standard Terminal
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
4692004RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.17.590
500+
Rs.14.200
1000+
Rs.13.070
2000+
Rs.12.110
4000+
Rs.10.110
Min: 100 / Mult: 10
-
-
-
-
-
-
-
-
-
-
-
-
-
4694547

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
Rs.6.110
20000+
Rs.5.940
40000+
Rs.5.760
Min: 4000 / Mult: 4000
0.01µF
0612 [1632 Metric]
100V
4Capacitors
Standard Terminal
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
4694546

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
Rs.5.240
20000+
Rs.4.980
40000+
Rs.4.800
Min: 4000 / Mult: 4000
0.01µF
0612 [1632 Metric]
50V
4Capacitors
Standard Terminal
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
4692012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.67.010
50+
Rs.32.380
250+
Rs.29.430
500+
Rs.26.380
1000+
Rs.22.730
More Pricing...
Min: 5 / Mult: 5
0.1µF
0612 [1632 Metric]
25V
4Capacitors
Standard Terminal
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
4692022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.22.730
100+
Rs.20.470
500+
Rs.18.030
1000+
Rs.15.420
2000+
Rs.13.290
More Pricing...
Min: 10 / Mult: 10
0.1µF
0508 [1220 Metric]
16V
4Capacitors
Standard Terminal
± 10%
Surface Mount
X7R
1.3mm
2.1mm
-55°C
125°C
IPC Series
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY