10000pF Suppression Ceramic Capacitors:

5 Products Found

We offer a wide range of ceramic suppression capacitors for RFI suppression and prevention of electrical shock

What is a suppression capacitor?

The suppression capacitor is the most effective interference component. Its impedance decreases with the frequency, so that we have a short circuit between the mains terminals and/or between the terminals and ground at high frequency. Capacitors for applications between the mains terminals are called X-capacitors.

X-capacitors, also called across the line capacitors, are capacitors with unlimited capacitance for use where their failure due to a short circuit would not lead to the danger of an electric shock. Capacitors for applications between terminals and ground are called Y-capacitors.

Y-capacitors, also called line bypass capacitors, are capacitors which serves to reduce asymmetrical interference voltage, and are located between a live conductor and the metal case which may be touched.

What are suppression capacitors used for?

EMI suppression ceramic capacitors are used in a wide variety of applications, for example, for RFI suppression and prevention of electrical shock to humans and animals. The special features of these certified components are self-extinction in case of fire (UL 94 V-0) and their overvoltage protection. These capacitors are available for both X and Y categories and their subclasses.

The Vishay WKO series AC line rated Single-layer Suppression Ceramic Capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 or 0.8mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 7.5 or 12.5mm. They are suitable for X1, Y2 according to IEC 60384-14.4, and line-by-pass applications.

  • High reliability
  • Blue coloured flame-retardant epoxy resin coating
  • UL94V-0 Flammability rating
  • Safety and industrial applications
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Suppression Class
Voltage Rating X
Voltage Rating Y
Capacitor Case / Package
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4208305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.255.330
50+
Rs.174.420
100+
Rs.148.320
250+
Rs.142.670
500+
Rs.137.010
More Pricing...
Min: 1 / Mult: 1
10000pF
± 10%
X2
250VAC
250VAC
2220 [5650 Metric]
Surface Mount
-
VJ Series
-55°C
125°C
2440265

RoHS

Each
10+
Rs.31.160
100+
Rs.21.240
500+
Rs.20.820
1000+
Rs.20.400
2000+
Rs.19.970
More Pricing...
Min: 10 / Mult: 10
10000pF
± 20%
X1 / Y2
440V
300V
Radial Leaded
Through Hole
10mm
C900AC SFTY X1-440 Y2-300 Series
-40°C
125°C
2534925

RoHS

Each
10+
Rs.30.590
100+
Rs.22.760
500+
Rs.16.930
1000+
Rs.15.630
2000+
Rs.14.890
More Pricing...
Min: 10 / Mult: 10
10000pF
± 20%
X1 / Y2
400V
250VAC
Radial Leaded
Through Hole
10mm
C900AC SFTY X1-400 Y2-250 Series
-40°C
125°C
2440264

RoHS

Each
10+
Rs.25.200
100+
Rs.17.540
500+
Rs.16.490
1000+
Rs.15.450
2000+
Rs.13.590
More Pricing...
Min: 10 / Mult: 10
10000pF
± 20%
X1 / Y2
400V
250VAC
Radial Leaded
Through Hole
10mm
C900AC SFTY X1-400 Y2-250 Series
-40°C
125°C
2576734

RoHS

Each
10+
Rs.11.790
100+
Rs.11.560
500+
Rs.11.310
1000+
Rs.11.090
2500+
Rs.10.850
More Pricing...
Min: 10 / Mult: 10
10000pF
± 20%
X1 / Y2
400V
250VAC
Radial Leaded
Through Hole
7.5mm
AC Series
-40°C
125°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY