10pF Leaded MLCC Multilayer Ceramic Capacitors:

37 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2860075

RoHS

Each
10+
Rs.11.350
100+
Rs.6.470
500+
Rs.4.880
1000+
Rs.4.220
2500+
Rs.4.070
More Pricing...
Min: 10 / Mult: 10
10pF
50V
± 10%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
2309022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.16.180
2+
Rs.7.500
3+
Rs.5.790
5+
Rs.4.460
10+
Rs.4.010
More Pricing...
Min: 1 / Mult: 1
10pF
50V
± 5%
PC Pin
C0G / NP0
2.54mm
Radial Leaded
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
4143798

RoHS

Each
1+
Rs.30.470
10+
Rs.19.860
50+
Rs.15.600
100+
Rs.11.330
200+
Rs.9.420
More Pricing...
Min: 1 / Mult: 1
10pF
100V
± 0.5pF
PC Pin
C0G / NP0
5mm
Radial Leaded
FA Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
4143736

RoHS

Each
1+
Rs.30.490
10+
Rs.20.050
50+
Rs.16.400
100+
Rs.12.740
200+
Rs.11.000
More Pricing...
Min: 1 / Mult: 1
10pF
100V
± 0.5pF
PC Pin
C0G / NP0
2.5mm
Radial Leaded
FA Series
-
4mm
2.5mm
5.5mm
-55°C
150°C
AEC-Q200
4143864

RoHS

Each
1+
Rs.23.520
10+
Rs.15.340
50+
Rs.12.080
100+
Rs.8.810
200+
Rs.7.900
More Pricing...
Min: 1 / Mult: 1
10pF
100V
± 0.5pF
PC Pin
C0G / NP0
2.5mm
Radial Leaded
FG Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
-
2819649

RoHS

Each
10+
Rs.13.590
100+
Rs.10.550
500+
Rs.7.500
1000+
Rs.6.840
2000+
Rs.6.170
More Pricing...
Min: 10 / Mult: 10
10pF
200V
± 10%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
5.08mm
-55°C
125°C
-
2819683

RoHS

Each
10+
Rs.20.210
100+
Rs.16.550
500+
Rs.10.290
1000+
Rs.9.590
2000+
Rs.8.940
More Pricing...
Min: 10 / Mult: 10
10pF
200V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
GoldMax 300 Series
-
5.08mm
3.18mm
6.6mm
-55°C
125°C
-
1141756

RoHS

Each
10+
Rs.11.850
100+
Rs.7.500
500+
Rs.6.200
1000+
Rs.4.720
2500+
Rs.4.680
More Pricing...
Min: 10 / Mult: 10
10pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
2990779

RoHS

Each
5+
Rs.40.910
50+
Rs.25.170
250+
Rs.16.900
500+
Rs.15.160
1000+
Rs.14.030
More Pricing...
Min: 5 / Mult: 5
10pF
100V
± 5%
Radial Leaded
C0G / NP0
5mm
Radial Leaded
RDE Series
-
4mm
2.5mm
3.5mm
-55°C
125°C
-
1216406

RoHS

Each
1+
Rs.51.210
50+
Rs.23.250
100+
Rs.18.990
250+
Rs.14.250
500+
Rs.11.770
More Pricing...
Min: 1 / Mult: 1
10pF
200V
± 5%
PC Pin
C0G / NP0
2.54mm
Radial Leaded
MCRR Series
-
3.81mm
2.54mm
3.81mm
-55°C
125°C
-
1457661

RoHS

Each
10+
Rs.19.950
100+
Rs.14.550
500+
Rs.10.380
1000+
Rs.9.590
2000+
Rs.8.850
More Pricing...
Min: 10 / Mult: 10
10pF
100V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
5.08mm
-55°C
125°C
-
1216410

RoHS

Each
1+
Rs.149.640
5+
Rs.95.260
10+
Rs.77.620
20+
Rs.60.870
40+
Rs.49.700
More Pricing...
Min: 1 / Mult: 1
10pF
200V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
MCRR Series
-
5.08mm
3.18mm
7.62mm
-55°C
125°C
-
2429324

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.16.640
100+
Rs.14.210
500+
Rs.10.380
1000+
Rs.9.590
2000+
Rs.8.860
More Pricing...
Min: 10 / Mult: 10
10pF
200V
± 5%
Radial Leaded
C0G / NP0
2.54mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
3.14mm
-55°C
125°C
-
2576673

RoHS

Each
5+
Rs.23.230
50+
Rs.12.070
250+
Rs.8.550
500+
Rs.6.490
1000+
Rs.5.330
More Pricing...
Min: 5 / Mult: 5
10pF
50V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
RD20 Series
-
5mm
3mm
6mm
-55°C
125°C
-
2819610

RoHS

Each
10+
Rs.13.070
100+
Rs.10.120
500+
Rs.8.200
1000+
Rs.8.030
2000+
Rs.7.990
More Pricing...
Min: 10 / Mult: 10
10pF
100V
± 5%
Radial Leaded
C0G / NP0
2.54mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
3.14mm
-55°C
125°C
-
2819648

RoHS

Each
10+
Rs.19.950
100+
Rs.16.820
500+
Rs.10.380
1000+
Rs.9.590
2000+
Rs.8.860
More Pricing...
Min: 10 / Mult: 10
10pF
200V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
5.08mm
-55°C
125°C
-
2990761

RoHS

Each
5+
Rs.43.390
50+
Rs.20.370
250+
Rs.13.870
500+
Rs.12.990
1000+
Rs.12.110
More Pricing...
Min: 5 / Mult: 5
10pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
RDE Series
-
4mm
2.5mm
6mm
-55°C
125°C
-
2859990

RoHS

Each
10+
Rs.30.830
100+
Rs.17.650
500+
Rs.13.740
1000+
Rs.12.510
2500+
Rs.11.150
More Pricing...
Min: 10 / Mult: 10
10pF
50V
± 5%
PC Pin
C0G / NP0
2.54mm
Radial Leaded
Monolythic 1C Series
-
5.08mm
3.18mm
6.35mm
-55°C
125°C
-
2860074

RoHS

Each
10+
Rs.11.850
100+
Rs.7.500
500+
Rs.6.200
1000+
Rs.5.240
2000+
Rs.4.810
More Pricing...
Min: 10 / Mult: 10
10pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
2860073

RoHS

Each
10+
Rs.10.320
100+
Rs.7.300
500+
Rs.5.790
1000+
Rs.5.260
2000+
Rs.4.860
More Pricing...
Min: 10 / Mult: 10
10pF
50V
± 5%
Radial Leaded
C0G / NP0
5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
3416505

RoHS

Each
1+
Rs.22.650
10+
Rs.13.160
50+
Rs.12.340
100+
Rs.11.510
200+
Rs.8.990
More Pricing...
Min: 1 / Mult: 1
10pF
100V
± 0.5pF
PC Pin
C0G / NP0
5mm
Radial Leaded
FG Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
-
3013903

RoHS

Each
1+
Rs.17.970
10+
Rs.13.610
100+
Rs.11.460
500+
Rs.10.220
1000+
Rs.9.360
More Pricing...
Min: 1 / Mult: 1
10pF
200V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
5.08mm
-55°C
125°C
AEC-Q200
3618922

RoHS

Each
1+
Rs.22.640
10+
Rs.13.160
50+
Rs.11.640
100+
Rs.10.120
200+
Rs.8.290
More Pricing...
Min: 1 / Mult: 1
10pF
50V
± 0.5pF
PC Pin
C0G / NP0
5mm
Radial Leaded
FA Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
3619158

RoHS

Each
1+
Rs.19.010
10+
Rs.7.780
50+
Rs.6.470
100+
Rs.5.140
200+
Rs.5.090
Min: 1 / Mult: 1
10pF
50V
± 0.5pF
PC Pin
C0G / NP0
5mm
Radial Leaded
FG Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
-
3812188

RoHS

Each
10+
Rs.10.910
100+
Rs.7.000
500+
Rs.6.400
1000+
Rs.5.800
2000+
Rs.5.340
More Pricing...
Min: 10 / Mult: 10
10pF
100V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
1-25 of 37 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY