1000pF Leaded MLCC Multilayer Ceramic Capacitors:

138 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3261715

RoHS

Each
10+
Rs.16.760
100+
Rs.11.730
500+
Rs.10.410
1000+
Rs.9.250
2000+
Rs.8.650
More Pricing...
Min: 10 / Mult: 10
1000pF
200V
± 10%
PC Pin
X7R
2.5mm
Radial Leaded
K_R Series
-
3.8mm
2.6mm
5.4mm
-55°C
160°C
AEC-Q200
2383396
Each
10+
Rs.13.630
100+
Rs.9.560
500+
Rs.8.490
1000+
Rs.7.540
2000+
Rs.7.050
More Pricing...
Min: 10 / Mult: 10
1000pF
200V
± 10%
PC Pin
X7R
2.5mm
Radial Leaded
K_V Series
-
3.8mm
2.6mm
5.4mm
-55°C
125°C
-
3618853

RoHS

Each
1+
Rs.27.000
10+
Rs.15.690
50+
Rs.15.130
100+
Rs.14.560
200+
Rs.11.560
More Pricing...
Min: 1 / Mult: 1
1000pF
50V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
FA Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
3261714

RoHS

Each
10+
Rs.12.290
100+
Rs.8.640
500+
Rs.7.680
1000+
Rs.6.820
2000+
Rs.6.370
More Pricing...
Min: 10 / Mult: 10
1000pF
50V
± 10%
PC Pin
X7R
5mm
Radial Leaded
K_R Series
-
3.8mm
2.6mm
6.4mm
-55°C
160°C
AEC-Q200
3261706

RoHS

Each
10+
Rs.22.000
100+
Rs.15.420
500+
Rs.13.740
1000+
Rs.12.180
3500+
Rs.11.400
More Pricing...
Min: 10 / Mult: 10
1000pF
100V
± 10%
PC Pin
X7R
-
Axial Leaded
A_R Series
2.6mm
3.8mm
-
-
-55°C
160°C
AEC-Q200
1740729
Each
1+
Rs.292.580
5+
Rs.262.430
10+
Rs.231.160
25+
Rs.223.970
Min: 1 / Mult: 1
1000pF
50V
± 10%
Radial Leaded
X7R
0.825mm
DIP
DIPGuard MD Series
-
6.6mm
2.54mm
3.43mm
-55°C
125°C
-
4143728

RoHS

Each
1+
Rs.31.360
10+
Rs.18.570
50+
Rs.16.700
100+
Rs.14.830
200+
Rs.12.870
More Pricing...
Min: 1 / Mult: 1
1000pF
100V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
FA Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
1141771

RoHS

Each
10+
Rs.22.230
100+
Rs.15.220
500+
Rs.14.960
1000+
Rs.10.260
2500+
Rs.10.040
More Pricing...
Min: 10 / Mult: 10
1000pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
2819565
Each
10+
Rs.49.060
50+
Rs.41.890
100+
Rs.34.710
500+
Rs.30.360
1000+
Rs.27.660
More Pricing...
Min: 10 / Mult: 10
1000pF
200V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
CK05 MIL-C-11015/18 Series
-
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
2575979

RoHS

Each
10+
Rs.27.620
100+
Rs.18.660
500+
Rs.17.440
1000+
Rs.13.960
2500+
Rs.13.870
More Pricing...
Min: 10 / Mult: 10
1000pF
200V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
GoldMax 300 Series
-
5.08mm
3.18mm
6.6mm
-55°C
125°C
-
2860087

RoHS

Each
5+
Rs.19.160
50+
Rs.11.500
250+
Rs.7.590
500+
Rs.6.630
1000+
Rs.5.410
More Pricing...
Min: 5 / Mult: 5
1000pF
100V
± 10%
Radial Leaded
X7R
5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
2860085

RoHS

Each
10+
Rs.7.650
100+
Rs.5.880
500+
Rs.5.440
1000+
Rs.4.730
2000+
Rs.4.330
More Pricing...
Min: 10 / Mult: 10
1000pF
50V
± 10%
Radial Leaded
X7R
5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
2819704

RoHS

Each
1+
Rs.169.870
10+
Rs.115.060
50+
Rs.96.790
250+
Rs.78.520
500+
Rs.78.430
More Pricing...
Min: 1 / Mult: 1
1000pF
2kV
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
-
7.62mm
5.08mm
9.14mm
-55°C
125°C
-
3013934

RoHS

Each
10+
Rs.18.080
100+
Rs.13.700
500+
Rs.11.540
1000+
Rs.10.280
2000+
Rs.9.420
More Pricing...
Min: 10 / Mult: 10
1000pF
200V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
5.97mm
-55°C
125°C
-
2860084

RoHS

Each
5+
Rs.17.770
50+
Rs.9.250
250+
Rs.6.240
500+
Rs.5.170
1000+
Rs.4.540
More Pricing...
Min: 5 / Mult: 5
1000pF
50V
± 10%
Radial Leaded
X7R
5mm
Radial Leaded
K Series
-
3.6mm
2.3mm
3.6mm
-55°C
125°C
-
1141779

RoHS

Each
10+
Rs.12.450
100+
Rs.7.840
500+
Rs.6.770
1000+
Rs.4.730
2500+
Rs.4.640
More Pricing...
Min: 10 / Mult: 10
1000pF
100V
± 10%
Radial Leaded
X7R
2.5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
2990781

RoHS

Each
5+
Rs.41.780
50+
Rs.25.430
250+
Rs.17.080
500+
Rs.15.860
1000+
Rs.12.730
More Pricing...
Min: 5 / Mult: 5
1000pF
100V
± 5%
Radial Leaded
C0G / NP0
5mm
Radial Leaded
RDE Series
-
4mm
2.5mm
3.5mm
-55°C
125°C
-
1288231

RoHS

Each
1+
Rs.203.850
10+
Rs.139.470
50+
Rs.125.120
250+
Rs.110.760
500+
Rs.104.670
More Pricing...
Min: 1 / Mult: 1
1000pF
1kV
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
GoldMax 300 Series
-
7.62mm
5.08mm
9.14mm
-55°C
125°C
-
1457641

RoHS

Each
1+
Rs.16.560
10+
Rs.10.380
100+
Rs.7.770
500+
Rs.5.590
1000+
Rs.5.420
More Pricing...
Min: 1 / Mult: 1
1000pF
100V
± 10%
Radial Leaded
X7R
2.54mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
3.14mm
-55°C
125°C
-
2860086

RoHS

Each
10+
Rs.10.580
100+
Rs.7.120
500+
Rs.6.050
1000+
Rs.5.080
2000+
Rs.4.680
More Pricing...
Min: 10 / Mult: 10
1000pF
50V
± 10%
Radial Leaded
X7R
2.5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
3289363

RoHS

Each
10+
Rs.18.040
100+
Rs.11.770
500+
Rs.10.210
1000+
Rs.8.210
3500+
Rs.5.860
More Pricing...
Min: 10 / Mult: 10
1000pF
50V
± 5%
Axial Leaded
C0G / NP0
-
Axial Leaded
A Series
2.6mm
3.8mm
-
-
-55°C
125°C
-
3871633

RoHS

Each
1+
Rs.6,962.470
5+
Rs.6,092.160
10+
Rs.5,047.790
50+
Rs.4,525.610
100+
Rs.4,435.100
Min: 1 / Mult: 1
1000pF
2kV
0%, +100%
PC Pin
X7R
5.08mm
Radial Leaded
HV Series
-
8.13mm
6.35mm
9.14mm
-55°C
200°C
-
2819688

RoHS

Each
10+
Rs.14.980
100+
Rs.10.980
500+
Rs.7.500
1000+
Rs.6.980
2000+
Rs.6.940
More Pricing...
Min: 10 / Mult: 10
1000pF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
-
5.08mm
3.18mm
6.6mm
-55°C
125°C
-
1216427

RoHS

Each
1+
Rs.62.600
50+
Rs.28.310
100+
Rs.23.120
250+
Rs.17.470
500+
Rs.14.400
More Pricing...
Min: 1 / Mult: 1
1000pF
100V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
MCRR Series
-
5.08mm
3.18mm
7.62mm
-55°C
125°C
-
2576686

RoHS

Each
5+
Rs.5.170
50+
Rs.3.060
250+
Rs.2.490
500+
Rs.2.150
Min: 5 / Mult: 5
1000pF
50V
± 10%
PC Pin
X7R
5mm
Radial Leaded
RD21 Series
-
5mm
3.5mm
6.5mm
-55°C
125°C
-
1-25 of 138 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY