Leaded MLCC Multilayer Ceramic Capacitors:

25 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4668886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.16.900
100+
Rs.11.070
500+
Rs.9.670
1000+
Rs.7.240
2000+
Rs.6.980
More Pricing...
Min: 10 / Mult: 10
1000pF
100V
± 10%
Axial Leaded
X7R
-
Aximax, 400 Series
2.41mm
4.32mm
-
-
-55°C
125°C
-
4668886RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.11.070
500+
Rs.9.670
1000+
Rs.7.240
2000+
Rs.6.980
5000+
Rs.6.720
Min: 150 / Mult: 10
1000pF
100V
-
-
-
-
-
2.41mm
4.32mm
-
-
-55°C
125°C
-
4645852

RoHS

Each
10+
Rs.12.980
100+
Rs.7.760
500+
Rs.6.680
1000+
Rs.5.590
3500+
Rs.5.150
More Pricing...
Min: 10 / Mult: 10
0.01µF
50V
± 20%
Axial Leaded
X7R
-
A Series
2.6mm
3.8mm
-
-
-55°C
125°C
-
4633463

RoHS

Each
10+
Rs.69.940
100+
Rs.46.720
500+
Rs.38.870
1000+
Rs.34.060
3500+
Rs.31.070
More Pricing...
Min: 10 / Mult: 10
0.47µF
50V
± 10%
Axial Leaded
X7R
-
A Series
3.1mm
5.1mm
-
-
-55°C
125°C
-
4633454

RoHS

Each
10+
Rs.57.100
100+
Rs.38.590
500+
Rs.32.370
1000+
Rs.28.160
3500+
Rs.25.730
More Pricing...
Min: 10 / Mult: 10
0.1µF
100V
± 10%
Axial Leaded
X7R
-
A_P Series
2.6mm
3.8mm
-
-
-55°C
160°C
AEC-Q200
4633459

RoHS

Each
10+
Rs.31.720
100+
Rs.21.190
500+
Rs.17.630
1000+
Rs.15.450
2000+
Rs.14.100
More Pricing...
Min: 10 / Mult: 10
0.22µF
50V
± 20%
Axial Leaded
X7R
-
A Series
3.1mm
5.1mm
-
-
-55°C
125°C
-
4633462

RoHS

Each
10+
Rs.26.240
100+
Rs.17.740
500+
Rs.14.880
1000+
Rs.12.940
3500+
Rs.11.830
More Pricing...
Min: 10 / Mult: 10
470pF
100V
± 5%
Axial Leaded
C0G / NP0
-
A Series
2.6mm
3.8mm
-
-
-55°C
125°C
-
4633458

RoHS

Each
10+
Rs.14.720
100+
Rs.8.720
500+
Rs.6.890
1000+
Rs.6.370
3500+
Rs.5.850
More Pricing...
Min: 10 / Mult: 10
0.022µF
50V
± 20%
Axial Leaded
X7R
-
A Series
2.6mm
3.8mm
-
-
-55°C
125°C
-
4633456

RoHS

Each
10+
Rs.84.500
100+
Rs.56.450
500+
Rs.46.960
1000+
Rs.41.150
3500+
Rs.37.540
More Pricing...
Min: 10 / Mult: 10
1µF
50V
± 10%
Axial Leaded
X7R
-
A Series
3.1mm
5.1mm
-
-
-55°C
125°C
-
4633457

RoHS

Each
10+
Rs.20.450
100+
Rs.13.820
500+
Rs.11.600
1000+
Rs.10.090
3500+
Rs.9.220
More Pricing...
Min: 10 / Mult: 10
220pF
100V
± 5%
Axial Leaded
C0G / NP0
-
A Series
2.6mm
3.8mm
-
-
-55°C
125°C
-
4633455

RoHS

Each
10+
Rs.15.590
100+
Rs.8.980
500+
Rs.7.150
1000+
Rs.6.540
2000+
Rs.6.240
More Pricing...
Min: 10 / Mult: 10
0.1µF
50V
± 20%
Axial Leaded
X7R
-
A Series
2.6mm
3.8mm
-
-
-55°C
125°C
-
4633449

RoHS

Each
10+
Rs.34.570
100+
Rs.23.090
500+
Rs.19.210
1000+
Rs.16.830
3500+
Rs.15.360
More Pricing...
Min: 10 / Mult: 10
100pF
200V
± 5%
Axial Leaded
C0G / NP0
-
A Series
2.6mm
3.8mm
-
-
-55°C
125°C
-
4633451

RoHS

Each
10+
Rs.31.770
100+
Rs.21.220
500+
Rs.17.660
1000+
Rs.15.470
3500+
Rs.14.110
More Pricing...
Min: 10 / Mult: 10
0.01µF
100V
± 10%
Axial Leaded
X7R
-
A_P Series
2.6mm
3.8mm
-
-
-55°C
160°C
AEC-Q200
4706674

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.8,836.220
2+
Rs.7,731.690
3+
Rs.6,406.260
5+
Rs.5,743.540
10+
Rs.5,301.730
More Pricing...
Min: 1 / Mult: 1
0.047µF
2kV
± 10%
Radial Leaded
X7R
12.1mm
SV Series
-
14.5mm
5.08mm
12.7mm
-55°C
125°C
-
4706037

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.86.240
50+
Rs.55.440
250+
Rs.39.440
500+
Rs.38.740
1000+
Rs.31.080
More Pricing...
Min: 5 / Mult: 5
0.47µF
50V
± 10%
Radial Leaded
X7R
5.08mm
SkyCap SR Series
-
7.62mm
3.81mm
7.62mm
-55°C
125°C
-
4706036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.27.030
50+
Rs.17.460
250+
Rs.16.490
500+
Rs.15.520
1500+
Rs.14.550
More Pricing...
Min: 5 / Mult: 5
0.1µF
100V
± 10%
Radial Leaded
X7R
2.54mm
SkyCap SR Series
-
5.08mm
3.175mm
5.08mm
-55°C
125°C
-
4706034RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
Rs.88.570
250+
Rs.84.620
500+
Rs.80.660
1000+
Rs.76.710
2000+
Rs.74.330
Min: 150 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4706036RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
Rs.17.460
250+
Rs.16.490
500+
Rs.15.520
1500+
Rs.14.550
3000+
Rs.13.850
Min: 150 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4706672RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
Rs.39.140
250+
Rs.21.830
500+
Rs.19.310
1500+
Rs.19.160
Min: 150 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4706035

RoHS

Each
1+
Rs.96.700
50+
Rs.70.780
100+
Rs.59.730
250+
Rs.56.470
500+
Rs.53.200
More Pricing...
Min: 1 / Mult: 1
0.47µF
100V
± 10%
Radial Leaded
X7R
5.08mm
SkyCap SR Series
-
7.62mm
3.81mm
7.62mm
-55°C
125°C
-
4706034

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.92.520
50+
Rs.88.570
250+
Rs.84.620
500+
Rs.80.660
1000+
Rs.76.710
More Pricing...
Min: 5 / Mult: 5
1µF
50V
± 10%
Radial Leaded
X7R
5.08mm
SkyCap SR Series
-
7.62mm
3.81mm
7.62mm
-55°C
125°C
-
4706672

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.60.110
50+
Rs.39.140
250+
Rs.21.830
500+
Rs.19.310
1500+
Rs.19.160
Min: 5 / Mult: 5
15pF
100V
± 5%
Radial Leaded
C0G / NP0
5.08mm
SkyCap SR Series
-
5.08mm
3.175mm
5.08mm
-55°C
125°C
-
4706037RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
Rs.55.440
250+
Rs.39.440
500+
Rs.38.740
1000+
Rs.31.080
2000+
Rs.28.470
Min: 150 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4706038

RoHS

Each
1+
Rs.35.740
50+
Rs.21.730
100+
Rs.20.090
250+
Rs.18.450
500+
Rs.16.810
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 10%
Radial Leaded
X7R
7.62mm
SkyCap SR Series
-
6.604mm
4.06mm
6.35mm
-55°C
125°C
-
4706674RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20+
Rs.5,056.170
Min: 150 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY