Single Layer Ceramic Capacitors:

51 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3289343

RoHS

Each
1+
Rs.85.760
10+
Rs.69.710
Min: 1 / Mult: 1
3pF
1kV
± 0.5pF
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
125°C
2860006

RoHS

Each
1+
Rs.98.070
10+
Rs.69.970
50+
Rs.69.710
Min: 1 / Mult: 1
12pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
125°C
2860018

RoHS

Each
1+
Rs.76.740
10+
Rs.75.210
Min: 1 / Mult: 1
5.6pF
1kV
± 0.5pF
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
125°C
2860017

RoHS

Each
1+
Rs.129.050
10+
Rs.89.900
50+
Rs.85.130
100+
Rs.80.360
200+
Rs.75.590
More Pricing...
Min: 1 / Mult: 1
5pF
1kV
± 0.5pF
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
125°C
3770249

RoHS

Each
1+
Rs.100.340
10+
Rs.94.440
50+
Rs.88.530
100+
Rs.82.630
200+
Rs.76.720
More Pricing...
Min: 1 / Mult: 1
15pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
105°C
1650943

RoHS

Each
1+
Rs.141.990
10+
Rs.95.010
25+
Rs.87.020
Min: 1 / Mult: 1
10pF
6kV
± 20%
C0G / NP0
9.5mm
Radial Leaded
564R Series
-25°C
105°C
2860010

RoHS

Each
1+
Rs.76.000
Min: 1 / Mult: 1
33pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
125°C
2860015

RoHS

Each
1+
Rs.112.110
10+
Rs.82.740
50+
Rs.79.760
100+
Rs.76.780
200+
Rs.73.800
More Pricing...
Min: 1 / Mult: 1
3.3pF
1kV
± 0.5pF
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
125°C
1702661

RoHS

Each
1+
Rs.126.450
10+
Rs.110.650
50+
Rs.91.680
100+
Rs.82.200
200+
Rs.75.870
More Pricing...
Min: 1 / Mult: 1
10pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
105°C
2860011

RoHS

Each
1+
Rs.164.820
10+
Rs.150.740
25+
Rs.136.660
50+
Rs.122.570
100+
Rs.108.490
More Pricing...
Min: 1 / Mult: 1
47pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
125°C
3289342

RoHS

Each
1+
Rs.71.240
10+
Rs.69.710
Min: 1 / Mult: 1
10pF
1kV
± 0.5pF
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
125°C
2944212

RoHS

Each
1+
Rs.161.980
10+
Rs.110.650
100+
Rs.76.280
500+
Rs.76.190
1000+
Rs.70.170
Min: 1 / Mult: 1
-
-
-
C0G / NP0
9.5mm
Radial Leaded
561R Series
-55°C
-
1581406

RoHS

Each
1+
Rs.91.500
10+
Rs.59.310
100+
Rs.54.090
500+
Rs.47.190
Min: 1 / Mult: 1
-
-
-
C0G / NP0
-
Radial Leaded
561R Series
-
-
2860007

RoHS

Each
1+
Rs.126.470
10+
Rs.79.490
50+
Rs.79.400
100+
Rs.79.310
200+
Rs.78.290
More Pricing...
Min: 1 / Mult: 1
18pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
125°C
2112904

RoHS

Each
1+
Rs.128.930
10+
Rs.50.280
100+
Rs.48.970
500+
Rs.45.910
1000+
Rs.42.850
More Pricing...
Min: 1 / Mult: 1
4.7pF
1kV
± 0.5pF
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
125°C
2112937

RoHS

Each
1+
Rs.158.490
10+
Rs.106.290
25+
Rs.94.950
50+
Rs.83.610
100+
Rs.72.270
More Pricing...
Min: 1 / Mult: 1
56pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
125°C
1692265

RoHS

Each
1+
Rs.102.980
10+
Rs.97.830
50+
Rs.92.670
100+
Rs.87.520
200+
Rs.82.360
More Pricing...
Min: 1 / Mult: 1
30pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
105°C
2860008

RoHS

Each
1+
Rs.101.240
10+
Rs.96.450
50+
Rs.91.650
100+
Rs.86.860
200+
Rs.82.060
More Pricing...
Min: 1 / Mult: 1
20pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
125°C
2860019

RoHS

Each
1+
Rs.89.350
10+
Rs.75.210
Min: 1 / Mult: 1
6.8pF
1kV
± 0.5pF
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
125°C
2860020

RoHS

Each
1+
Rs.129.050
10+
Rs.89.900
50+
Rs.85.130
100+
Rs.80.360
200+
Rs.75.590
More Pricing...
Min: 1 / Mult: 1
8.2pF
1kV
± 0.5pF
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
125°C
2860012

RoHS

Each
1+
Rs.159.300
10+
Rs.144.430
25+
Rs.129.560
50+
Rs.114.700
100+
Rs.99.830
More Pricing...
Min: 1 / Mult: 1
50pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
125°C
2860013

RoHS

Each
1+
Rs.130.170
10+
Rs.112.910
Min: 1 / Mult: 1
100pF
1kV
± 5%
C0G / NP0
9.5mm
Radial Leaded
561R Series
-55°C
125°C
2860009

RoHS

Each
1+
Rs.80.350
10+
Rs.79.170
50+
Rs.77.990
100+
Rs.76.810
200+
Rs.76.060
Min: 1 / Mult: 1
22pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
125°C
3812154

RoHS

Each
5+
Rs.112.550
50+
Rs.105.500
250+
Rs.98.440
500+
Rs.91.380
1000+
Rs.84.320
More Pricing...
Min: 5 / Mult: 5
22pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
105°C
3812153

RoHS

Each
5+
Rs.86.530
50+
Rs.76.060
Min: 5 / Mult: 5
20pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
105°C
1-25 of 51 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY