Single Layer Ceramic Capacitors:

34 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2860044

RoHS

Each
1+
Rs.24.870
50+
Rs.12.630
100+
Rs.9.160
250+
Rs.8.720
500+
Rs.8.280
More Pricing...
Min: 1 / Mult: 1
100pF
1kV
± 10%
S3N
5mm
Radial Leaded
F Series
-30°C
125°C
2860058

RoHS

Each
1+
Rs.38.280
50+
Rs.24.900
100+
Rs.17.340
250+
Rs.16.160
500+
Rs.14.990
More Pricing...
Min: 1 / Mult: 1
220pF
3kV
± 10%
S3N
7.5mm
Radial Leaded
F Series
-30°C
125°C
3289373

RoHS

Each
1+
Rs.11.460
50+
Rs.8.330
100+
Rs.6.900
250+
Rs.6.430
500+
Rs.5.950
More Pricing...
Min: 1 / Mult: 1
270pF
2kV
± 10%
S3N
7.5mm
Radial Leaded
F Series
-30°C
125°C
3289376

RoHS

Each
1+
Rs.19.840
50+
Rs.9.260
100+
Rs.5.560
250+
Rs.5.300
500+
Rs.5.060
More Pricing...
Min: 1 / Mult: 1
680pF
1kV
± 10%
S3N
5mm
Radial Leaded
F Series
-30°C
125°C
2860065

RoHS

Each
1+
Rs.19.010
50+
Rs.13.900
100+
Rs.11.520
250+
Rs.10.760
500+
Rs.9.960
More Pricing...
Min: 1 / Mult: 1
680pF
2kV
± 10%
S3N
7.5mm
Radial Leaded
F Series
-30°C
125°C
2860048

RoHS

Each
1+
Rs.76.640
10+
Rs.48.880
50+
Rs.45.880
100+
Rs.42.880
200+
Rs.35.700
More Pricing...
Min: 1 / Mult: 1
1000pF
3kV
± 10%
S3N
7.5mm
Radial Leaded
F Series
-30°C
125°C
2860057

RoHS

Each
1+
Rs.23.990
50+
Rs.8.630
100+
Rs.6.330
250+
Rs.6.200
500+
Rs.6.060
More Pricing...
Min: 1 / Mult: 1
220pF
1kV
± 10%
S3N
5mm
Radial Leaded
F Series
-30°C
125°C
2860051

RoHS

Each
1+
Rs.17.090
50+
Rs.12.740
100+
Rs.10.390
250+
Rs.9.390
500+
Rs.8.720
More Pricing...
Min: 1 / Mult: 1
120pF
3kV
± 10%
S3N
7.5mm
Radial Leaded
F Series
-30°C
125°C
2860045

RoHS

Each
1+
Rs.38.300
50+
Rs.18.740
100+
Rs.15.260
250+
Rs.13.650
500+
Rs.12.050
More Pricing...
Min: 1 / Mult: 1
100pF
3kV
± 10%
S3N
7.5mm
Radial Leaded
F Series
-30°C
125°C
2860047

RoHS

Each
1+
Rs.33.760
50+
Rs.20.270
100+
Rs.13.350
250+
Rs.12.820
500+
Rs.12.290
More Pricing...
Min: 1 / Mult: 1
1000pF
1kV
± 10%
S3N
5mm
Radial Leaded
F Series
-30°C
125°C
2860053

RoHS

Each
1+
Rs.13.930
50+
Rs.10.120
100+
Rs.8.370
250+
Rs.7.810
500+
Rs.7.240
More Pricing...
Min: 1 / Mult: 1
150pF
3kV
± 10%
S3N
7.5mm
Radial Leaded
F Series
-30°C
125°C
2860055

RoHS

Each
1+
Rs.18.650
50+
Rs.13.850
100+
Rs.11.280
250+
Rs.10.280
500+
Rs.9.500
More Pricing...
Min: 1 / Mult: 1
180pF
3kV
± 10%
S3N
7.5mm
Radial Leaded
F Series
-30°C
125°C
2860049

RoHS

Each
1+
Rs.13.050
50+
Rs.9.480
100+
Rs.7.840
250+
Rs.7.310
500+
Rs.6.790
More Pricing...
Min: 1 / Mult: 1
120pF
1kV
± 10%
S3N
5mm
Radial Leaded
F Series
-30°C
125°C
2860068

RoHS

Each
1+
Rs.47.020
10+
Rs.35.180
50+
Rs.28.590
100+
Rs.25.910
200+
Rs.24.010
More Pricing...
Min: 1 / Mult: 1
820pF
3kV
± 10%
S3N
7.5mm
Radial Leaded
F Series
-30°C
125°C
2860062

RoHS

Each
1+
Rs.27.340
50+
Rs.12.670
100+
Rs.7.680
250+
Rs.7.640
500+
Rs.7.610
More Pricing...
Min: 1 / Mult: 1
470pF
1kV
± 10%
S3N
5mm
Radial Leaded
F Series
-30°C
125°C
2860056

RoHS

Each
1+
Rs.14.970
50+
Rs.11.170
100+
Rs.9.160
250+
Rs.8.270
500+
Rs.8.060
Min: 1 / Mult: 1
1800pF
1kV
± 10%
S3N
5mm
Radial Leaded
F Series
-30°C
125°C
2860063

RoHS

Each
1+
Rs.21.170
50+
Rs.15.390
100+
Rs.12.750
250+
Rs.11.880
500+
Rs.11.000
More Pricing...
Min: 1 / Mult: 1
560pF
2kV
± 10%
S3N
7.5mm
Radial Leaded
F Series
-30°C
125°C
2860064

RoHS

Each
1+
Rs.18.650
50+
Rs.13.850
100+
Rs.11.280
250+
Rs.10.280
500+
Rs.9.500
More Pricing...
Min: 1 / Mult: 1
560pF
3kV
± 10%
S3N
7.5mm
Radial Leaded
F Series
-30°C
125°C
2860059

RoHS

Each
1+
Rs.50.510
50+
Rs.31.460
100+
Rs.21.450
250+
Rs.20.450
500+
Rs.19.450
More Pricing...
Min: 1 / Mult: 1
2200pF
1kV
± 10%
S3N
7.5mm
Radial Leaded
F Series
-30°C
125°C
2860061

RoHS

Each
1+
Rs.17.060
50+
Rs.11.520
100+
Rs.9.460
250+
Rs.8.770
500+
Rs.8.140
More Pricing...
Min: 1 / Mult: 1
330pF
3kV
± 10%
S3N
7.5mm
Radial Leaded
F Series
-30°C
125°C
2860050

RoHS

Each
1+
Rs.14.970
50+
Rs.11.170
100+
Rs.9.160
250+
Rs.8.270
500+
Rs.7.710
More Pricing...
Min: 1 / Mult: 1
120pF
2kV
± 10%
S3N
7.5mm
Radial Leaded
F Series
-30°C
125°C
2860052

RoHS

Each
1+
Rs.27.710
50+
Rs.20.140
100+
Rs.16.690
250+
Rs.15.550
500+
Rs.14.400
More Pricing...
Min: 1 / Mult: 1
1200pF
2kV
± 10%
S3N
7.5mm
Radial Leaded
F Series
-30°C
125°C
2860054

RoHS

Each
1+
Rs.19.470
50+
Rs.14.140
100+
Rs.11.690
250+
Rs.10.900
500+
Rs.10.120
More Pricing...
Min: 1 / Mult: 1
1500pF
1kV
± 10%
S3N
5mm
Radial Leaded
F Series
-30°C
125°C
2860067

RoHS

Each
1+
Rs.19.660
50+
Rs.14.630
100+
Rs.11.950
250+
Rs.10.840
500+
Rs.10.060
More Pricing...
Min: 1 / Mult: 1
820pF
1kV
± 10%
S3N
5mm
Radial Leaded
F Series
-30°C
125°C
2860060

RoHS

Each
1+
Rs.12.060
50+
Rs.8.810
100+
Rs.7.300
250+
Rs.6.830
500+
Rs.6.310
More Pricing...
Min: 1 / Mult: 1
270pF
1kV
± 10%
S3N
5mm
Radial Leaded
F Series
-30°C
125°C
1-25 of 34 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY