Single Layer Ceramic Capacitors:

26 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1141793

RoHS

Each
5+
Rs.33.100
50+
Rs.17.000
250+
Rs.11.610
500+
Rs.10.650
1000+
Rs.9.690
More Pricing...
Min: 5 / Mult: 5
1500pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
125°C
1141795

RoHS

Each
1+
Rs.47.050
10+
Rs.33.390
50+
Rs.32.610
100+
Rs.31.830
200+
Rs.27.660
More Pricing...
Min: 1 / Mult: 1
3300pF
1kV
± 10%
Y5R
7.5mm
Radial Leaded
F Series
-30°C
125°C
1141803

RoHS

Each
1+
Rs.44.420
50+
Rs.26.230
100+
Rs.17.980
250+
Rs.17.540
500+
Rs.17.090
More Pricing...
Min: 1 / Mult: 1
1000pF
2kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
125°C
1141792

RoHS

Each
5+
Rs.35.530
50+
Rs.21.070
250+
Rs.13.970
500+
Rs.13.530
1000+
Rs.10.250
More Pricing...
Min: 5 / Mult: 5
1000pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
125°C
1141794

RoHS

Each
1+
Rs.54.190
10+
Rs.32.720
50+
Rs.30.550
100+
Rs.28.370
200+
Rs.23.450
More Pricing...
Min: 1 / Mult: 1
2200pF
1kV
± 10%
Y5R
7.5mm
Radial Leaded
F Series
-30°C
125°C
1141786

RoHS

Each
5+
Rs.25.760
50+
Rs.15.200
250+
Rs.9.610
500+
Rs.8.370
1000+
Rs.7.040
More Pricing...
Min: 5 / Mult: 5
220pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
125°C
1141789

RoHS

Each
5+
Rs.27.540
50+
Rs.13.690
250+
Rs.9.880
500+
Rs.8.460
1000+
Rs.7.670
More Pricing...
Min: 5 / Mult: 5
470pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
125°C
1141801

RoHS

Each
1+
Rs.29.320
50+
Rs.16.540
100+
Rs.11.650
250+
Rs.10.860
500+
Rs.10.060
More Pricing...
Min: 1 / Mult: 1
470pF
2kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
125°C
2860046

RoHS

Each
1+
Rs.24.870
50+
Rs.15.110
100+
Rs.7.750
250+
Rs.7.220
500+
Rs.6.690
More Pricing...
Min: 1 / Mult: 1
100pF
2kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
125°C
1141805

RoHS

Each
1+
Rs.101.850
10+
Rs.65.910
50+
Rs.62.480
100+
Rs.59.040
200+
Rs.49.470
More Pricing...
Min: 1 / Mult: 1
2200pF
2kV
± 10%
Y5R
7.5mm
Radial Leaded
F Series
-30°C
125°C
1141791

RoHS

Each
5+
Rs.27.540
50+
Rs.16.450
250+
Rs.10.680
500+
Rs.10.330
1000+
Rs.7.760
More Pricing...
Min: 5 / Mult: 5
680pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
125°C
1141798

RoHS

Each
1+
Rs.25.250
50+
Rs.15.080
100+
Rs.9.510
250+
Rs.8.950
500+
Rs.8.380
More Pricing...
Min: 1 / Mult: 1
150pF
2kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
125°C
1141807

RoHS

Each
1+
Rs.118.480
10+
Rs.77.420
50+
Rs.70.330
100+
Rs.63.230
200+
Rs.52.230
More Pricing...
Min: 1 / Mult: 1
3300pF
2kV
± 10%
Y5R
10mm
Radial Leaded
F Series
-30°C
125°C
1141796

RoHS

Each
1+
Rs.64.870
10+
Rs.40.990
50+
Rs.40.240
100+
Rs.39.480
200+
Rs.31.320
More Pricing...
Min: 1 / Mult: 1
4700pF
1kV
± 10%
Y5R
10mm
Radial Leaded
F Series
-30°C
125°C
3289368

RoHS

Each
1+
Rs.20.040
50+
Rs.9.030
100+
Rs.5.440
250+
Rs.5.190
500+
Rs.4.940
More Pricing...
Min: 1 / Mult: 1
150pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
125°C
1141785

RoHS

Each
5+
Rs.26.650
50+
Rs.15.470
250+
Rs.9.880
500+
Rs.8.630
1000+
Rs.7.220
More Pricing...
Min: 5 / Mult: 5
150pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
125°C
1141797

RoHS

Each
1+
Rs.26.650
50+
Rs.15.560
100+
Rs.9.260
250+
Rs.9.170
500+
Rs.9.080
More Pricing...
Min: 1 / Mult: 1
100pF
2kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
125°C
1141787

RoHS

Each
5+
Rs.27.530
50+
Rs.16.450
250+
Rs.10.670
500+
Rs.10.330
1000+
Rs.7.750
More Pricing...
Min: 5 / Mult: 5
330pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
125°C
1141799

RoHS

Each
1+
Rs.29.320
50+
Rs.17.520
100+
Rs.11.480
250+
Rs.11.080
500+
Rs.10.680
More Pricing...
Min: 1 / Mult: 1
220pF
2kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
125°C
1141804

RoHS

Each
1+
Rs.50.810
10+
Rs.22.920
50+
Rs.19.580
100+
Rs.16.220
200+
Rs.15.020
More Pricing...
Min: 1 / Mult: 1
1500pF
2kV
± 10%
Y5R
7.5mm
Radial Leaded
F Series
-30°C
125°C
1141800

RoHS

Each
1+
Rs.28.740
50+
Rs.12.470
100+
Rs.8.470
250+
Rs.8.340
500+
Rs.8.200
More Pricing...
Min: 1 / Mult: 1
330pF
2kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
125°C
3812187

RoHS

Each
1+
Rs.26.470
50+
Rs.11.590
100+
Rs.9.920
Min: 1 / Mult: 1
470pF
3kV
± 10%
Y5R
7.5mm
Radial Leaded
F Series
-30°C
125°C
3812184

RoHS

Each
1+
Rs.26.130
50+
Rs.15.510
100+
Rs.8.900
250+
Rs.8.820
500+
Rs.8.730
More Pricing...
Min: 1 / Mult: 1
100pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
125°C
4209356

RoHS

Each
1+
Rs.46.150
50+
Rs.27.100
100+
Rs.19.010
250+
Rs.17.270
500+
Rs.15.530
More Pricing...
Min: 1 / Mult: 1
680pF
2kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
125°C
4209355

RoHS

Each
5+
Rs.28.740
50+
Rs.17.250
250+
Rs.11.250
500+
Rs.11.070
1000+
Rs.8.290
More Pricing...
Min: 5 / Mult: 5
470pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
125°C
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY