Single Layer Ceramic Capacitors:

12 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4138997

RoHS

Each
1+
Rs.6,001.580
3+
Rs.5,624.430
5+
Rs.5,386.120
Min: 1 / Mult: 1
850pF
40kV
± 10%
Y5S
Screw
FHV Series
-30°C
85°C
3816918

RoHS

Each
1+
Rs.9,344.460
2+
Rs.9,210.050
3+
Rs.9,075.630
5+
Rs.8,941.220
10+
Rs.8,806.800
More Pricing...
Min: 1 / Mult: 1
2100pF
50kV
± 10%
Y5S
Screw
FHV Series
-30°C
85°C
4066818

RoHS

Each
1+
Rs.7,885.050
2+
Rs.7,771.740
3+
Rs.7,658.420
5+
Rs.7,545.100
10+
Rs.7,431.780
More Pricing...
Min: 1 / Mult: 1
3500pF
30kV
± 10%
Y5S
Screw
FHV Series
-30°C
85°C
4066821

RoHS

Each
1+
Rs.9,274.480
2+
Rs.9,141.160
3+
Rs.9,007.830
5+
Rs.8,874.500
10+
Rs.8,741.170
More Pricing...
Min: 1 / Mult: 1
2600pF
40kV
± 10%
Y5S
Screw
FHV Series
-30°C
85°C
4066815

RoHS

Each
1+
Rs.7,165.460
2+
Rs.7,033.180
3+
Rs.6,900.890
5+
Rs.6,768.610
10+
Rs.6,636.320
More Pricing...
Min: 1 / Mult: 1
7000pF
15kV
± 10%
Y5S
Screw
FHV Series
-30°C
85°C
4066817

RoHS

Each
1+
Rs.6,671.220
3+
Rs.6,348.160
5+
Rs.6,025.100
10+
Rs.5,702.040
20+
Rs.5,661.910
More Pricing...
Min: 1 / Mult: 1
2100pF
30kV
± 10%
Y5S
Screw
FHV Series
-30°C
85°C
4138996

RoHS

Each
1+
Rs.7,107.550
3+
Rs.6,544.660
5+
Rs.5,981.770
10+
Rs.5,418.880
20+
Rs.5,362.000
More Pricing...
Min: 1 / Mult: 1
1200pF
30kV
± 10%
Y5S
Screw
FHV Series
-30°C
85°C
4138994

RoHS

Each
1+
Rs.5,784.960
3+
Rs.5,360.400
5+
Rs.4,935.840
10+
Rs.4,511.280
20+
Rs.4,471.260
More Pricing...
Min: 1 / Mult: 1
3000pF
20kV
± 10%
Y5S
Screw
FHV Series
-30°C
85°C
4138993

RoHS

Each
1+
Rs.5,066.890
3+
Rs.5,002.850
5+
Rs.4,938.810
10+
Rs.4,874.770
20+
Rs.4,810.730
More Pricing...
Min: 1 / Mult: 1
1700pF
20kV
± 10%
Y5S
Screw
FHV Series
-30°C
85°C
4138998

RoHS

Each
1+
Rs.11,966.430
3+
Rs.10,470.630
5+
Rs.8,675.670
10+
Rs.7,778.180
20+
Rs.7,179.860
More Pricing...
Min: 1 / Mult: 1
1500pF
40kV
± 10%
Y5S
Screw
FHV Series
-30°C
85°C
4066816

RoHS

Each
1+
Rs.7,895.430
2+
Rs.7,494.800
3+
Rs.7,094.160
5+
Rs.6,693.530
10+
Rs.6,292.890
More Pricing...
Min: 1 / Mult: 1
5200pF
20kV
± 10%
Y5S
Screw
FHV Series
-30°C
85°C
4138992

RoHS

Each
1+
Rs.8,199.160
3+
Rs.7,585.810
5+
Rs.6,972.460
10+
Rs.6,359.110
20+
Rs.6,341.480
More Pricing...
Min: 1 / Mult: 1
1300pF
50kV
± 10%
Y5S
Screw
FHV Series
-30°C
85°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY