Single Layer Ceramic Capacitors:

798 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1141793

RoHS

Each
5+
Rs.33.100
50+
Rs.17.000
250+
Rs.11.610
500+
Rs.10.650
1000+
Rs.9.690
More Pricing...
Min: 5 / Mult: 5
1500pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
125°C
1141795

RoHS

Each
1+
Rs.47.050
10+
Rs.33.390
50+
Rs.32.610
100+
Rs.31.830
200+
Rs.27.660
More Pricing...
Min: 1 / Mult: 1
3300pF
1kV
± 10%
Y5R
7.5mm
Radial Leaded
F Series
-30°C
125°C
3289347

RoHS

Each
5+
Rs.67.370
50+
Rs.63.110
Min: 5 / Mult: 5
250pF
1kV
± 10%
X5F
6.4mm
Radial Leaded
562R Series
-25°C
85°C
3289367

RoHS

Each
5+
Rs.8.980
Min: 5 / Mult: 5
68pF
500V
± 5%
SL
5mm
Radial Leaded
D Series
-55°C
125°C
1835018

RoHS

Each
1+
Rs.14.070
50+
Rs.5.730
100+
Rs.4.390
250+
Rs.3.860
500+
Rs.3.320
More Pricing...
Min: 1 / Mult: 1
560pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
85°C
3289364

RoHS

Each
1+
Rs.40.750
10+
Rs.21.340
50+
Rs.17.340
100+
Rs.13.350
200+
Rs.12.560
More Pricing...
Min: 1 / Mult: 1
0.02µF
500V
-20%, +80%
Z5U
9.53mm
Radial Leaded
D Series
10°C
85°C
3289426

RoHS

Each
1+
Rs.33.050
50+
Rs.16.550
100+
Rs.10.680
250+
Rs.10.670
500+
Rs.10.650
More Pricing...
Min: 1 / Mult: 1
47pF
1kV
± 10%
Z5P
6.4mm
Radial Leaded
S Series
-55°C
125°C
3289376

RoHS

Each
1+
Rs.19.840
50+
Rs.9.260
100+
Rs.5.560
250+
Rs.5.300
500+
Rs.5.060
More Pricing...
Min: 1 / Mult: 1
680pF
1kV
± 10%
S3N
5mm
Radial Leaded
F Series
-30°C
125°C
3812229

RoHS

Each
1+
Rs.30.040
50+
Rs.14.580
100+
Rs.9.410
250+
Rs.8.860
500+
Rs.8.310
More Pricing...
Min: 1 / Mult: 1
2000pF
1kV
± 20%
Z5U
6.4mm
Radial Leaded
S Series
-30°C
125°C
1835015

RoHS

Each
1+
Rs.8.160
50+
Rs.6.740
100+
Rs.5.320
250+
Rs.4.900
500+
Rs.4.610
More Pricing...
Min: 1 / Mult: 1
390pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
85°C
1827827

RoHS

Each
1+
Rs.18.660
50+
Rs.10.940
100+
Rs.6.940
250+
Rs.6.550
500+
Rs.6.150
More Pricing...
Min: 1 / Mult: 1
470pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
85°C
3289343

RoHS

Each
1+
Rs.85.760
10+
Rs.69.710
Min: 1 / Mult: 1
3pF
1kV
± 0.5pF
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
125°C
2860141

RoHS

Each
1+
Rs.17.200
50+
Rs.14.970
100+
Rs.12.620
250+
Rs.11.620
500+
Rs.10.460
More Pricing...
Min: 1 / Mult: 1
10pF
1kV
± 10%
SL
6.4mm
Radial Leaded
S Series
-55°C
125°C
2860021

RoHS

Each
1+
Rs.64.770
10+
Rs.63.110
Min: 1 / Mult: 1
200pF
1kV
± 10%
X5F
6.4mm
Radial Leaded
562R Series
-25°C
85°C
1827826

RoHS

Each
1+
Rs.18.760
50+
Rs.7.600
100+
Rs.4.390
250+
Rs.4.190
500+
Rs.3.980
More Pricing...
Min: 1 / Mult: 1
470pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
85°C
2860006

RoHS

Each
1+
Rs.98.070
10+
Rs.69.970
50+
Rs.69.710
Min: 1 / Mult: 1
12pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
125°C
3770252

RoHS

Each
1+
Rs.24.800
50+
Rs.13.110
100+
Rs.8.510
250+
Rs.8.500
500+
Rs.8.480
More Pricing...
Min: 1 / Mult: 1
100pF
500V
± 10%
Y5P
6.35mm
Radial Leaded
D Series
-30°C
85°C
1827839

RoHS

Each
1+
Rs.19.530
50+
Rs.8.890
100+
Rs.7.070
250+
Rs.6.210
500+
Rs.5.350
More Pricing...
Min: 1 / Mult: 1
3300pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
85°C
1827837

RoHS

Each
1+
Rs.20.310
50+
Rs.8.320
100+
Rs.4.860
250+
Rs.4.830
500+
Rs.4.810
More Pricing...
Min: 1 / Mult: 1
2200pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
85°C
1827833

RoHS

Each
1+
Rs.8.160
50+
Rs.6.710
100+
Rs.5.370
250+
Rs.4.810
500+
Rs.4.470
More Pricing...
Min: 1 / Mult: 1
1800pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
85°C
1827838

RoHS

Each
1+
Rs.14.070
50+
Rs.5.730
100+
Rs.4.390
250+
Rs.3.860
500+
Rs.3.320
More Pricing...
Min: 1 / Mult: 1
2200pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
85°C
2860062

RoHS

Each
1+
Rs.27.340
50+
Rs.12.670
100+
Rs.7.680
250+
Rs.7.640
500+
Rs.7.610
More Pricing...
Min: 1 / Mult: 1
470pF
1kV
± 10%
S3N
5mm
Radial Leaded
F Series
-30°C
125°C
2860022

RoHS

Each
1+
Rs.63.110
Min: 1 / Mult: 1
300pF
1kV
± 10%
X5F
6.4mm
Radial Leaded
562R Series
-25°C
85°C
3812179

RoHS

Each
1+
Rs.57.100
50+
Rs.37.340
100+
Rs.30.420
250+
Rs.27.170
500+
Rs.23.920
More Pricing...
Min: 1 / Mult: 1
0.01µF
500V
± 20%
Z5U
6.4mm
Radial Leaded
D Series
-55°C
85°C
3812333

RoHS

Each
1+
Rs.28.750
50+
Rs.17.440
100+
Rs.11.700
250+
Rs.10.810
500+
Rs.9.920
More Pricing...
Min: 1 / Mult: 1
150pF
3kV
± 10%
SL
10mm
Radial Leaded
S Series
-55°C
125°C
1-25 of 798 items
of 32 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY