SMD MLCC Multilayer Ceramic Capacitors:

17 Products Found

We offer a wide range of SMD MLCC Multilayer Ceramic Capacitors for designers seeking to develop miniature, high-performance electronic devices

KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from −55°C to +125°C.

KYOCERA AVX offers a wide range of surface mount MLCCs for commercial applications to mission critical space applications. KYOCERA AVX MLCCs are available in various case sizes, capacitance values, voltage ratings, and termination options.

KYOCERA AVX Surface Mount MLCCs are available in both Class 1 and Class 2 formulations. Temperature compensating formulation are Class 1, and temperature stable and general application formulations are classified as Class 2.

Johanson Dielectrics offers a wide range of standard surface mount ceramic chip capacitors with NP0, X7R, and X5R dielectrics rated from 10 to 200 VDC. These MLCCs have barrier terminations and come in tape and reel packaging.

General Specifications:

  • Case Sizes: 0201 - 1812
  • Rated Voltage: 10, 16, 25, 50, 100, 200 V
  • Dielectrics Type: NP0, X7R, X5R
  • Capacitance Range: 0.5 pF - 0.33 μF

Note that some models have been discontinued. Others will remain available, but only for existing customers.

Due to the acceleration in the shift to energy conservation and the Internet of Things, the demand for high-performance capacitors is expected to increase over the medium to long-term. In particular, multilayer ceramic capacitors are essential for creating miniature and high-performance electronic devices. TAIYO YUDEN offers a broad lineup of small size, low profile, high capacitance value,and high reliability products from the initial materials used to development and production to meet customer needs.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Product Range
Product Length
Product Width
Capacitor Terminals
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2085213

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.57.880
50+
Rs.55.050
100+
Rs.52.220
Min: 10 / Mult: 10
0.33µF
500V
1812 [4532 Metric]
± 10%
X7R
ArcShield HV Series
4.58mm
3.2mm
Standard Terminal
-55°C
125°C
-
2676619

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.59.950
50+
Rs.53.250
100+
Rs.42.890
Min: 10 / Mult: 10
0.33µF
500V
1812 [4532 Metric]
± 10%
X7R
C Series KEMET
4.58mm
3.2mm
Standard Terminal
-55°C
125°C
-
2906205

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.45.840
50+
Rs.43.190
100+
Rs.40.540
Min: 10 / Mult: 10
0.33µF
500V
1812 [4532 Metric]
± 20%
X7R
C Series KEMET
4.58mm
3.2mm
Standard Terminal
-55°C
125°C
-
2834504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.85.990
50+
Rs.74.810
100+
Rs.63.630
500+
Rs.54.410
1000+
Rs.49.280
More Pricing...
Min: 10 / Mult: 10
0.33µF
500V
1812 [4532 Metric]
± 10%
X7R
Flexible Termination (FT-CAP) Series
4.58mm
3.2mm
Flexible Termination
-55°C
125°C
AEC-Q200
2676632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.68.430
50+
Rs.68.390
100+
Rs.68.340
500+
Rs.54.600
1000+
Rs.48.600
More Pricing...
Min: 10 / Mult: 10
0.33µF
500V
1812 [4532 Metric]
± 10%
X7R
Flexible Termination (FT-CAP) Series
4.58mm
3.2mm
Flexible Termination
-55°C
125°C
-
2085213RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.52.220
Min: 100 / Mult: 10
0.33µF
500V
1812 [4532 Metric]
± 10%
X7R
ArcShield HV Series
4.58mm
3.2mm
Standard Terminal
-55°C
125°C
-
2676619RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.42.890
Min: 100 / Mult: 10
0.33µF
500V
1812 [4532 Metric]
± 10%
X7R
C Series KEMET
4.58mm
3.2mm
Standard Terminal
-55°C
125°C
-
2676632RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.68.340
500+
Rs.54.600
1000+
Rs.48.600
2000+
Rs.47.630
Min: 100 / Mult: 10
0.33µF
500V
1812 [4532 Metric]
± 10%
X7R
Flexible Termination (FT-CAP) Series
4.58mm
3.2mm
Flexible Termination
-55°C
125°C
-
2834493

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.59.190
50+
Rs.55.530
100+
Rs.43.610
500+
Rs.36.740
1000+
Rs.33.520
More Pricing...
Min: 10 / Mult: 10
0.33µF
500V
1812 [4532 Metric]
± 10%
X7R
C Series KEMET
4.58mm
3.2mm
Standard Terminal
-55°C
125°C
AEC-Q200
2834493RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.43.610
500+
Rs.36.740
1000+
Rs.33.520
2000+
Rs.31.690
Min: 100 / Mult: 10
0.33µF
500V
1812 [4532 Metric]
± 10%
X7R
C Series KEMET
4.58mm
3.2mm
Standard Terminal
-55°C
125°C
AEC-Q200
2906205RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.40.540
Min: 100 / Mult: 1
0.33µF
500V
1812 [4532 Metric]
± 20%
X7R
C Series KEMET
4.58mm
3.2mm
Standard Terminal
-55°C
125°C
-
2834504RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.63.630
500+
Rs.54.410
1000+
Rs.49.280
2000+
Rs.48.300
Min: 100 / Mult: 10
0.33µF
500V
1812 [4532 Metric]
± 10%
X7R
Flexible Termination (FT-CAP) Series
4.58mm
3.2mm
Flexible Termination
-55°C
125°C
AEC-Q200
3299543

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.35.150
2500+
Rs.30.800
5000+
Rs.30.280
Min: 500 / Mult: 500
0.33µF
500V
1812 [4532 Metric]
± 10%
X7R
C Series KEMET
4.58mm
3.2mm
Standard Terminal
-55°C
125°C
-
2852487

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.40.390
2500+
Rs.34.560
5000+
Rs.33.340
Min: 500 / Mult: 500
0.33µF
500V
1812 [4532 Metric]
± 10%
X7R
ArcShield HV Series
4.58mm
3.2mm
Standard Terminal
-55°C
125°C
-
2760703

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.100.210
50+
Rs.76.540
100+
Rs.69.410
500+
Rs.57.230
1000+
Rs.51.490
More Pricing...
Min: 10 / Mult: 10
0.33µF
500V
1812 [4532 Metric]
± 10%
X7R
ArcShield HV Series
4.58mm
3.2mm
Flexible Termination
-55°C
125°C
AEC-Q200
2760703RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.69.410
500+
Rs.57.230
1000+
Rs.51.490
2000+
Rs.48.090
Min: 100 / Mult: 10
0.33µF
500V
1812 [4532 Metric]
± 10%
X7R
ArcShield HV Series
4.58mm
3.2mm
Flexible Termination
-55°C
125°C
AEC-Q200
3299544

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.32.530
2500+
Rs.27.140
5000+
Rs.26.600
Min: 500 / Mult: 500
0.33µF
500V
1812 [4532 Metric]
± 20%
X7R
C Series KEMET
4.58mm
3.2mm
Standard Terminal
-55°C
125°C
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY