SMD MLCC Multilayer Ceramic Capacitors:

12 Products Found

We offer a wide range of SMD MLCC Multilayer Ceramic Capacitors for designers seeking to develop miniature, high-performance electronic devices

KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from −55°C to +125°C.

KYOCERA AVX offers a wide range of surface mount MLCCs for commercial applications to mission critical space applications. KYOCERA AVX MLCCs are available in various case sizes, capacitance values, voltage ratings, and termination options.

KYOCERA AVX Surface Mount MLCCs are available in both Class 1 and Class 2 formulations. Temperature compensating formulation are Class 1, and temperature stable and general application formulations are classified as Class 2.

Johanson Dielectrics offers a wide range of standard surface mount ceramic chip capacitors with NP0, X7R, and X5R dielectrics rated from 10 to 200 VDC. These MLCCs have barrier terminations and come in tape and reel packaging.

General Specifications:

  • Case Sizes: 0201 - 1812
  • Rated Voltage: 10, 16, 25, 50, 100, 200 V
  • Dielectrics Type: NP0, X7R, X5R
  • Capacitance Range: 0.5 pF - 0.33 μF

Note that some models have been discontinued. Others will remain available, but only for existing customers.

Due to the acceleration in the shift to energy conservation and the Internet of Things, the demand for high-performance capacitors is expected to increase over the medium to long-term. In particular, multilayer ceramic capacitors are essential for creating miniature and high-performance electronic devices. TAIYO YUDEN offers a broad lineup of small size, low profile, high capacitance value,and high reliability products from the initial materials used to development and production to meet customer needs.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Product Range
Product Length
Product Width
Capacitor Terminals
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2773278

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.28.310
100+
Rs.24.760
500+
Rs.20.520
1000+
Rs.18.390
Min: 10 / Mult: 10
0.56µF
25V
0805 [2012 Metric]
± 10%
X7R
C Series KEMET
2.01mm
1.25mm
Standard Terminal
-55°C
125°C
-
2773278RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.24.760
500+
Rs.20.520
1000+
Rs.18.390
Min: 100 / Mult: 5
0.56µF
25V
0805 [2012 Metric]
± 10%
X7R
C Series KEMET
2.01mm
1.25mm
Standard Terminal
-55°C
125°C
-
4255593RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.5.580
1500+
Rs.4.540
3000+
Rs.3.490
Min: 500 / Mult: 5
0.56µF
50V
0805 [2012 Metric]
± 10%
X7R
CC Series
2mm
1.25mm
Standard Terminal
-55°C
125°C
-
4255590

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.18.280
50+
Rs.10.370
250+
Rs.6.370
500+
Rs.5.320
1500+
Rs.4.540
More Pricing...
Min: 5 / Mult: 5
0.56µF
25V
0805 [2012 Metric]
± 10%
X7R
CC Series
2mm
1.25mm
Standard Terminal
-55°C
125°C
-
4205665

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.33.370
100+
Rs.22.840
500+
Rs.21.710
1000+
Rs.17.360
2500+
Rs.14.140
More Pricing...
Min: 10 / Mult: 10
0.56µF
50V
0805 [2012 Metric]
± 10%
X7R
C Series KEMET
2mm
1.25mm
Standard Terminal
-55°C
125°C
AEC-Q200
4255593

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.18.280
50+
Rs.10.370
250+
Rs.6.280
500+
Rs.5.580
1500+
Rs.4.540
More Pricing...
Min: 5 / Mult: 5
0.56µF
50V
0805 [2012 Metric]
± 10%
X7R
CC Series
2mm
1.25mm
Standard Terminal
-55°C
125°C
-
4205665RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.22.840
500+
Rs.21.710
1000+
Rs.17.360
2500+
Rs.14.140
5000+
Rs.13.860
Min: 100 / Mult: 10
0.56µF
50V
0805 [2012 Metric]
± 10%
X7R
C Series KEMET
2mm
1.25mm
Standard Terminal
-55°C
125°C
AEC-Q200
4255590RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.5.320
1500+
Rs.4.540
3000+
Rs.2.970
Min: 500 / Mult: 5
0.56µF
25V
0805 [2012 Metric]
± 10%
X7R
CC Series
2mm
1.25mm
Standard Terminal
-55°C
125°C
-
2943034

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2500+
Rs.13.530
12500+
Rs.12.830
25000+
Rs.12.660
Min: 2500 / Mult: 2500
0.56µF
50V
0805 [2012 Metric]
± 10%
X7R
C Series KEMET
2.01mm
1.25mm
Standard Terminal
-55°C
125°C
-
3346073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.32.150
100+
Rs.21.970
500+
Rs.21.360
1000+
Rs.16.660
Min: 10 / Mult: 10
0.56µF
50V
0805 [2012 Metric]
± 10%
X7R
C Series KEMET
2.01mm
1.25mm
Standard Terminal
-55°C
125°C
-
3346073RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.21.970
500+
Rs.21.360
1000+
Rs.16.660
Min: 100 / Mult: 5
0.56µF
50V
0805 [2012 Metric]
± 10%
X7R
C Series KEMET
2.01mm
1.25mm
Standard Terminal
-55°C
125°C
-
3299128

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2500+
Rs.18.020
12500+
Rs.15.770
25000+
Rs.13.060
Min: 2500 / Mult: 2500
0.56µF
25V
0805 [2012 Metric]
± 10%
X7R
C Series KEMET
2.01mm
1.25mm
Standard Terminal
-55°C
125°C
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY