SMD MLCC Multilayer Ceramic Capacitors:

13 Products Found

We offer a wide range of SMD MLCC Multilayer Ceramic Capacitors for designers seeking to develop miniature, high-performance electronic devices

KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from −55°C to +125°C.

KYOCERA AVX offers a wide range of surface mount MLCCs for commercial applications to mission critical space applications. KYOCERA AVX MLCCs are available in various case sizes, capacitance values, voltage ratings, and termination options.

KYOCERA AVX Surface Mount MLCCs are available in both Class 1 and Class 2 formulations. Temperature compensating formulation are Class 1, and temperature stable and general application formulations are classified as Class 2.

Johanson Dielectrics offers a wide range of standard surface mount ceramic chip capacitors with NP0, X7R, and X5R dielectrics rated from 10 to 200 VDC. These MLCCs have barrier terminations and come in tape and reel packaging.

General Specifications:

  • Case Sizes: 0201 - 1812
  • Rated Voltage: 10, 16, 25, 50, 100, 200 V
  • Dielectrics Type: NP0, X7R, X5R
  • Capacitance Range: 0.5 pF - 0.33 μF

Note that some models have been discontinued. Others will remain available, but only for existing customers.

Due to the acceleration in the shift to energy conservation and the Internet of Things, the demand for high-performance capacitors is expected to increase over the medium to long-term. In particular, multilayer ceramic capacitors are essential for creating miniature and high-performance electronic devices. TAIYO YUDEN offers a broad lineup of small size, low profile, high capacitance value,and high reliability products from the initial materials used to development and production to meet customer needs.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Product Range
Product Length
Product Width
Capacitor Terminals
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2676433

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.56.030
50+
Rs.47.940
100+
Rs.39.850
500+
Rs.38.290
1000+
Rs.30.890
More Pricing...
Min: 10 / Mult: 10
22pF
630V
1206 [3216 Metric]
± 5%
C0G / NP0
C Series KEMET
3.2mm
1.6mm
Standard Terminal
-55°C
125°C
1855816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.23.850
100+
Rs.13.020
500+
Rs.8.090
1000+
Rs.6.640
2000+
Rs.5.620
More Pricing...
Min: 10 / Mult: 10
22pF
630V
1206 [3216 Metric]
± 5%
C0G / NP0
-
3.2mm
1.6mm
SMD
-55°C
125°C
1855816RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.8.090
1000+
Rs.6.640
2000+
Rs.5.620
4000+
Rs.4.610
20000+
Rs.3.820
More Pricing...
Min: 500 / Mult: 10
22pF
630V
1206 [3216 Metric]
± 5%
C0G / NP0
-
3.2mm
1.6mm
SMD
-55°C
125°C
2581090RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.13.860
500+
Rs.11.170
1000+
Rs.10.300
2500+
Rs.9.080
5000+
Rs.8.900
Min: 100 / Mult: 5
22pF
630V
0805 [2012 Metric]
± 10%
X7R
C Series KEMET
2.01mm
1.25mm
Standard Terminal
-55°C
125°C
2676433RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.39.850
500+
Rs.38.290
1000+
Rs.30.890
2500+
Rs.26.540
Min: 100 / Mult: 10
22pF
630V
1206 [3216 Metric]
± 5%
C0G / NP0
C Series KEMET
3.2mm
1.6mm
Standard Terminal
-55°C
125°C
2581090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.19.000
100+
Rs.13.860
500+
Rs.11.170
1000+
Rs.10.300
2500+
Rs.9.080
More Pricing...
Min: 10 / Mult: 10
22pF
630V
0805 [2012 Metric]
± 10%
X7R
C Series KEMET
2.01mm
1.25mm
Standard Terminal
-55°C
125°C
4166979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.19.160
50+
Rs.11.240
250+
Rs.7.150
500+
Rs.5.930
1500+
Rs.4.980
More Pricing...
Min: 5 / Mult: 5
22pF
630V
1206 [3216 Metric]
± 5%
C0G / NP0
CC Series
3.2mm
1.6mm
SMD
-55°C
125°C
4166979RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.5.930
1500+
Rs.4.980
3000+
Rs.4.020
Min: 500 / Mult: 5
22pF
630V
1206 [3216 Metric]
± 5%
C0G / NP0
CC Series
3.2mm
1.6mm
SMD
-55°C
125°C
4166934RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.140
1000+
Rs.2.360
2000+
Rs.2.100
4000+
Rs.1.840
Min: 500 / Mult: 10
22pF
630V
0805 [2012 Metric]
± 5%
C0G / NP0
CC Series
2mm
1.25mm
SMD
-55°C
125°C
4166934

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.5.840
100+
Rs.3.580
500+
Rs.3.140
1000+
Rs.2.360
2000+
Rs.2.100
More Pricing...
Min: 10 / Mult: 10
22pF
630V
0805 [2012 Metric]
± 5%
C0G / NP0
CC Series
2mm
1.25mm
SMD
-55°C
125°C
2218880

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.13.070
100+
Rs.9.340
500+
Rs.8.100
1000+
Rs.6.860
2000+
Rs.6.730
Min: 10 / Mult: 10
22pF
630V
1206 [3216 Metric]
± 5%
C0G / NP0
GRM Series
3.2mm
1.6mm
SMD
-55°C
125°C
3251444

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
Rs.4.980
20000+
Rs.4.450
40000+
Rs.4.280
Min: 4000 / Mult: 4000
22pF
630V
1206 [3216 Metric]
± 5%
C0G / NP0
GRM Series
3.2mm
1.6mm
Wraparound
-55°C
125°C
2218880RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
Rs.9.340
500+
Rs.8.100
1000+
Rs.6.860
2000+
Rs.6.730
Min: 100 / Mult: 10
22pF
630V
1206 [3216 Metric]
± 5%
C0G / NP0
GRM Series
3.2mm
1.6mm
SMD
-55°C
125°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY