SMD MLCC Multilayer Ceramic Capacitors:

108 Products Found

We offer a wide range of SMD MLCC Multilayer Ceramic Capacitors for designers seeking to develop miniature, high-performance electronic devices

KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from −55°C to +125°C.

KYOCERA AVX offers a wide range of surface mount MLCCs for commercial applications to mission critical space applications. KYOCERA AVX MLCCs are available in various case sizes, capacitance values, voltage ratings, and termination options.

KYOCERA AVX Surface Mount MLCCs are available in both Class 1 and Class 2 formulations. Temperature compensating formulation are Class 1, and temperature stable and general application formulations are classified as Class 2.

Johanson Dielectrics offers a wide range of standard surface mount ceramic chip capacitors with NP0, X7R, and X5R dielectrics rated from 10 to 200 VDC. These MLCCs have barrier terminations and come in tape and reel packaging.

General Specifications:

  • Case Sizes: 0201 - 1812
  • Rated Voltage: 10, 16, 25, 50, 100, 200 V
  • Dielectrics Type: NP0, X7R, X5R
  • Capacitance Range: 0.5 pF - 0.33 μF

Note that some models have been discontinued. Others will remain available, but only for existing customers.

Due to the acceleration in the shift to energy conservation and the Internet of Things, the demand for high-performance capacitors is expected to increase over the medium to long-term. In particular, multilayer ceramic capacitors are essential for creating miniature and high-performance electronic devices. TAIYO YUDEN offers a broad lineup of small size, low profile, high capacitance value,and high reliability products from the initial materials used to development and production to meet customer needs.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Product Range
Product Length
Product Width
Capacitor Terminals
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3871877

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
Rs.0.910
100000+
Rs.0.766
Min: 20000 / Mult: 20000
15pF
16V
01005 [0402 Metric]
± 5%
C0G / NP0
CC Series
0.4mm
0.2mm
Wraparound
-55°C
125°C
3871859

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
Rs.1.610
100000+
Rs.1.580
200000+
Rs.1.550
Min: 20000 / Mult: 20000
0.5pF
16V
01005 [0402 Metric]
± 0.1pF
C0G / NP0
CC Series
0.4mm
0.2mm
Wraparound
-55°C
125°C
3871872

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
Rs.0.935
100000+
Rs.0.865
200000+
Rs.0.850
Min: 20000 / Mult: 20000
6.8pF
16V
01005 [0402 Metric]
± 0.25pF
C0G / NP0
CC Series
0.4mm
0.2mm
Wraparound
-55°C
125°C
3871906

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
Rs.1.330
100000+
Rs.1.050
Min: 20000 / Mult: 20000
12pF
25V
01005 [0402 Metric]
± 5%
C0G / NP0
CC Series
0.4mm
0.2mm
Wraparound
-55°C
125°C
3871917

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
Rs.0.550
100000+
Rs.0.539
200000+
Rs.0.528
Min: 20000 / Mult: 20000
220pF
16V
01005 [0402 Metric]
± 10%
X7R
CC Series
0.4mm
0.2mm
Wraparound
-55°C
125°C
3871926

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
Rs.1.080
100000+
Rs.1.000
200000+
Rs.0.980
Min: 20000 / Mult: 20000
4700pF
10V
01005 [0402 Metric]
± 10%
X5R
CC Series
0.4mm
0.2mm
Wraparound
-55°C
85°C
3871914

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
Rs.1.580
100000+
Rs.1.550
200000+
Rs.1.520
Min: 20000 / Mult: 20000
100pF
25V
01005 [0402 Metric]
± 5%
C0G / NP0
CC Series
0.4mm
0.2mm
Wraparound
-55°C
125°C
3871904

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
Rs.0.563
Min: 20000 / Mult: 20000
8.2pF
25V
01005 [0402 Metric]
± 0.25pF
C0G / NP0
CC Series
0.4mm
0.2mm
Wraparound
-55°C
125°C
3871868

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
Rs.0.935
100000+
Rs.0.865
200000+
Rs.0.850
Min: 20000 / Mult: 20000
3.3pF
16V
01005 [0402 Metric]
± 0.25pF
C0G / NP0
CC Series
0.4mm
0.2mm
Wraparound
-55°C
125°C
3871910

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
Rs.1.210
100000+
Rs.1.050
Min: 20000 / Mult: 20000
33pF
25V
01005 [0402 Metric]
± 5%
C0G / NP0
CC Series
0.4mm
0.2mm
Wraparound
-55°C
125°C
3871882

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
Rs.1.180
100000+
Rs.1.160
200000+
Rs.1.160
Min: 20000 / Mult: 20000
39pF
16V
01005 [0402 Metric]
± 5%
C0G / NP0
CC Series
0.4mm
0.2mm
Wraparound
-55°C
125°C
3871860

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
Rs.1.580
100000+
Rs.1.580
200000+
Rs.1.550
Min: 20000 / Mult: 20000
0.75pF
16V
01005 [0402 Metric]
± 0.1pF
C0G / NP0
CC Series
0.4mm
0.2mm
Wraparound
-55°C
125°C
3871933

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
Rs.0.530
100000+
Rs.0.482
Min: 20000 / Mult: 20000
0.047µF
6.3V
01005 [0402 Metric]
± 10%
X5R
CC Series
0.4mm
0.2mm
Wraparound
-55°C
85°C
3238403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.1.310
500+
Rs.0.871
2500+
Rs.0.523
10000+
Rs.0.436
20000+
Rs.0.349
More Pricing...
Min: 10 / Mult: 10
10pF
50V
01005 [0402 Metric]
± 5%
C0G / NP0
GRM Series
0.4mm
0.2mm
Wraparound
-55°C
125°C
3871865

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
Rs.0.900
100000+
Rs.0.880
200000+
Rs.0.865
Min: 20000 / Mult: 20000
1.8pF
16V
01005 [0402 Metric]
± 0.25pF
C0G / NP0
CC Series
0.4mm
0.2mm
Wraparound
-55°C
125°C
3871879

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
Rs.1.050
100000+
Rs.1.030
200000+
Rs.1.010
Min: 20000 / Mult: 20000
22pF
16V
01005 [0402 Metric]
± 5%
C0G / NP0
CC Series
0.4mm
0.2mm
Wraparound
-55°C
125°C
3871913

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
Rs.1.430
100000+
Rs.1.250
Min: 20000 / Mult: 20000
56pF
25V
01005 [0402 Metric]
± 5%
C0G / NP0
CC Series
0.4mm
0.2mm
Wraparound
-55°C
125°C
3871900

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
Rs.0.605
100000+
Rs.0.531
Min: 20000 / Mult: 20000
4.7pF
25V
01005 [0402 Metric]
± 0.25pF
C0G / NP0
CC Series
0.4mm
0.2mm
Wraparound
-55°C
125°C
3871929

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
Rs.0.613
Min: 20000 / Mult: 20000
2200pF
10V
01005 [0402 Metric]
± 10%
X5R
CC Series
0.4mm
0.2mm
Wraparound
-55°C
85°C
3871894

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
Rs.0.531
Min: 20000 / Mult: 20000
1.8pF
25V
01005 [0402 Metric]
± 0.25pF
C0G / NP0
CC Series
0.4mm
0.2mm
Wraparound
-55°C
125°C
3871889

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
Rs.0.613
Min: 20000 / Mult: 20000
0.5pF
25V
01005 [0402 Metric]
± 0.1pF
C0G / NP0
CC Series
0.4mm
0.2mm
Wraparound
-55°C
125°C
3871931

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
Rs.1.050
100000+
Rs.1.030
200000+
Rs.1.010
Min: 20000 / Mult: 20000
0.1µF
6.3V
01005 [0402 Metric]
± 20%
X5R
CC Series
0.4mm
0.2mm
Wraparound
-55°C
85°C
3871874

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
Rs.0.900
100000+
Rs.0.880
200000+
Rs.0.865
Min: 20000 / Mult: 20000
8.2pF
16V
01005 [0402 Metric]
± 0.25pF
C0G / NP0
CC Series
0.4mm
0.2mm
Wraparound
-55°C
125°C
3871895

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
Rs.0.605
100000+
Rs.0.531
Min: 20000 / Mult: 20000
2.2pF
25V
01005 [0402 Metric]
± 0.25pF
C0G / NP0
CC Series
0.4mm
0.2mm
Wraparound
-55°C
125°C
3871921

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
Rs.0.525
100000+
Rs.0.520
200000+
Rs.0.508
Min: 20000 / Mult: 20000
1200pF
16V
01005 [0402 Metric]
± 10%
X7R
CC Series
0.4mm
0.2mm
Wraparound
-55°C
125°C
1-25 of 108 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY