300V SMD MLCC Multilayer Ceramic Capacitors:

3 Products Found

We offer a wide range of SMD MLCC Multilayer Ceramic Capacitors for designers seeking to develop miniature, high-performance electronic devices

KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from −55°C to +125°C.

KYOCERA AVX offers a wide range of surface mount MLCCs for commercial applications to mission critical space applications. KYOCERA AVX MLCCs are available in various case sizes, capacitance values, voltage ratings, and termination options.

KYOCERA AVX Surface Mount MLCCs are available in both Class 1 and Class 2 formulations. Temperature compensating formulation are Class 1, and temperature stable and general application formulations are classified as Class 2.

Johanson Dielectrics offers a wide range of standard surface mount ceramic chip capacitors with NP0, X7R, and X5R dielectrics rated from 10 to 200 VDC. These MLCCs have barrier terminations and come in tape and reel packaging.

General Specifications:

  • Case Sizes: 0201 - 1812
  • Rated Voltage: 10, 16, 25, 50, 100, 200 V
  • Dielectrics Type: NP0, X7R, X5R
  • Capacitance Range: 0.5 pF - 0.33 μF

Note that some models have been discontinued. Others will remain available, but only for existing customers.

Due to the acceleration in the shift to energy conservation and the Internet of Things, the demand for high-performance capacitors is expected to increase over the medium to long-term. In particular, multilayer ceramic capacitors are essential for creating miniature and high-performance electronic devices. TAIYO YUDEN offers a broad lineup of small size, low profile, high capacitance value,and high reliability products from the initial materials used to development and production to meet customer needs.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Product Range
Product Length
Product Width
Capacitor Terminals
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3345777

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.134.170
50+
Rs.70.830
250+
Rs.57.780
500+
Rs.55.950
1000+
Rs.53.080
Min: 5 / Mult: 5
1000pF
300V
1111 [2828 Metric]
± 10%
C0G / NP0
VJ HIFREQ Series
2.8mm
2.8mm
Wraparound
-55°C
125°C
3345777RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.70.830
250+
Rs.57.780
500+
Rs.55.950
1000+
Rs.53.080
Min: 100 / Mult: 5
1000pF
300V
1111 [2828 Metric]
± 10%
C0G / NP0
VJ HIFREQ Series
2.8mm
2.8mm
Wraparound
-55°C
125°C
3296148

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2500+
Rs.49.890
12500+
Rs.44.500
25000+
Rs.43.610
Min: 2500 / Mult: 2500
1000pF
300V
1111 [2828 Metric]
± 10%
C0G / NP0
VJ HIFREQ Series
2.8mm
2.8mm
Wraparound
-55°C
125°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY