0.47µF SMD MLCC Stacked Multilayer Ceramic Capacitors:

16 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Stacking Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1886989

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.328.590
50+
Rs.232.020
100+
Rs.183.300
250+
Rs.181.560
500+
Rs.179.820
More Pricing...
Min: 1 / Mult: 1
0.47µF
630V
2220 [5750 Metric]
± 20%
X7R
5mm
MEGACAP CKG Series
-55°C
125°C
-
1886989RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.183.300
250+
Rs.181.560
500+
Rs.179.820
1000+
Rs.156.330
Min: 100 / Mult: 1
0.47µF
630V
2220 [5750 Metric]
± 20%
X7R
5mm
MEGACAP CKG Series
-55°C
125°C
-
2906243RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.295.700
300+
Rs.221.360
600+
Rs.204.840
1200+
Rs.200.030
Min: 100 / Mult: 1
0.47µF
500V
2220 [5750 Metric]
± 20%
X7R
3.5mm
KPS SMD Series
-55°C
125°C
-
2906243

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.378.890
10+
Rs.325.690
50+
Rs.295.700
300+
Rs.221.360
600+
Rs.204.840
More Pricing...
Min: 1 / Mult: 1
0.47µF
500V
2220 [5750 Metric]
± 20%
X7R
3.5mm
KPS SMD Series
-55°C
125°C
-
4066792RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.261.910
250+
Rs.252.340
500+
Rs.242.770
1000+
Rs.233.200
Min: 100 / Mult: 1
0.47µF
630V
SMD
± 20%
X7R
5mm
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
4066788

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.428.960
50+
Rs.259.000
100+
Rs.222.330
250+
Rs.216.770
Min: 1 / Mult: 1
0.47µF
630V
SMD
± 10%
X7T
3.35mm
MEGACAP CKG Series
-55°C
125°C
-
4066792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.452.440
50+
Rs.327.160
100+
Rs.261.910
250+
Rs.252.340
500+
Rs.242.770
More Pricing...
Min: 1 / Mult: 1
0.47µF
630V
SMD
± 20%
X7R
5mm
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
4066788RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.222.330
250+
Rs.216.770
Min: 100 / Mult: 1
0.47µF
630V
SMD
± 10%
X7T
3.35mm
MEGACAP CKG Series
-55°C
125°C
-
2611458

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.535.100
10+
Rs.393.290
50+
Rs.392.420
200+
Rs.314.990
600+
Rs.308.700
More Pricing...
Min: 1 / Mult: 1
0.47µF
630V
2220 [5650 Metric]
± 20%
X7R
5mm
KPS SMD Series
-55°C
125°C
-
2809263

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.324.520
10+
Rs.320.170
50+
Rs.316.690
300+
Rs.280.150
600+
Rs.258.400
More Pricing...
Min: 1 / Mult: 1
0.47µF
500V
2220 [5650 Metric]
± 10%
X7R
3.5mm
KPS SMD Series
-55°C
125°C
-
2611458RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.393.290
50+
Rs.392.420
200+
Rs.314.990
600+
Rs.308.700
1000+
Rs.302.400
Min: 10 / Mult: 1
0.47µF
630V
2220 [5650 Metric]
± 20%
X7R
5mm
KPS SMD Series
-55°C
125°C
-
2809263RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.316.690
300+
Rs.280.150
600+
Rs.258.400
1200+
Rs.245.350
Min: 100 / Mult: 1
0.47µF
500V
2220 [5650 Metric]
± 10%
X7R
3.5mm
KPS SMD Series
-55°C
125°C
-
3784489

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.145.990
10+
Rs.118.080
100+
Rs.105.070
500+
Rs.103.900
1000+
Rs.98.890
More Pricing...
Min: 1 / Mult: 1
0.47µF
630V
2220 [5750 Metric]
± 20%
X7R
4.8mm
KRM Series
-55°C
125°C
-
1826346

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.341.620
10+
Rs.268.010
100+
Rs.245.850
500+
Rs.208.390
1000+
Rs.193.650
More Pricing...
Min: 1 / Mult: 1
0.47µF
250V
1812 [4532 Metric]
± 20%
X7R
5mm
KPS SMD Series
-55°C
125°C
-
1826346RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.245.850
250+
Rs.218.950
500+
Rs.208.390
1000+
Rs.193.650
2000+
Rs.184.170
Min: 100 / Mult: 1
0.47µF
250V
1812 [4532 Metric]
± 20%
X7R
5mm
KPS SMD Series
-55°C
125°C
-
3784489RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.103.900
1000+
Rs.98.890
2000+
Rs.92.460
Min: 500 / Mult: 1
0.47µF
630V
2220 [5750 Metric]
± 20%
X7R
4.8mm
KRM Series
-55°C
125°C
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY