100µF SMD MLCC Stacked Multilayer Ceramic Capacitors:

22 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Stacking Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2210739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.700.450
50+
Rs.612.900
100+
Rs.507.830
250+
Rs.455.300
500+
Rs.420.270
More Pricing...
Min: 1 / Mult: 1
100µF
16V
2220 [5750 Metric]
± 20%
X7S
5mm
MEGACAP CKG Series
-55°C
125°C
-
2210739RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
Rs.507.830
250+
Rs.455.300
500+
Rs.420.270
1000+
Rs.392.250
Min: 100 / Mult: 1
100µF
16V
2220 [5750 Metric]
± 20%
X7S
5mm
MEGACAP CKG Series
-55°C
125°C
-
3416464

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.950.010
50+
Rs.692.670
100+
Rs.606.590
250+
Rs.603.040
500+
Rs.599.490
More Pricing...
Min: 1 / Mult: 1
100µF
25V
2220 [5750 Metric]
± 20%
X7R
5mm
MEGACAP CKG Series
-55°C
125°C
-
3416465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.1,103.990
50+
Rs.830.670
100+
Rs.717.970
250+
Rs.706.440
500+
Rs.683.240
More Pricing...
Min: 1 / Mult: 1
100µF
25V
2220 [5750 Metric]
± 20%
X7R
5mm
MEGACAP CKG Series
-55°C
125°C
-
3416465RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.1,103.990
50+
Rs.830.670
100+
Rs.717.970
250+
Rs.706.440
500+
Rs.683.240
More Pricing...
Min: 10 / Mult: 1
100µF
25V
2220 [5750 Metric]
± 20%
X7R
5mm
MEGACAP CKG Series
-55°C
125°C
-
3416467

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.452.610
50+
Rs.328.370
100+
Rs.262.710
250+
Rs.252.650
500+
Rs.242.590
More Pricing...
Min: 1 / Mult: 1
100µF
16V
2220 [5750 Metric]
± 20%
X7S
5mm
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
3416467RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.262.710
250+
Rs.252.650
500+
Rs.242.590
1000+
Rs.232.530
Min: 100 / Mult: 1
100µF
16V
2220 [5750 Metric]
± 20%
X7S
5mm
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
3416464RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.950.010
50+
Rs.692.670
100+
Rs.606.590
250+
Rs.603.040
500+
Rs.599.490
More Pricing...
Min: 10 / Mult: 1
100µF
25V
2220 [5750 Metric]
± 20%
X7R
5mm
MEGACAP CKG Series
-55°C
125°C
-
3649267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.488.200
50+
Rs.340.300
100+
Rs.307.240
250+
Rs.288.100
500+
Rs.268.960
More Pricing...
Min: 1 / Mult: 1
100µF
16V
2220 [5750 Metric]
± 20%
X5R
5mm
MEGACAP CKG Series
-55°C
85°C
AEC-Q200
3784485

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.433.830
5+
Rs.373.800
10+
Rs.313.770
25+
Rs.283.900
50+
Rs.254.030
More Pricing...
Min: 1 / Mult: 1
100µF
25V
2220 [5750 Metric]
± 20%
X7S
6.4mm
KCM Series
-55°C
125°C
AEC-Q200
3784485RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.313.770
25+
Rs.283.900
50+
Rs.254.030
200+
Rs.224.160
Min: 10 / Mult: 1
100µF
25V
2220 [5750 Metric]
± 20%
X7S
6.4mm
KCM Series
-55°C
125°C
AEC-Q200
3649267RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.307.240
250+
Rs.288.100
500+
Rs.268.960
1000+
Rs.249.820
Min: 100 / Mult: 1
100µF
16V
2220 [5750 Metric]
± 20%
X5R
5mm
MEGACAP CKG Series
-55°C
85°C
AEC-Q200
4258647RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.1,104.510
50+
Rs.828.530
100+
Rs.818.170
250+
Rs.807.800
500+
Rs.797.430
More Pricing...
Min: 10 / Mult: 1
100µF
35V
2220 [5750 Metric]
± 20%
X7R
5mm
MEGACAP CKG Series
-55°C
125°C
-
4149831RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.1,068.790
50+
Rs.989.620
100+
Rs.982.720
200+
Rs.975.820
400+
Rs.970.210
Min: 10 / Mult: 1
100µF
25V
2220 [5750 Metric]
± 20%
X7R
6.7mm
MEGACAP CA Series
-55°C
125°C
-
4676999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,201.870
10+
Rs.1,113.130
50+
Rs.978.370
Min: 1 / Mult: 1
100µF
25V
2220 [5750 Metric]
± 20%
X7R
6.7mm
MEGACAP CA Series
-55°C
125°C
AEC-Q200
4258647

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.1,104.510
50+
Rs.828.530
100+
Rs.818.170
250+
Rs.807.800
500+
Rs.797.430
More Pricing...
Min: 1 / Mult: 1
100µF
35V
2220 [5750 Metric]
± 20%
X7R
5mm
MEGACAP CKG Series
-55°C
125°C
-
4676999RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
Rs.978.370
Min: 150 / Mult: 1
100µF
25V
2220 [5750 Metric]
± 20%
X7R
6.7mm
MEGACAP CA Series
-55°C
125°C
AEC-Q200
4677000RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.997.990
200+
Rs.979.420
400+
Rs.978.370
Min: 150 / Mult: 1
100µF
35V
2220 [5750 Metric]
± 20%
X7R
6.7mm
MEGACAP CA Series
-55°C
125°C
AEC-Q200
4149831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.1,443.760
10+
Rs.1,068.790
50+
Rs.989.620
100+
Rs.982.720
200+
Rs.975.820
More Pricing...
Min: 1 / Mult: 1
100µF
25V
2220 [5750 Metric]
± 20%
X7R
6.7mm
MEGACAP CA Series
-55°C
125°C
-
4677000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,341.070
10+
Rs.1,047.880
50+
Rs.1,016.560
100+
Rs.997.990
200+
Rs.979.420
More Pricing...
Min: 1 / Mult: 1
100µF
35V
2220 [5750 Metric]
± 20%
X7R
6.7mm
MEGACAP CA Series
-55°C
125°C
AEC-Q200
4149832RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.1,003.540
50+
Rs.970.480
100+
Rs.970.210
Min: 10 / Mult: 1
100µF
35V
2220 [5750 Metric]
± 20%
X7R
6.7mm
MEGACAP CA Series
-55°C
125°C
-
4149832

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.1,287.160
10+
Rs.1,003.540
50+
Rs.970.480
100+
Rs.970.210
Min: 1 / Mult: 1
100µF
35V
2220 [5750 Metric]
± 20%
X7R
6.7mm
MEGACAP CA Series
-55°C
125°C
-
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY