1812 [4532 Metric] Stacked Multilayer Ceramic Capacitors:

89 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3783811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.388.030
10+
Rs.341.780
50+
Rs.303.800
200+
Rs.234.440
600+
Rs.229.520
Min: 1 / Mult: 1
1400pF
2.5kV
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
3783811RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.303.800
200+
Rs.234.440
600+
Rs.229.520
Min: 100 / Mult: 1
1400pF
2.5kV
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
3783806RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
Rs.192.740
600+
Rs.176.320
1000+
Rs.168.600
Min: 500 / Mult: 1
0.094µF
630V
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
3783806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.344.360
10+
Rs.243.920
50+
Rs.240.060
200+
Rs.192.740
600+
Rs.176.320
More Pricing...
Min: 1 / Mult: 1
0.094µF
630V
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
3783810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.223.340
10+
Rs.180.910
50+
Rs.140.710
Min: 1 / Mult: 1
3000pF
2kV
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
3770261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.235.250
10+
Rs.163.040
50+
Rs.161.300
100+
Rs.125.630
500+
Rs.109.100
More Pricing...
Min: 1 / Mult: 1
0.2µF
1kV
1812 [4532 Metric]
± 10%
X7R
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
3649804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.276.230
10+
Rs.193.580
50+
Rs.171.830
200+
Rs.150.080
600+
Rs.132.680
More Pricing...
Min: 1 / Mult: 1
2400pF
3kV
1812 [4532 Metric]
± 10%
X7R
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
3770255

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.414.860
10+
Rs.299.150
50+
Rs.291.320
100+
Rs.239.120
500+
Rs.213.890
More Pricing...
Min: 1 / Mult: 1
20µF
25V
1812 [4532 Metric]
± 10%
X7R
3.3mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
2930851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.323.690
10+
Rs.284.490
Min: 1 / Mult: 1
1.4µF
50V
1812 [4532 Metric]
± 5%
U2J
5.3mm
Surface Mount
KONNEKT Series
-55°C
125°C
-
3346111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.413.940
10+
Rs.299.100
50+
Rs.291.270
Min: 1 / Mult: 1
10µF
50V
1812 [4532 Metric]
± 20%
X7R
5mm
Surface Mount
KPS SMD Series
-55°C
125°C
AEC-Q200
3770259

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.249.200
10+
Rs.173.510
50+
Rs.149.150
250+
Rs.124.790
500+
Rs.110.870
More Pricing...
Min: 1 / Mult: 1
0.66µF
500V
1812 [4532 Metric]
± 10%
X7R
4.3mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
2934045

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
400+
Rs.205.140
2000+
Rs.200.360
4000+
Rs.195.570
Min: 400 / Mult: 400
10µF
50V
1812 [4532 Metric]
± 20%
X7R
5mm
Surface Mount
KPS SMD Series
-55°C
125°C
AEC-Q200
2930851RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.284.490
Min: 10 / Mult: 1
1.4µF
50V
1812 [4532 Metric]
± 5%
U2J
5.3mm
Surface Mount
KONNEKT Series
-55°C
125°C
-
2930853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.376.600
10+
Rs.278.290
50+
Rs.261.760
100+
Rs.219.130
500+
Rs.189.550
More Pricing...
Min: 1 / Mult: 1
0.94µF
50V
1812 [4532 Metric]
± 5%
U2J
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
-
2930853RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.219.130
500+
Rs.189.550
1000+
Rs.186.240
Min: 100 / Mult: 1
0.94µF
50V
1812 [4532 Metric]
± 5%
U2J
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
-
3649803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.131.780
10+
Rs.101.620
50+
Rs.70.520
Min: 1 / Mult: 1
9400pF
2.5kV
1812 [4532 Metric]
± 10%
X7R
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
3649804RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.171.830
200+
Rs.150.080
600+
Rs.132.680
1000+
Rs.120.500
Min: 100 / Mult: 1
2400pF
3kV
1812 [4532 Metric]
± 10%
X7R
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
3649803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.70.520
Min: 100 / Mult: 1
9400pF
2.5kV
1812 [4532 Metric]
± 10%
X7R
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
3346111RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.291.270
Min: 100 / Mult: 1
10µF
50V
1812 [4532 Metric]
± 20%
X7R
5mm
Surface Mount
KPS SMD Series
-55°C
125°C
AEC-Q200
3529325RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.190.960
Min: 100 / Mult: 1
9.4µF
50V
1812 [4532 Metric]
± 10%
X7R
3.3mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
3529329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.251.000
10+
Rs.175.310
50+
Rs.155.300
100+
Rs.135.290
500+
Rs.134.420
More Pricing...
Min: 1 / Mult: 1
0.3µF
630V
1812 [4532 Metric]
± 10%
X7R
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
3529329RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.135.290
500+
Rs.134.420
1000+
Rs.109.680
Min: 100 / Mult: 1
0.3µF
630V
1812 [4532 Metric]
± 10%
X7R
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
3529325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.333.490
10+
Rs.256.210
50+
Rs.231.690
100+
Rs.190.960
Min: 1 / Mult: 1
9.4µF
50V
1812 [4532 Metric]
± 10%
X7R
3.3mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
3770261RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.125.630
500+
Rs.109.100
1000+
Rs.102.140
Min: 100 / Mult: 1
0.2µF
1kV
1812 [4532 Metric]
± 10%
X7R
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
3770255RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.239.120
500+
Rs.213.890
1000+
Rs.202.580
Min: 100 / Mult: 1
20µF
25V
1812 [4532 Metric]
± 10%
X7R
3.3mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
1-25 of 89 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY